PHP | USD

SIUD412ED-T1-GE3 N-Channel 12V 500mA (Tc) 1.25W (Ta) Surface Mount PowerPAK® 0806
Price & Procurement
10,326 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in PHP.
Price Break Unit Price Extended Price
1 19.73000 ₱19.73
10 16.16500 ₱161.65
25 13.52840 ₱338.21
100 8.56840 ₱856.84
500 5.63656 ₱2,818.28
1,000 3.83244 ₱3,832.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIUD412ED-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ₱3.45686
  • Digi-Reel®  : SIUD412ED-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,326 - Immediate
  • Unit Price: Digi-Reel®

SIUD412ED-T1-GE3

Datasheet
Digi-Key Part Number SIUD412ED-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIUD412ED-T1-GE3
Copy  
Description MOSFET N-CH 12V 500MA PPAK 0806
Copy  
Detailed Description

N-Channel 12V 500mA (Tc) 1.25W (Ta) Surface Mount PowerPAK® 0806

Copy  
Customer Reference
Documents & Media
Datasheets SIUD412ED
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 500mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 340mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0.71nC @ 4.5V
Vgs (Max) ±5V
Input Capacitance (Ciss) (Max) @ Vds 21pF @ 6V
FET Feature -
Power Dissipation (Max) 1.25W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 0806
Package / Case PowerPAK® 0806
Base Part Number SIUD412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EP5358HUA

DC DC CONVERTER 1.8-3.3V 2W

Intel

₱132.30000 Details

2986

5.8MM SMTBUTTON CELL RETAINER

Keystone Electronics

₱17.32000 Details

SM712.TCT

TVS DIODE 12V/7V 26V/12V SOT23-3

Semtech Corporation

₱87.56000 Details

PESD0402-140

TVS DIODE 14VWM 40VC 0402

Littelfuse Inc.

₱21.65000 Details

BGA824N6E6327XTSA1

IC AMP GALIL 1.55-1.615GHZ TSNP6

Infineon Technologies

₱38.49000 Details

LP5907QMFX-2.8Q1

IC REG LINEAR 2.8V 250MA SOT23-5

Texas Instruments

₱30.79000 Details
Additional Resources
Standard Package 1
Other Names SIUD412ED-T1-GE3CT