PHP | USD
Favorite

Price & Procurement
5,839 In Stock
Can ship immediately
 

Quantity
All prices are in PHP.
Price Break Unit Price Extended Price
1 69.05000 ₱69.05
10 67.07500 ₱670.75
50 63.69460 ₱3,184.73
100 55.53350 ₱5,553.35
250 49.25580 ₱12,313.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-1109-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,500 - Immediate
  • Unit Price: ₱39.59780
  • Digi-Reel®  : 732-1109-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,839 - Immediate
  • Unit Price: Digi-Reel®

744043470

Datasheet
Digi-Key Part Number 732-1109-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744043470
Copy  
Description FIXED IND 47UH 750MA 280 MOHM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 750mA 280mOhm Max 1919 (4848 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±30%
Current Rating (Amps) 750mA
Current - Saturation (Isat) 500mA
Shielding Shielded
DC Resistance (DCR) 280mOhm Max
Q @ Freq -
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1919 (4848 Metric)
Supplier Device Package -
Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1109-1