PHP | USD

Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 21,352
21,352 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Type
Clear
Number of Positions or Pins (Grid)
Clear
Pitch - Mating
Clear
Contact Finish - Mating
Clear
Contact Finish Thickness - Mating
Clear
Contact Material - Mating
Clear
Mounting Type
Clear
Features
Clear
Termination
Clear
Pitch - Post
Clear
Contact Finish - Post
Clear
Contact Finish Thickness - Post
Clear
Contact Material - Post
Clear
Housing Material
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
21,352 Remaining
Results per Page
Page 1/855
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
PHP
Minimum Quantity Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
1050281001 Datasheet 1050281001 - Molex WM6827TR-ND 1050281001 CONN CAM SOCKET 32POS GOLD 43,200 - Immediate Available: 43,200 ₱58.74440 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
105028 Active Camera Socket 32 (4 x 8) 0.035" (0.90mm) Gold 12.0µin (0.30µm) Copper Alloy Surface Mount Open Frame Solder 0.035" (0.90mm) Nickel 50.0µin (1.27µm) Copper Alloy Thermoplastic
-
1050281001 Datasheet 1050281001 - Molex WM6827CT-ND 1050281001 CONN CAM SOCKET 32POS GOLD 43,851 - Immediate Available: 43,851 ₱102.52000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
105028 Active Camera Socket 32 (4 x 8) 0.035" (0.90mm) Gold 12.0µin (0.30µm) Copper Alloy Surface Mount Open Frame Solder 0.035" (0.90mm) Nickel 50.0µin (1.27µm) Copper Alloy Thermoplastic
-
1050281001 Datasheet 1050281001 - Molex WM6827DKR-ND 1050281001 CONN CAM SOCKET 32POS GOLD 43,851 - Immediate Available: 43,851 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
105028 Active Camera Socket 32 (4 x 8) 0.035" (0.90mm) Gold 12.0µin (0.30µm) Copper Alloy Surface Mount Open Frame Solder 0.035" (0.90mm) Nickel 50.0µin (1.27µm) Copper Alloy Thermoplastic
-
48-6554-11 Datasheet 48-6554-11 - Aries Electronics A309-ND 48-6554-11 CONN IC DIP SOCKET ZIF 48POS GLD 1,445 - Immediate Available: 1,445 ₱1,310.87000 1 Minimum: 1 Bulk 55 Active DIP, ZIF (ZIP), 0.6" (15.24mm) Row Spacing 48 (2 x 24) 0.100" (2.54mm) Gold
-
Beryllium Copper Through Hole Closed Frame Solder 0.100" (2.54mm) Gold
-
Beryllium Copper Polyphenylene Sulfide (PPS), Glass Filled
-
A 08-LC-TT Datasheet A 08-LC-TT - Assmann WSW Components AE9986-ND A 08-LC-TT CONN IC DIP SOCKET 8POS TIN 52,603 - Immediate Available: 52,603 ₱9.14000 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
A 14-LC-TT Datasheet A 14-LC-TT - Assmann WSW Components AE9989-ND A 14-LC-TT CONN IC DIP SOCKET 14POS TIN 47,962 - Immediate Available: 47,962 ₱11.17000 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
A 18-LC-TT Datasheet A 18-LC-TT - Assmann WSW Components AE9995-ND A 18-LC-TT CONN IC DIP SOCKET 18POS TIN 32,938 - Immediate Available: 32,938 ₱13.70000 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin
-
Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Phosphor Bronze Polybutylene Terephthalate (PBT) -55°C ~ 85°C
110-87-308-41-001101 Datasheet 110-87-308-41-001101 - Preci-Dip 1212-1003-ND 110-87-308-41-001101 CONN IC DIP SOCKET 8POS GOLD 10,974 - Immediate Available: 10,974 ₱23.85000 1 Minimum: 1 Tube 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin
-
Brass Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled -55°C ~ 125°C
AR 08 HZL-TT Datasheet AR 08 HZL-TT - Assmann WSW Components AE10011-ND AR 08 HZL-TT CONN IC DIP SOCKET 8POS TIN 14,522 - Immediate Available: 14,522 ₱25.38000 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
4816-3000-CP Datasheet 4816-3000-CP - 3M 3M5463-ND 4816-3000-CP CONN IC DIP SOCKET 16POS TIN 9,221 - Immediate Available: 9,221 ₱25.88000 1 Minimum: 1 Tube 4800 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin 35.4µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35.0µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4808-3004-CP Datasheet 4808-3004-CP - 3M 3M5473-ND 4808-3004-CP CONN IC DIP SOCKET 8POS TIN 7,038 - Immediate Available: 7,038 ₱25.88000 1 Minimum: 1 Tube 4800 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin 35.4µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35.0µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
SA163000 Datasheet SA163000 - On Shore Technology Inc. ED3016-ND SA163000 CONN IC DIP SOCKET 16POS GOLD 5,080 - Immediate Available: 5,080 ₱38.06000 1 Minimum: 1 Tube SA Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
08-3518-10 Datasheet 08-3518-10 - Aries Electronics A400-ND 08-3518-10 CONN IC DIP SOCKET 8POS GOLD 2,411 - Immediate Available: 2,411 ₱39.08000 1 Minimum: 1 Bulk 518 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 10.0µin (0.25µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Polyamide (PA46), Nylon 4/6, Glass Filled
-
AR 14 HZL-TT Datasheet AR 14 HZL-TT - Assmann WSW Components AE10012-ND AR 14 HZL-TT CONN IC DIP SOCKET 14POS TIN 4,277 - Immediate Available: 4,277 ₱40.09000 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
110-93-308-41-001000 Datasheet 110-93-308-41-001000 - Mill-Max Manufacturing Corp. ED3308-ND 110-93-308-41-001000 CONN IC DIP SOCKET 8POS GOLD 2,472 - Immediate Available: 2,472 ₱40.09000 1 Minimum: 1 Tube 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-99-316-41-001000 Datasheet 110-99-316-41-001000 - Mill-Max Manufacturing Corp. ED3116-ND 110-99-316-41-001000 CONN IC DIP SOCKET 16POS TINLEAD 2,892 - Immediate Available: 2,892 ₱42.12000 1 Minimum: 1 Tube 110 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
AR 16 HZL-TT Datasheet AR 16 HZL-TT - Assmann WSW Components AE10013-ND AR 16 HZL-TT CONN IC DIP SOCKET 16POS TIN 6,818 - Immediate Available: 6,818 ₱45.68000 1 Minimum: 1 Tube
-
Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin
-
Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Beryllium Copper Thermoplastic, Polyester -40°C ~ 105°C
A-CCS 032-Z-SM Datasheet A-CCS 032-Z-SM - Assmann WSW Components AE11105-ND A-CCS 032-Z-SM IC PLCC SOCKET 32POS TIN SMD 7,547 - Immediate Available: 7,547 ₱46.69000 1 Minimum: 1 Tube
-
Active PLCC 32 (2 x 7, 2 x 9) 0.050" (1.27mm) Tin 160.0µin (4.06µm) Phosphor Bronze Surface Mount Closed Frame Solder 0.050" (1.27mm) Tin 160.0µin (4.06µm) Phosphor Bronze Polyamide (PA9T), Nylon 9T, Glass Filled -40°C ~ 105°C
A-CCS 044-Z-T Datasheet A-CCS 044-Z-T - Assmann WSW Components 123-A-CCS044-Z-T-ND A-CCS 044-Z-T CONN SOCKET PLCC 44POS TIN 5,158 - Immediate Available: 5,158 ₱59.38000 1 Minimum: 1 Tube
-
Active PLCC 44 (4 x 11) 0.050" (1.27mm) Tin 160.0µin (4.06µm) Phosphor Bronze Through Hole Closed Frame Solder 0.100" (2.54mm) Tin 160.0µin (4.06µm) Phosphor Bronze Polybutylene Terephthalate (PBT) -40°C ~ 105°C
110-13-308-41-001000 Datasheet 110-13-308-41-001000 - Mill-Max Manufacturing Corp. ED56083-ND 110-13-308-41-001000 CONN IC DIP SOCKET 8POS GOLD 1,551 - Immediate Available: 1,551 ₱60.90000 1 Minimum: 1 Tube 110 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 10.0µin (0.25µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-44-424-41-001000 Datasheet 110-44-424-41-001000 - Mill-Max Manufacturing Corp. ED90055-ND 110-44-424-41-001000 CONN IC DIP SOCKET 24POS TIN 2,569 - Immediate Available: 2,569 ₱62.93000 1 Minimum: 1 Tube 110 Active DIP, 0.4" (10.16mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-93-314-41-001000 Datasheet 110-93-314-41-001000 - Mill-Max Manufacturing Corp. ED3314-ND 110-93-314-41-001000 CONN IC DIP SOCKET 14POS GOLD 1,972 - Immediate Available: 1,972 ₱65.98000 1 Minimum: 1 Tube 110 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-93-316-41-001000 Datasheet 110-93-316-41-001000 - Mill-Max Manufacturing Corp. ED3316-ND 110-93-316-41-001000 CONN IC DIP SOCKET 16POS GOLD 2,355 - Immediate Available: 2,355 ₱70.04000 1 Minimum: 1 Tube 110 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
917-43-104-41-005000 Datasheet 917-43-104-41-005000 - Mill-Max Manufacturing Corp. ED90274-ND 917-43-104-41-005000 CONN TRANSIST TO-5 4POS GOLD 1,528 - Immediate Available: 1,528 ₱70.04000 1 Minimum: 1 Tube 917 Active Transistor, TO-5 4 (Round)
-
Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Closed Frame Solder
-
Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
110-44-328-41-001000 Datasheet 110-44-328-41-001000 - Mill-Max Manufacturing Corp. ED90054-ND 110-44-328-41-001000 CONN IC DIP SOCKET 28POS TIN 2,248 - Immediate Available: 2,248 ₱73.08000 1 Minimum: 1 Tube 110 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 100.0µin (2.54µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
Results per Page
Page 1/855
|< < 1 2 3 4 5 >|

17:41:18 1/27/2020