0190990025 Datasheet by Molex

molex one company )a world 01 Inllovallol‘ 0190990025 Solderless Terminals Drawi n PDF FloHS Cenilicate of Compliance PDF Solderless Terminals EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 19099 FAQ 640010100 640010300 640050100 640050300
This document was generated on 09/13/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190990025
Status: Active
Overview: Solderless Terminals
Description: InsulKrimp Snap Spade Terminal for 14-16 AWG Wire, Blue
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E32244
General
Product Family Ring and Spade Terminals
Series 19099
Crimp Quality Equipment Yes
Mil-Spec N/A
Overview Solderless Terminals
Product Name InsulKrimp
Type Spade Snap
UPC 800753089068
Physical
Barrel Type Closed
Color - Resin Blue
Flammability 94V-0
Insulation PVC
Material - Plating Mating Tin
Net Weight 0.722/g
Packaging Type Bag
Stud Size 5 (M3)
Wire Insulation Diameter 4.40mm max.
Wire Size AWG 14, 16
Wire Size mm² 1.30-2.00
Material Info
Engineering Number BB-2707-05X
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Contained Per
-ED/88/2018 (15
January 2019)
Halogen-Free
Status
Not Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19099 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
PremiumGrade Hand
Crimp Tool 640010100
Hand Crimp Tool 640010300
Crimp Head for the
AT-200 Pneumatic
Hand Tool
640050100
Crimp Head for the
AT-200 Pneumatic
Hand Tool
640050300
This document was generated on 09/13/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION