B020-U08-19-IP Datasheet by Eaton Tripp Lite

To obtain a copy of the owner’s manual for your B020-U08-19-IP or B020-U16-19-IP KVM, please contact
Product/Technical Support – (773) 869-1234. You will need to have the serial number for your product at
the time of the call. Should you experience any inconsistencies in upgrading firmware or lengthy load
times, please contact the Product/Tech Support team at Tripp Lite.
NetDirector 8-Port 1U Rack-Mount Console KVM
Switch with 19-in. LCD and IP Remote Access
MODEL NUMBER: B020-U08-19-IP
Control up to 8 computers from anywhere in the world with a single KVM switch with integrated console
and IP remote access. This KVM switch is a smart solution for secure server control that saves rack space
and money.
Description
Tripp Lite’s B020-U08-19-IP KVM Switch gives you a rack-mountable keyboard, LCD and touchpad in a
single console that occupies only 1U of rack space. From across the room, down the street or halfway
around the globe, the B020-U08-19-IP can be accessed from any computer on the LAN, WAN or Internet.
Easy to install and use, it’s the optimal solution for controlling up to 8 computers/servers. Increase the
number of connected computers up to 256 by daisy-chaining up to 31 B022-U08 KVM switches.
The B020-U08-19-IP has a built-in 19” LCD screen that supports video resolutions up to 1280 x 1024 @
75Hz, with remote monitor resolutions up to 1600 x 1200 @ 60Hz. You can switch easily between the 8
ports using on-console push buttons, an on-screen display (OSD) or keyboard hot key commands. Up to
64 users can be authorized with any combination of admins and users. Multi-level security enhances
protection of data and equipment.
This switch controls PS/2 or USB computers/servers using a P778-Series Combo KVM Cable Kit (two
cable kits are included). A USB port on the front of the keyboard lets you connect an external mouse, plus
an external USB 1.1 port means you can add a peripheral that can be shared across all connected
servers. When not in use, the B020-U08-19-IP stores neatly in a rack drawer and pulls out when needed.
This KVM console is compatible with all major operating systems. Heavy-duty steel housing stands up to
frequent use.
Features
Highlights
Control computers/servers
locally or via LAN, WAN or
Internet
Occupies just 1U of space in a
rack-mountable drawer
19” LCD screen supports video
resolutions up to 1280 x 1024
Allows up to 64 user accounts,
with multi-level security
Compatible with all operating
systems
System Requirements
Servers being connected to the
KVM must have a HD15 port,
and a USB port or PS/2
Keyboard/Mouse ports; a P778-
Series combo KVM cable kit is
required for each connected
computer
Computers that access the KVM
remotely should have at least a
Pentium III, 1GHz processor
If remote computer is accessing
the switch with Windows Client,
DirectX 7.0 or higher is needed;
if accessing the switch with Java
Client, Sun’s Java 2 (1.4.2 or
higher) runtime environment
must be installed
A network transfer speed of
128Kbps or higher is
recommended
Supports Internet Explorer,
Firefox, Mozilla, Safari, Chrome,
Opera and Netscape web
browsers
Compatible with all major
1 / 4
Specifications
Saves Space and Money
Combines 8-port KVM switch, 19-in. LCD screen, keyboard and touchpad in a 1U rack-mountable
drawer – ideal when rack space is at a premium
Mounts into 19”-wide rack, 26”-38” deep
Flip-up/fold-down screen keeps console from blocking access to rack equipment when not in use
IP Remote Access for Fewer Trips to the Server Room
Remote access offers convenience of controlling servers from anywhere…no need to travel to the
server room or network closet
Supports both IPv4 and IPv6 and network interfaces TCP/IP, HTTP, HTTPS, RADIUS, DHCP, SSL,
ARP, DNS, 10Base-T/100Base-TX, Auto Sense and Ping
Simplifies IT Tasks
Switch easily between the 8 ports via on-console buttons, on-screen display or hot keys; OSD can be
set to English, Spanish, French, German or Japanese
Panel array mode lets you monitor multiple ports at same time
Supports RADIUS and LDAP/S authentication
Auto-scan mode automatically sequences through all active ports accessible to the user
Includes USB port for an external mouse and a USB 1.1 port for sharing a peripheral across the
installation
Log server tracks events on your installation
Large 19” LCD
Extra-wide display makes multitasking easier
Supports video resolutions up to 1280 x 1024; remote monitor resolutions up to 1600 x 1200
DDC emulation allows for optimal output to the LCD
Advanced Security Features
Includes password protection and advanced encryption: 512-bit RSA, 256-bit AES, 56-bit DES, 168-bit
3DES, 128-bit RC4 and 128-bit SSL
Allows up to 64 user accounts, with 3 levels of access
Expandability and Long-Lasting Reliability
Increase the number of connected computers up to 256 by daisy-chaining up to 31 B022-U08 KVM
switches
Compatible with all major operating systems for easy integration into existing structure
Firmware is upgradable so your software remains up-to-date
Heavy-duty steel housing stands up to frequent use
operating systems
Power consumption: 120V,
60Hz, 33.5W; 230V, 50Hz, 34W
Package Includes
B020-U08-19-IP 8-Port console
KVM switch with 19” LCD and
built-in IP access
(x2) P778-Series 6 ft. USB/PS2
combo KVM Cable Kits
USB/PS2 combo external
console Cable Kit
Grounding wire
RJ11 to DB9 firmware upgrade
cable
Rackmount hardware
C13 to 5-15P power cord
CD with owner’s manual, quick
start guide, and device files
2 / 4
TRIPP°LITE
OVERVIEW
UPC Code 037332152886
Max CPU 8
INPUT
Nominal Input Voltage(s) Supported 100V AC; 110V AC; 115V AC; 120V AC; 127V AC; 140V AC; 200V AC; 208V AC; 220V AC; 230V AC; 240V AC
Recommended Electrical Service 100-250V
Maximum Input Amps 1
Input Frequency 50/60Hz
Input Current 120V (0.8A) / 230V (0.4A)
PHYSICAL
Housing Color Black
LCD Monitor (cm) 48.26
LCD Monitor (in.) 19
Shipping Dimensions (hwd / cm) 13.00 x 66.50 x 83.01
Shipping Dimensions (hwd / in.) 5.12 x 26.18 x 32.68
Shipping Weight (kg) 18.14
Shipping Weight (lbs.) 40.00
Unit Dimensions (hwd / cm) 4.39 x 48.00 x 68.58
Unit Dimensions (hwd / in.) 1.73 x 18.9 x 27
Unit Weight (kg) 14.06
Unit Weight (lbs.) 31
ENVIRONMENTAL
Storage Temperature Range -20 to 60 C (-4 to 140 F)
Relative Humidity 0 to 80% RH, Non-Condensing
Operating Temperature 0 to 50 C (32 to 122 F)
COMMUNICATIONS
Port Control Push Buttons, Hotkeys, OSD
IP Remote Access Yes
CONNECTIONS
Ports 8
PC/Server Connections PS/2; USB; VGA
3 / 4
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
FEATURES & SPECIFICATIONS
Autoscan (Y,N) Y
Autoscan Duration 1 - 255 seconds
Number of Users 1
NIAP-Certified Secure No
Cat5 KVM Switch No
Technology PS/2; USB; VGA/SVGA
CERTIFICATIONS
Certifications UL 60950-1 (USA), CAN/CSA (Canada), FCC Part 15 Class A, CE, EN 60950-1
Approvals UL, cUL, CE, FCC, RoHS
WARRANTY
Product Warranty Period
(Worldwide) 1-year limited warranty
4 / 4