CL03B103KQ3NNNC Characteristics Datasheet by Samsung Electro-Mechanics

w SAMSUNG ElEETRflMEEHAMIES e m/m r1 \- Impedance 1Z1, ESR 100 fl 10 g \ / E 1 / E w u w. \ / <1 50.1="" j”.="" 1="" 1="" 1="" 1="" -au="" ‘="" 1="" 0.01="" -100="" 1="" 1="" 1="" 1="" 1="" 1a="" 100="" 1000="" 10000="" -55="" 45="" -15="" 5="" 25="" 45="" 65="" as="" 105125="" frequency="" [mhz]="" tamperamre="" (“cg="" aci%)="" u="" 1="" 2="" 3="" 4="" 5="" 6="" -55="" -35="" -15="" 5="" 25="" 45="" 65="" 85105125="" dc="" voltage="" (v)="" tempsmmm="" (m="" ac1%)="" 0.11="" 0.5="" 1,0="" 1,5="" 2.0="" 2.5="" 3.0="" ac="" vauags="" [vrmsl="">
1. Model : CL03B103KQ3NNNC
2. Description
Part no. Size
(inch(mm))
Thickness
(mm)
Temperature
charateristics
Capacitance
value
Capacitance
tolerance(%)
Voltage
(V)
CL03B103KQ3NNNC 0201/0603 0.3mm X7R 10nF ± 10 % 6.3
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Agilent E4991A, 0.5Vrms, 1MHz to 3GHz Agilent 4284A, 1kHz, 1Vrms
3) DC Bias characteristics (Agilent 4284A, 1kHz, 1Vrms) 4) Bias TCC characteristics (Agilent 4284A, 1kHz, 1Vrms, 3.15Vdc)
5) AC voltage characteristics (Agilent 4284A, 1kHz)
Any data in this sheet are subject to change, modify or discontinue without notice.
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers.
Multi Layer Ceramic Capacitor (MLCC)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
C(%)
Temperature (°C)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
C(%)
Temperature ()
0.01
0.1
1
10
100
1 10 100 1000 10000
|Z|, ESR [Ohm]
Frequency [MHz]
Impedance |Z|, ESR
|Z|
ESR
-40
-30
-20
-10
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
C(%)
AC Voltage (Vrms)
-100
-80
-60
-40
-20
0
20
0123456
C(%)
DC Voltage (V)