GC,GSX,GX,GY,GZ Series Datasheet by Sprague-Goodman

J4. SPRRGUE Goonmnn
Sprague-Goodman ENGINEERING BULLETIN
SG-402H.1
Supercedes SG-402G
FILMTRIM®PLASTIC
DIELECTRIC CAPACITORS
Sprague-Goodman Electronics, Inc.
1700 SHAMES DRIVE, WESTBURY, NY 11590
TEL: 516-334-8700 • FAX: 516-334-8771
E-MAIL: info@spraguegoodman.com
TYPES
• Six Dielectrics:
- High temperature PTFE
- Standard PTFE
- Polypropylene
- Polyimide
- Polycarbonate
- Polyphenyl sulfide
• SMD and lead-through-hole mounting
• Top, bottom and side mount models
• Wide capacitance ranges
• Compact sizes
• Low cost for commercial/industrial applications
• Linear capacitance change vs. rotation
APPLICATIONS
• Mobile Radios
• Transmitters
• Pagers
• Instruments
• Electronic Games
• Wireless Security and Fire Alarms
•CATV
MODIFICATIONS AND VARIATIONS AVAILABLE
• Special capacitance ranges
• Special terminal sizes and shapes
• Extended adjust shafts
• High temperature versions for PTFE
• Silver and/or gold plating
SPRQGUE Goonmnn R’A‘ 7 JWII’ w A‘ “a? .1! H H 115:; /M 45
2
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 • TEL: 516-334-8700 • FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H
0.2
6
0.22
5.5
ROTOR STATOR
0.02
0.6
0.098
2.5 DIA
0.02
0.5
H max
0.1
3
0.2
5
0.043
1.1 DIA (2 HOLES)
(NOTE: FOR GZL32000)
0.051
1.3
MOUNTING HOLE LAYOUT
5mm TOP ADJUST
Capacitance (pF) Q min TCC Operating H max Color Model
Dielectric min max (1MHz) (ppm/°C) Temperature (°C) in/mm Code Number
PTFE, 1.2 4.0 1500 0 ± 350 40 to +125 0.20 / 5.0 Brown GXL4R000
High 1.8 10.0 1500 0 ± 300 40 to +125 0.23 / 5.8 Black GXL10000
Temp 2.0 15.0 1500 0 ± 300 40 to +125 0.24 / 6.0 White GXL15000
2.3 18.0 1500 0 ± 300 40 to +125 0.24 / 6.0 Green GXL18000
PI 1.2 5.0 150 0 ± 350 40 to +85 0.20 / 5.0 Brown GZL5R000
1.4 10.0 150 0 ± 350 40 to +85 0.20 / 5.0 Black GZL10000
2.0 15.0 150 0 ± 250 40 to +85 0.23 / 5.8 White GZL15000
2.7 20.0 150 0 ± 250 40 to +85 0.23 / 5.8 Green GZL20000
3.6 32.0 150 0 ± 250 40 to +85 0.25 / 6.3 None GZL32000
FEATURES
High temperature PTFE or
polyimide (PI) dielectrics
Compact size
Linear capacitance change vs. rotation
SPECIFICATIONS
Voltage Rating: 150 VDC
Dielectric Withstanding Voltage: 300 VDC
Contact Resistance: 0.010 Ohms max
Insulation Resistance: 104megohms min
Torque: 15 to 200 g-cm (0.21 to 3 oz-in)
SPECIFICATIONS
Operating Temperature Range: -25°C to +85°C
Dielectric: Polyphenyl Sulfide
Voltage Rating: 50 VDC
Dielectric Withstanding Voltage: 100 VDC
Insulation Resistance:
500 megohms min
Torque:
20 - 200 g-cm (0.28 - 2.8 oz-in)
FEATURES
Low setting drift
High Q
Low cost
Compact size
ECONOMY 7mm TOP ADJUST
Capacitance Bulk Pack Ammo Pack
(pF) TCC Q min Color Model Model
min max (ppm/°C) (1 MHz) Code Number Number
0.7 10.0 350 ± 500 500 Brown GCL10000 GCL10025
0.8 20.0 350 ± 500 500 Green GCL20000 GCL20025
0.9 30.0 350 ± 500 500 Yellow GCL30000 GCL30025
1.0 40.0 350 ± 500 500 Blue GCL40000 GCL40025
0.080
2.0
0.20 ± 0.01
5.0 ± 0.3
0.051
1.3 DIA TYP
0.27
6.8
TUNING SLOT
0.12
3.0
0.059
1.5
0.15
3.8
0.20 ± 0.02
5.0 ± 0.5 0.26
6.5
ROTOR STATOR
0.098
2.5 DIA
0.12
3.0
0.21
5.4
0.16
4.1
SEAL
0.13
3.4
0.13
3.3
0.04
1.0 TYP
TYP
0.04 ± 0.004
1.0 ± 0.1 TYP
TYP
MOUNTING HOLE LAYOUT
0.02 x 0.008 DP
0.5 x 0.2 DP
0.16 ± 0.01
4.0 ± 0.3
GCL _ _ _ 00
All dimensions are in /mm.
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 • TEL: 516-334-8700 • FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H
3
0.17
4.4 DIA
0.098
2.5 DIA
0.02
0.5 TYP
0.27
6.8
0.16
4.1
COLOR
CODE DISK
0.21
5.4
H MAX
0.02 ± 0.002
0.4 ± .05
SUGGESTED PAD LAYOUT
0.087
2.2
0.047
1.2 TYP
0.28 ± 0.008
7.2 ± 0.2
0.12
3.0 0.067
1.7
0.047
1.2
0.080
2.0 TYP
ROTOR
STATOR
0.090
2.3
0.13
3.4 0.17
4.3 0.094
2.4
(STATOR SIDE)
TYP
FEATURES
Low setting drift
High Q
Low cost
Linear Capacitance change
vs. rotation
Compact size
SPECIFICATIONS
Q min (at 10 MHz): 1000
Operating Temperature Range: -25°C to +85°C
Dielectric: PTFE
TCC: N100 ± 100 ppm/°C
Voltage Rating: 100 VDC
Dielectric Withstanding Voltage: 200 VDC
Insulation Resistance: 104megohms min
Torque: 20-300 g-cm (0.28 - 4.2 oz-in)
7mm SURFACE MOUNT
Capacitance
(pF) H max Color Model
min max (in/mm) Code Number
0.5 4.5 0.087 / 2.2 Orange GSX364
0.6 9.0 0.087 / 2.2 Black GSX358
0.8 15.0 0.094 / 2.4 Blue GSX365
1.0 20.0 0.100 / 2.6 Green GSX366
0.27 ± 0.01
6.8 ± 0.3
TUNING SLOT
0.21 ± 0.01
5.4 ± 0.3
0.14
3.6
0.16
4.1
0.02 ± 0.004
0.5 ± 0.1 TYP
0.12
3.0 0.02 x 0.02
0.5 x 0.5
0.63 ± 0.04
16.0 ± 0.1
0.22 ± 0.01
5.5 ± 0.3
0.55 ± 0.04
14.0 ± 0.1
0.059
1.5
0.13
3.2
0.02
0.4 TYP
0.20
5.0
ROTOR
STATOR
COLOR
CODED
BASE
0.630 ± 0.02
16.0 ± 0.5
DIA TYP
0.16
4.0
0.500 ± 0.01
12.7 ± 0.3 TYP
0.500 ± 0.04
12.7 ± 1.0 TYP
0.250 ± 0.51
6.35 ± 1.3 TYP
0.492
12.5
+ 0.04
0
+ 1
0.0 0.71
18.0
+ 0.04
0.03
+ 1
0.8
0.04
1.0
+ 0.08
0.04
+ 2
1
0.08
2
0.026 ± 0.004
0.65 ± 0.1
0 ±
GCL _ _ _ 25
COVER
TAPE
0.11
2.8
0.01 ± 0.002
0.3 ± 0.05 TYP
0.47
12 0.222
5.65
0.059
1.5
0.2
4
0.08
2
0.3
8
0.059
1.5 DIA TYP
0.531
13.5
+ 0.03
0.0
+ 0.8
0.0
0.51 ± 0.02
13.0 ± 0.5 DIA
13.0 ± 0.08
330.0 ± 2.0 DIA
DIA
0.91
23.0
3.15 ± 0.2
80.0 ± 5.0 DIA
0.08 ± 0.008
2.0 ± 0.2 TYP
All dimensions are in /mm.
CARRIER
CARRIER & REEL
min max 0.5 4.5 0.087 / 2.2 Orange GSXSOANM 0.6 9.0 0.087 / 2.2 Black GSXSSSNM 0.8 15.0 0.094 / 2 4 Blue GSXSOSNM 1.0 20.0 0.100 / 2 6 Green GSXSbéNM am no: / 4! *F uu uca
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 • TEL: 516-334-8700 • FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H.1
3A
0.17
4.4 DIA
0.098
2.5 DIA
0.02
0.5 TYP
0.27
6.8
0.16
4.1
COLOR
CODE DISK
0.21
5.4
‘H’ MAX
0.02 0.002
0.4 .05
SUGGESTED PAD LAYOUT
0.087
2.2
0.047
1.2 TYP
0.28 0.008
7.2 0.2
0.12
3.0 0.067
1.7
0.047
1.2
0.080
2.0 TYP
ROTOR
STATOR
0.090
2.3
0.13
3.4
0.17
4.3
0.094
2.4
(STATOR SIDE)
TYP
FEATURES
Low setting drift
High Q
Low cost
Linear Capacitance change
vs. rotation
Compact size
SPECIFICATIONS
Q min (at 10 MHz): 1000
Operating Temperature Range: -25°C to +85°C
Relative Permeability: 1.0025 max
TCC: N100 ± 100 ppm/°C
Voltage Rating: 100 VDC
Dielectric W
Dielectric: PTFE
ithstanding Voltage: 200 VDC
Insulation Resistance: 104megohms min
Torque: 20-300 g-cm (0.28 - 4.2 oz-in)
7mm SURFACE MOUNT NONMAGNETIC
Capacitance
(pF) H max Color Model
min max (in/mm) Code Number
0.5 4.5 0.087 / 2.2 Orange GSX364NM
0.6 9.0 0.087 / 2.2 Black GSX358NM
0.8 15.0 0.094 / 2.4 Blue GSX365NM
1.0 20.0 0.100 / 2.6 Green GSX366NM
COVER
TAPE
0.11
2.8
0.01 0.002
0.3 0.05 TYP
0.47
12 0.222
5.65
0.059
1.5
0.2
4
0.08
2
0.3
8
0.059
1.5 DIA TYP
0.531
13.5
+ 0.03
0.0
+ 0.8
0.0
0.51 0.02
13.0 0.5 DIA
13.0 0.08
330.0 2.0 DIA
DIA
0.91
23.0
3.15 0.2
80.0 5.0 DIA
0.08 0.008
2.0 0.2 TYP
All dimensions are in /mm.
CARRIER & REEL
5”“? SPRQGUE Goonmnn a? Ta 7 7 7 7 E? if 7» 7 7 7 7 i % \7 ran 7 7 7 flWmeTw‘ Ii 7 7 L 7r 77;- 7x@ FngEw/m frlL7 fi /m 5‘ 7 l 7 7r 77 77L 7‘11; 7; 7 W 7\@ 7 7‘ 7J
0.051
1.3 DIA
(3 HOLES)
0.30
7.5
0.12
3.0 DIA
0.128
3.25 0.075
1.9 0.12
3.0 DIA
0.200
5.08
0.051
1.3 DIA
0.30
7.5
(2 HOLES)
0.051
1.3 DIA (3 HOLES)
0.098
2.5
4
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 • TEL: 516-334-8700 • FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H
6 X 8mm TOP/BOTTOM & SIDE ADJUST
2 LEAD
3 LEAD
SIDE ADJUST
MOUNTING HOLE
LAYOUTS
Operating Top/Bottom Adjust Top/Bottom Adjust Side Adjust
Capacitance (pF) Q min TCC Temperature Color 3 Lead 2 Lead
Dielectric min max (1MHz) (ppm/°C) (°C) Code Model Number Model Number Model Number
PTFE, 1.0 3.5 1500 0 ± 350 40 to +125 Orange GXE3R511 GXE3R501 GXQ3R501
High 1.8 10.0 1500 0 ± 350 40 to +125 White GXE10011 GXE10001 GXQ10001
Temp 2.5 18.0 1500 0 ± 350 40 to +125 Red GXE18011 GXE18001 GXQ18001
FEATURES
Compact size
High temperature PTFE dielectric
Linear capacitance change vs. rotation
SPECIFICATIONS
Voltage Rating: 300 VDC
Dielectric Withstanding Voltage: 500 VDC
Contact Resistance: 0.010 Ohms max
Insulation Resistance: 104megohms min
Torque: 15 to 245 g-cm (0.21 to 3.4 oz-in)
2 LEAD
SIDE ADJUST
3 LEAD
0.043
1.1
0.29
7.4
0.26
6.7
ROTOR (2)
STATOR
0.02
0.6
0.098
2.5 DIA 0.03
0.7
0.17
4.3
0.3
8
0.098
2.5
0.29
7.4
0.17
4.3
0.26
6.7
ROTOR STATOR
0.02
0.6
DIA 0.03
0.7
0.3
8
0.043
1.1
0.3
8
ROTOR (2)
STATOR
0.26
6.7
0.3
8
0.3
8
0.098
2.5
0.03
0.7
0.17
4.2
0.14
3.5
DIA
0.02
0.6
All dimensions are in /mm.
SPECIFICATIONS
Voltage Rating: 200 VDC (High temp PTFE),
100 VDC (all others)
Dielectric Withstanding Voltage:
300 VDC (High temp PTFE), 200 VDC (all others)
Contact Resistance: 0.010 Ohms max
Insulation Resistance: 104megohms min
Torque: 15 to 250 g-cm (0.21 to 3.5 oz-in)
FEATURES
Choice of dielectrics: High Temp PTFE, Standard
PTFE, Polypropylene, or Polycarbonate
Linear capacitance change vs. rotation
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 • TEL: 516-334-8700 • FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H
5
8mm TOP/BOTTOM & SIDE ADJUST
2 LEAD3 LEAD
SIDE ADJUST
MOUNTING
HOLE LAYOUTS
Capacitance Operating Top/Bottom Adjust Top/Bottom Adjust Side Adjust
(pF) Q min TCC Temperature H max Color 3 Lead 2 Lead
Dielectric min max (1MHz) (ppm/°C) (°C) in/mm Code Model Number Model Number Model Number
PTFE*, 1.5 5.0 1500 0 ± 250 40 to +125 .402/10.2 Clear GXE5R000 GXE5R002 GXR5R000
High 1.8 9.0 1500 0 ± 250 40 to +125 .402/10.2 Yellow GXE9R000 GXE9R002 GXR9R000
Temp 2.6 18.0 1500 0 ± 250 40 to +125 .402/10.2 Green GXE18000 GXE18002 GXR18000
3.5 27.0 1500 0 ± 250 40 to +125 .402/10.2 Red GXE27000 GXE27002 GXR27000
4.5 36.0 1500 0 ± 250 40 to +125 .449/11.4 Violet GXE36000 GXE36002 GXR36000
5.0 45.0 1500 0 ± 250 40 to +125 .449/11.4 Orange GXE45000 GXE45002 GXR45000
PTFE 1.6 5.0 1500 0 ± 350 40 to +85 .402/10.2 Clear GXA5R000 GXA5R002 GXB5R000
2.0 9.0 1500 0 ± 350 40 to +85 .402/10.2 Yellow GXA9R000 GXA9R002 GXB9R000
2.0 18.0 1500 0 ± 300 40 to +85 .402/10.2 Green GXA18000 GXA18002 GXB18000
3.9 27.0 1500 0 ± 300 40 to +85 .402/10.2 Red GXA27000 GXA27002 GXB27000
4.5 36.0 1500 0 ± 300 40 to +85 .449/11.4 Violet GXA36000 GXA36002 GXB36000
5.0 45.0 1500 0 ± 300 40 to +85 .449/11.4 Orange GXA45000 GXA45002 GXB45000
PP 1.6 5.0 1000 0 ± 300 40 to +70 .402/10.2 Clear GYA5R000 GYA5R002 GYB5R000
2.0 10.0 1000 0 ± 300 40 to +70 .402/10.2 Yellow GYA10000 GYA10002 GYB10000
2.0 15.0 1000 0 ± 400 40 to +70 .402/10.2 Blue GYA15000 GYA15002 GYB15000
2.2 22.0 1000 0 ± 400 40 to +70 .402/10.2 Green GYA22000 GYA22002 GYB22000
2.3 27.0 1000 0 ± 350 40 to +70 .402/10.2 Red GYA27000 GYA27002 GYB27000
3.0 36.0 1000 0 ± 300 40 to +70 .402/10.2 Violet GYA36000 GYA36002 N/A
PC 2.5 30.0 200 100 ± 300 40 to +85 .402/10.2 Red GZA30000 GZA30002 GZB30000
4.0 40.0 200 100 ± 300 40 to +85 .402/10.2 Violet GZA40000 GZA40002 GZB40000
0.0413
1.05
0.33
8.5
0.30
7.7
ROTOR
(2) STATOR
0.02
0.6
0.098
2.5 DIA
0.03
0.7
H MAX
0.17
4.3
TYP
0.30
7.5
0.33
8.5
ROTOR STATOR
0.02
0.6
0.098
2.5 DIA
0.03
0.7
H MAX
0.17
4.3
0.051
1.3 DIA
(3 HOLES)
0.30
7.5
0.12
3.0 DIA
0.148
3.75 0.075
1.9 0.12
3.0 DIA
0.200
5.08
0.051
1.3 DIA
0.30
7.5
0.098
2.5
0.051
1.3 DIA
(3 HOLES)
(2 HOLES)
0.0413
1.05
0.31
7.9
STATOR ROTOR (2)
TYP
0.33
8.5
0.098
2.5
0.03
0.7
0.18
4.6
0.14
3.5
DIA 0.02
0.6
H MAX
MAX
3 Lead 2 Lead
Side Adjust
All dimensions are in /mm.
*Gold plated metal parts are standard on GXE and GXR models shown above.
SPRQGUE Goonmnn
6
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 • TEL: 516-334-8700 • FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H
SPECIFICATIONS
Voltage Rating: 200 VDC (High temp PTFE),
100 VDC (all others)
Dielectric Withstanding Voltage:
300 VDC (High temp PTFE), 200 VDC (all others)
Contact Resistance: 0.010 Ohms max
Insulation Resistance: 104megohms min
Torque: 15 to 360 g-cm (0.2 to 5 oz-in)
FEATURES
Choice of dielectrics: High Temp PTFE, Standard
PTFE, Polypropylene (PP), or Polycarbonate (PC)
Linear capacitance change vs. rotation
Wide capacitance ranges
10mm TOP/BOTTOM & SIDE ADJUST
3 LEAD SPECIAL3 LEAD STANDARD 2 LEAD MOUNTING HOLE LAYOUTS
Capacitance Operating Top/Bottom Top/Bottom Top/Bottom Side
(pF) Q min TCC Temperature H max Color
3 Lead-Std. 3 Lead-Spec. 2 Leads
Dielectric min max (1MHz)
(ppm/°C)
(°C) in/mm Code Model No. Model No. Model No. Model No.
PTFE*, 2.5 15.0 1500 0 ± 250 40 to +125 0.402/10.2 Red GXF15000 GXF15003 GXF15004 GXT15000
High 3.0 25.0 1500 0 ± 250 40 to +125 0.402/10.2 Clear GXF25000 GXF25003 GXF25004 GXT25000
Temp 4.0 40.0 1500 0 ± 250 40 to +125 0.402/10.2 Yellow GXF40000 GXF40003 GXF40004 GXT40000
5.5 60.0 1500 0 ± 250 40 to +125 0.449/11.4 Blue GXF60000 GXF60003 GXF60004 GXT60000
6.0 75.0 1500 0 ± 250 40 to +125 0.449/11.4 Violet GXF75000 GXF75003 GXF75004 GXT75000
8.0 90.0 1500 0 ± 250 40 to +125 0.488/12.4 Orange GXF90000 GXF90003 GXF90004 GXT90000
PTFE 2.0 13.0 1500 0 ± 400 40 to +85 0.402/10.2 Blue GXC13000 GXC13003 GXC13004 GXD13000
3.0 26.0 1500 0 ± 350 40 to +85 0.402/10.2 Green GXC26000 GXC26003 GXC26004 GXD26000
3.5 38.0 1500 0 ± 300 40 to +85 0.402/10.2 Clear GXC38000 GXC38003 GXC38004 GXD38000
6.0 60.0 1500 0 ± 300 40 to +85 0.449/11.4 Yellow GXC60000 GXC60003 GXC60004 GXD60000
7.0 75.0 1500 0 ± 300 40 to +85 0.449/11.4 Red GXC75000 GXC75003 GXC75004 GXD75000
8.0 90.0 1500 0 ± 300 40 to +85 0.488/12.4 Violet GXC90000 GXC90003 GXC90004 GXD90000
10.0 150.0 1500 0 ± 300 40 to +85 0.488/12.4 Orange GXC15100 GXC15103 GXC15104 N/A
PP 2.0 15.0 1000 0 ± 400 40 to +70 0.402/10.2 Blue GYC15000 GYC15003 GYC15004 GYD15000
3.0 20.0 1000 0 ± 400 40 to +70 0.402/10.2 Green GYC20000 GYC20003 GYC20004 GYD20000
3.5 40.0 1000 0 ± 350 40 to +70 0.402/10.2 Clear GYC40000 GYC40003 GYC40004 GYD40000
4.5 65.0 1000 0 ± 350 40 to +70 0.402/10.2 Yellow GYC65000 GYC65003 GYC65004 GYD65000
PC 8.0 80.0 200 0 ± 200 40 to +85 0.402/10.2 Red GZC80000 GZC80003 GZC80004 GZD80000
9.0 100.0 200 0 ± 400 40 to +85 0.449/11.4 Violet GZC10100 GZC10103 GZC10104 GZD10100
9.0 120.0 200 0 ± 350 40 to +85 0.449/11.4 Orange GZC12100 GZC12103 GZC12104 GZD12100
10.0 150.0 200 0 ± 350 40 to +85 0.472/12.0 Orange GZC15100 GZC15103 GZC15104 GZD15100
12.0 180.0 200 0 ± 350 40 to +85 0.472/12.0 Orange GZC18100 GZC18103 GZC18104 GZD18100
0.0413
1.05
0.43
11
0.402
10.2
ROTOR
(2) STATOR
0.03
0.7
0.098
2.5 DIA
0.03
0.7
H MAX
0.18
4.5
TYP
0.0413
1.05
0.18
4.5
0.43
11
0.37
9.5
ROTOR
(2)
STATOR
0.03
0.7
0.098
2.5 DIA
0.03
0.7
H MAX
TYP
0.43
11
0.37
9.5
ROTOR STATOR
0.03
0.7
0.098
2.5 DIA
0.03
0.7
H MAX
0.18
4.5
0.0413
1.05
0.402
10.2
STATOR ROTOR (2)
TYP
0.43
11
0.098
2.5
0.03
0.7
0.25
6.3
0.18
4.5
DIA 0.03
0.7
H MAX
0.051
1.3 DIA
(3 HOLES)
0.39
10
0.12
3.0 DIA
0.20
5.0 0.100
2.54
0.200
5.08
0.12
3.0 DIA
0.300
7.62
0.051
1.3 DIA
0.39
10
0.20
5.0 0.051
1.3 DIA
(2 HOLES)
0.12
3.0 DIA
0.39
10
0.2
5
0.051
1.3 DIA
(3 HOLES)
(3 HOLES)
SIDE ADJUST
3 Lead Standard 3 Lead Special
2 Lead Side Adjust
All dimensions are in /mm.
*Gold plated metal parts are standard on GXF and GXT models shown above.
FEATURES
Highest capacitance range
Linear capacitance cange vs. rotation
SPECIFICATIONS
Voltage Rating: 150 VDC
Dielectric Withstanding Voltage:
300 VDC
Contact Resistance: 0.010 Ohms max
Insulation Resistance: 104megohms min
Torque: 20 to 360 g-cm (0.28 to 5 oz-in)
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 • TEL: 516-334-8700 • FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H
7
11 X 13mm TOP/BOTTOM ADJUST
FEATURES
Housing protected
High capacitance range
Linear capacitance change vs. rotation
SPECIFICATIONS
Voltage Rating: 100 VDC
Dielectric Withstanding Voltage: 200 VDC
Contact Resistance: 0.010 Ohms max
Insulation Resistance: 104megohms min
Torque: 20 to 360 g-cm (0.28 to 5 oz-in)
0.67
17
0.610
15.5
0.71
18
0.14
3.5
0.059
1.5
DIA
0.03
0.8
0.08
2
0.14
3.5
ROTOR
STATOR
MAX
0.0413
1.05 TYP
0.20
5.0
0.051
1.3 DIA
(2 HOLES) MOUNTING HOLE LAYOUT
16mm TOP / SIDE ADJUST
All dimensions are in /mm.
Capacitance Operating
(pF) Q min TCC Temperature Color Model
Dielectric min max (1MHz) (ppm/°C) (°C) Code Number
PC
15.0 230.0 200 0 ± 400 40 to +85
Orange - 1dot
GZC23112
30.0 430.0 150 0 ± 350 40 to +85
Orange - 2dot
GZC43112
Capacitance Operating Top Adjust Side Adjust
(pF) Q min TCC Temperature Color Model Model
Dielectric min max (1MHz) (ppm/°C) (°C) Code Number Number
PC 9.0 200.0 200 0 ± 300 40 to +85 Orange GZN20100 GZP20100
18.0 300.0 200 0 ± 300 40 to +85 Clear GZN30100 GZP30100
PI 25.0 600.0 150 0 ± 350 40 to +85 None GZN60100 GZP60100
SIDE ADJUST
TOP ADJUST
0.0413
1.05
0.051
1.3 DIA
(3 HOLES)
0.39
10
0.12
3.0 DIA
0.51
13
0.449
11.4
STATOR
ROTOR (2)
0.2
5
COLOR
CODE
0.02
0.6
0.1
3DIA
0.571
14.5 MAX
0.17
4.3
TYP
0.02
0.5
MIN
MOUNTING HOLE LAYOUT
0.0413
1.05
0.71
18
0.610
15.5
ROTOR (2)
STATOR
0.03
0.8
0.14
3.5 DIA
0.059
1.5
0.14
3.5
0.67
17
TYP
0.59
15
0.051
1.3 DIA
(3 HOLES)
0.30
7.5
MOUNTING HOLE LAYOUT
MAX
SPRQGUE Goonmnn \> E \8
FILMTRIM®PLASTIC DIELECTRIC CAPACITORS SG-402H
SPECIFICATION NOTES
1. Parts are 100% tested for capacitance range and
dielectric withstanding voltage.
2. Capacitance range specified is that which is
guaranteed, and is measured at 1 MHz at room
temperature.
3. Q factor is measured at maximum rated
capacitance and at room temperature.
4. Dielectric strength is measured at maximum rated
capacitance and room temperature, with test
voltage (as listed for each model) applied for 60
seconds.
5. Insulation resistance is measured at maximum rated
capacitance and room temperature and at rated
voltage, unless otherwise specified.
6. Temperature coefficient of capacitance (TCC) is
measured at 1 MHz over the operating temperature
range, with capacitor set at maximum rated
capacitance.
7. Axial load during tuning should not exceed 200
grams force. At maximum axial load, capacitance
change is no more than 15%.
8. Capacitors should not be operated outside of rated
capacitance range and working voltage.
Soldering and Cleaning
of FILMTRIM®Trimmer Capacitors
Soldering Methods
(1) Reflow soldering for GSX series
Pre-heat: 140°C ±10°C for 2 to 3 minutes.
Soldering: 200 to 250°C within 25 seconds.
(Peak soldering temperature: 250°C maximum).
(2) Dip soldering (does not apply to GSX models)
260°C ±10°C for 7 seconds maximum.
(3) Hand soldering (for lead-through-hole models)
Soldering: Tip temperature 350°C ±10°C for
3 to 4 seconds
(4) Hand soldering (GSX models)
Preheating: Fully preheat on a hot plate with a
surface temperature of 100 to 150°C.
Soldering: 260°C ±10°C for 5 seconds maximum.
Cleaning
(1) Water soluble fluxes and detergents with a water
flush after soldering of the boards can be used for
GX, GY and GZ models.
(2) Do not immerse FILMTRIM models in chlorinated or
fluorinated hydrocarbon solvents as this would
adversely affect the plastic dielectrics and base
materials. Some customers have successfully used
GX models in scrubbers or sprayers where only the
bottom of the printed circuit boards is exposed to
solvents. If the process requires immersion in solvents
for cleaning boards, the FILMTRIM capacitors should
be hand soldered to board after the boards have
been cleaned.
GX A9R0 00
Modifications
Dielectric Form Factor Cap Code (Top Adjust Models)
Symbol Description
A 8 mm Top/Bottom Adjust
B 8 mm Side Adjust
C 10 mm Top/Bottom Adjust,
11 x 13 mm Top/Bottom Adjust
D 10 mm Side Adjust
E* 6 x 8 mm Top/Bottom Adjust,
8 mm Top/Bottom Adjust
F* 10 mm Top/Bottom Adjust
L 5 mm Top Adjust,
7 mm Economy
N 16 mm Top Adjust
P 16 mm Side Adjust
Q* 6 x 8 mm Side Adjust
R* 8 mm Side Adjust
T* 10 mm Side Adjust
Symbol Description
01 6 x 8 mm, 2 leads,
GXE and GXQ series
only
02 8 mm, 2 leads
03 10 mm, 3 lead, special
04 10 mm, 2 leads
11 6 x 8 mm, 3 leads
12 11 x 13 mm,
housing protected
(available on all 10 mm
top and bottom adjust
units)
25 Ammo pack version for
GCL only
Symbol Description
GC PPS
(Polyphenyl
Sulfide)
GSX** PTFE
(Polytetrafluor-
oethylene)
GX PTFE
(Polytetrafluor-
oethylene)
GY PP
(Polypropylene)
GZ PC or PI
(Polycarbonate
or Polyimide)
Industry Standard,
i.e.
1R6 = 1.6 pF,
400 = 40.0 pF,
301 = 300.0 pF
PART NUMBERING SYSTEM
* Extended temperature range: 40°C to +125°C
** GSX parts do not conform to part numbering system above.
For other modifications such as high temperature base material or special lead plating, contact factory.
SPRAGUE-GOODMAN ELECTRONICS, INC., 1700 SHAMES DRIVE, WESTBURY, NY 11590 TEL: 516-334-8700 FAX: 516-334-8771 • E-MAIL: info@spraguegoodman.com
©2002 SPRAGUE-GOODMAN ELECTRONICS, INC., ALL RIGHTS RESERVED. PRINTED IN U.S.A. 50204