HMS-IRE]! Eh
um. {Lsxvnawlx
T
N
A
L
P
M
u
c
www.we-online.com
EMC COMPONENTS | INDUCTORS | TRANSFORMERS | RF COMPONENTS | CIRCUIT PROTECTION | EMC SHIELDING MATERIAL | CAPACITORS | CONNECTORS | SWITCHES | ASSEMBLY TECHNIQUE | POWER ELEMENTS
Please check datasheets on www.we-online.com for specifi cations. Würth Elektronik eiSos GmbH & Co. KG, EMC & Inductive Solutions. © 2015
Important information: Würth Elektronik’s design kits contain reference components. These components correspond with the current product development status on the day of supply. Exchange of the reference components to components
with up-to-date product development status is not carried out automatically. No liability is taken for the use of these reference components. Therefore, please request new samples prior to releases for series production and product release.
WCAP-CSGP
Multilayer Ceramic Chip Capacitors 0805
6.3 V
10 V
16 V
25 V
50 V
885 012 207 088 50 V
X7R0805222K050DFCT10000
2,200pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 089 50 V
X7R0805332K050DFCT10000
3,300pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 090 50 V
X7R0805472K050DFCT10000
4,700pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 091 50 V
X7R0805682K050DFCT10000
6,800pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 092 50 V
X7R0805103K050DFCT10000
10,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 093 50 V
X7R0805153K050DFCT10000
15,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 094 50 V
X7R0805223K050DFCT10000
22,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 095 50 V
X7R0805333K050DFCT10000
33,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 107 006 6.3 V
X5R0805476M6R3DFCT10000
47μF, ±20%, H=1.25mm
DF≤15%, IR≥0.002G Ohm
Dielectric
Operating
Temperature
NP0 -55°C to +125°C
X7R -55°C to +125°C
X5R -55°C to +85°C
Dielectric
Capacitance
Characteristics*
NP0 ± 30ppm/°C; ± 0.54%/°C
X7R ± 15%
X5R ± 15%
885 012 107 011 10 V
X5R0805226M010DFCT10000
22μF, ±20%, H=1.25mm
DF≤10%, IR≥0.005G Ohm
885 012 107 013 16 V
X5R0805475M016DFCT10000
4.7μF, ±20%, H=1.25mm
DF≤10%, IR≥0.02G Ohm
885 012 107 014 16 V
X5R0805106M016DFCT10000
10μF, ±20%, H=1.25mm
DF≤10%, IR≥0.01G Ohm
885 012 107 015 25 V
X5R0805105M025DFCT10000
1μF, ±20%, H=1.25mm
DF≤5%, IR≥0.5G Ohm
885 012 107 016 25 V
X5R0805225M025DFCT10000
2.2μF, ±20%, H=1.25mm
DF≤10%, IR≥0.05G Ohm
885 012 107 017 25 V
X5R0805335M025DFCT10000
3.3μF, ±20%, H=1.25mm
DF≤10%, IR≥0.03G Ohm
885 012 107 018 25 V
X5R0805475M025DFCT10000
4.7μF, ±20%, H=1.25mm
DF≤10%, IR≥0.02G Ohm
885 012 207 096 50 V
X7R0805473K050DFCT10000
47,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 097 50 V
X7R0805683K050DFCT10000
68,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥7.4G Ohm
885 012 207 098 50 V
X7R0805104K050DFCT10000
100,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥5G Ohm
885 012 207 099 50 V
X7R0805154K050DFCT10000
150,000pF, ±10%, H=1.25mm
DF≤2.5%, IR≥3.3G Ohm
885 012 207 100 50 V
X7R0805224K050DFCT10000
220,000pF, ±10%, H=1.25mm
DF≤3%, IR≥2.3G Ohm
885 012 207 101 50 V
X7R0805334K050DFCT10000
330,000pF, ±10%, H=1.25mm
DF≤3%, IR≥1.5G Ohm
885 012 207 102 50 V
X7R0805474K050DFCT10000
470,000pF, ±10%, H=1.25mm
DF≤3%, IR≥1.1G Ohm
885 012 207 103 50 V
X7R0805105K050DFCT10000
1μF, ±10%, H=1.25mm
DF≤10%, IR≥0.1G Ohm
885 012 207 080 50 V
X7R0805101K050DFCT10000
100pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 081 50 V
X7R0805151K050DFCT10000
150pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 082 50 V
X7R0805221K050DFCT10000
220pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 083 50 V
X7R0805331K050DFCT10000
330pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 084 50 V
X7R0805471K050DFCT10000
470pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 085 50 V
X7R0805681K050DFCT10000
680pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 086 50 V
X7R0805102K050DFCT10000
1,000pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 087 50 V
X7R0805152K050DFCT10000
1,500pF, ±10%, H=0.8mm
DF≤2.5%, IR≥10G Ohm
885 012 207 026 10 V
X7R0805106K010DFCT10000
10μF, ±10%, H=1.25mm
DF≤10%, IR≥0.01G Ohm
885 012 207 074 25 V
X7R0805224K025DFCT10000
220,000pF, ±10%, H=1.25mm
DF≤3.5%, IR≥2.3G Ohm
885 012 207 075 25 V
X7R0805334K025DFCT10000
330,000pF, ±10%, H=1.25mm
DF≤3.5%, IR≥1.5G Ohm
885 012 207 076 25 V
X7R0805474K025DFCT10000
470,000pF, ±10%, H=1.25mm
DF≤3.5%, IR≥1.1G Ohm
885 012 207 077 25 V
X7R0805684K025DFCT10000
680,000pF, ±10%, H=1.25mm
DF≤3.5%, IR≥0.7G Ohm
885 012 207 078 25 V
X7R0805105K025DFCT10000
1μF, ±10%, H=1.25mm
DF≤5%, IR≥0.5G Ohm
885 012 207 079 25 V
X7R0805225K025DFCT10000
2.2μF, ±10%, H=1.25mm
DF≤10%, IR≥0.05G Ohm
885 012 207 053 16 V
X7R0805475K016DFCT10000
4.7μF, ±10%, H=1.25mm
DF≤10%, IR≥0.02G Ohm
885 012 007 037 25 V
NP00805331J025DFCT10000
330pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 038 25 V
NP00805471J025DFCT10000
470pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 039 25 V
NP00805681J025DFCT10000
680pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 040 25 V
NP00805102J025DFCT10000
1,000pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 041 25 V
NP00805152J025DFCT10000
1,500pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 042 25 V
NP00805222J025DFCT10000
2,200pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 043 25 V
NP00805332J025DFCT10000
3,300pF, ±5%, H=1.25mm
Q≥1000, IR≥10G Ohm
885 012 007 009 10 V
NP00805103J010DFCT10000
10,000pF, ±5%, H=1.25mm
Q≥1000, IR≥10G Ohm
885 012 007 045 50 V
NP008051R0D050DFCT10000
1pF, ±0.5pF, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 046 50 V
NP008051R5D050DFCT10000
1.5pF, ±0.5pF, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 047 50 V
NP008052R2D050DFCT10000
2.2pF, ±0.5pF, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 048 50 V
NP008053R3D050DFCT10000
3.3pF, ±0.5pF, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 049 50 V
NP008054R7D050DFCT10000
4.7pF, ±0.5pF, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 050 50 V
NP008056R8D050DFCT10000
6.8pF, ±0.5pF, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 051 50 V
NP00805100J050DFCT10000
10pF, ±5%, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 044 25 V
NP00805472J025DFCT10000
4,700pF, ±5%, H=1.25mm
Q≥1000, IR≥10G Ohm
885 012 007 053 50 V
NP00805220J050DFCT10000
22pF, ±5%, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 054 50 V
NP00805330J050DFCT10000
33pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 055 50 V
NP00805470J050DFCT10000
47pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 056 50 V
NP00805680J050DFCT10000
68pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 057 50 V
NP00805101J050DFCT10000
100pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 058 50 V
NP00805151J050DFCT10000
150pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 059 50 V
NP00805221J050DFCT10000
220pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 052 50 V
NP00805150J050DFCT10000
15pF, ±5%, H=0.6mm
Q≥400+20C, IR≥10G Ohm
885 012 007 060 50 V
NP00805331J050DFCT10000
330pF, ±5%, H=0.6mm
Q≥1000, IR≥10G Ohm
885 012 007 061 50 V
NP00805471J050DFCT10000
470pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 062 50 V
NP00805681J050DFCT10000
680pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 063 50 V
NP00805102J050DFCT10000
1,000pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 064 50 V
NP00805152J050DFCT10000
1,500pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 065 50 V
NP00805222J050DFCT10000
2,200pF, ±5%, H=0.8mm
Q≥1000, IR≥10G Ohm
885 012 007 066 50 V
NP00805332J050DFCT10000
3,300pF, ±5%, H=1.25mm
Q≥1000, IR≥10G Ohm
885 012 007 067 50 V
NP00805472J050DFCT10000
4,700pF, ±5%, H=1.25mm
Q≥1000, IR≥10G Ohm
*within Operating Temperature Range
NP0 X7R X5R
All products
ex stock!