FW.95.B.SMA.M Specification Datasheet by Taoglas Limited

Ar TAOGLASe 4—) Meteor G) Part No: q) FW.95.B.SMA.M S Description: I J Features: www.taoglas.com
SPE-16-8-007/B/WY
Meteor
Part No:
FW.95.B.SMA.M
Description:
ISM Band 915Mhz Flexible Whip Monopole Antenna SMA(M) Straight
Features:
External 915MHz Monopole Antenna
Designed for Outdoor Use
Over 60% high efficiency*
2.71dBi high peak gain*
Robust Inner Steel Core
Antenna Length: 226mm
SMA Type(M) Straight Connector
IP65 dust and water-resistant
*Tested on 30cm*30cm Ground Plane
RoHS Compliant
A“ TAOGLAS. Taog‘as makes no warrarmes based on the accuracy or comp‘eteness ofme contents of ms document and reserves the nght to Iretand ISO Taiwan . 5‘ ISO 90111 2015 9001 ISO 9001: 2015 b % ? Denified FEES?“ Certified __ we IAYF1ML!
2
SPE-16-8-007/B/WY
www.taoglas.com
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and reserves the right to
make changes to specifications and product descriptions at any time without notice. Taoglas reserves all rights to this document and
the information contained herein. Reproduction, use or disclosure to third parties without express permission is strictly prohibited.
1.
Introduction
3
2.
Specifications
4
3.
Antenna Characteristics
5
4.
Radiation Patterns
7
5.
Mechanical Drawing
9
6.
Packaging
10
Changelog
11
A, TAOG LAS. /
3
SPE-16-8-007/B/WY
www.taoglas.com
The FW.95 is a flexible 915MHz whip antenna with a SMA type (M) connector for outdoor use. It features
excellent efficiency (>60%) and high peak gain (>2.71 dBi) at 915MHz on a 30x30 cm ground plane.
The antenna was developed for monitoring systems, such as weather monitoring, motion / vibration sensors,
and pollutants monitoring.
The FW.95 has an excellent omni-directional radiation pattern, ensuring wide coverage. The antennas high
efficiency means that it allows your radio to consume less power than with a lower efficiency antenna when
transferring data. It also means a better signal strength and better sensitivity in areas of low signal levels. The
antenna performs at its best while attached to a ground plane with dimensions of at least 30x30 cm. For an
environment where there is no ground-plane available we recommend to use the terminal mount antenna
the TI.19 or the outdoor fiberglass omni antenna the OMB.915.
The FW.95 whip is made of a flexible inner steel core covered by PE so it is extremely resistant to abrasion
and maintains its original shape and RF performance even after shock. This rugged design and IP65 rating on
the housing ensure high reliability.
This antenna comes with SMA(M) connector as standard. Other custom variants can be provided subject to
NRE and MOQ. Contact your regional Taoglas office for details..
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
TAOGLAS.
4
SPE-16-8-007/B/WY
www.taoglas.com
ISM Band 915MHz
Center Frequency
902MHz
915MHz
928MHz
Design Environment
On 30x30cm ground
Efficiency
62.07 %
60.60 %
64.46 %
Peak Gain
2.30 dBi
2.71 dBi
3.75 dBi
Return loss
< -10 dB
VSWR
2:1
Impedance
50 Ω
Polarization
Linear
Radiation Pattern
Omni-Directional
Input Power
2 W
Tested Power
10 W
Mechanical
Dimensions
Length 226 ± 6 mm
Base Diameter
16 ± 0.6 mm
Whip Diameter
6.2 ± 0.6 mm
Casing
ABS
Connector
SMA Type(M) Straight
Weight
38 g
Dust and Water Resistance
IP65
Environmental
Temperature Range
-40°C to 85°C
Humidity
Non-condensing 65°C 95% RH
2. Specifications
3. Antenna Characteristics2. Specifications
3. Antenna Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics2. Specifications
3. Antenna Characteristics2. Specifications
3. Antenna Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics2. Specifications
100 80 a: I: Efficiency("/.») A a 20 0 A“ TAOGLAS. o -5 -1n 3 3 -15 I l l -2n : I I l l I I I I I a a g : —FW.95.B.SMA.M on : : 30x30 ground plane .3“ ' ' (MHI) aou am Sun 950 mm: mm 1100 | I | | | | | | | | | | | | | | | | | | I I —FW.95.B.SMA.M on I 30x30 ground plane I I MHz) 350 860 870 830 850 900 910 920 930 540 950 960 970 980 990 1000
5
SPE-16-8-007/B/WY
www.taoglas.com
3.1 Return Loss
3.2 Efficiency
3. Antenna Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
A“ TAOGLAS. 10 | I | | | | 5 | | - | E | I I A; | | a I I .5 | | | | I I —FW.95.B.SMA.M on 30x30 ground plane 40 l | (MHz) 850 860 870 880 850 900 910 920 930 940 950 960 970 980 990 1000 1D Average Gain(dBi) o —FW.95.B.SMA.M on 30x30 ground plane I | | | | | L | | | | 40 I (MHz) 350 360 370 330 390 900 910 920 930 940 950 960 97a sac 990 1000
6
SPE-16-8-007/B/WY
www.taoglas.com
3.3 Peak Gain
3.4 Average Gain
A, TAOG LAS.
7
SPE-16-8-007/B/WY
www.taoglas.com
4.
4.1 Test Setup
On 30x30 cm ground plane
4. Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
X
Y
Z
A, TAOG LAS. XZ P‘ane .,.n.......mn w sum...“ x M.“ l n ’ m no so u 300 50 E a 15 240 120 m —aazumz 2 a 1 —M5MH1 1 5" —92!MH1 1’ um (dB) “my. mu w [hum-Mn 2 mass 5 w 330 an o _ 300 ’ an E 5 9 E m 270 an x .«s 240 no —enzMnx 1" 1 ‘ 415an 2 ° 5° —smmx n 18D may 915MHz — Axum-nu w Em-nm- 3w 2 5 u m use so u n 5 Jun an E g : 40 E 27a an V 45 2° m» an —902MH1 26 —eI§MH2 2w ‘5” —92me so Ian m5) 928MHz
8
SPE-16-8-007/B/WY
www.taoglas.com
4.2 3D and 2D Radiation Patterns (0n 30cm*30cm Ground Plane)
XZ Plane
902MHz
XZ Plane
915MHz
YZ Plane
928MHz
Y
X
X
Z
Y
Z
A, TAOG LAS. i N N 3 {o (4) 33:32:33 0 \9 Name Material Finish QTY 1 Housing ABS Black 1 2 Flexible Whip Steel+PE Jacket Black 1 3 Cap ABS Black 1 4 SMA(M)ST Brass Black 1
9
SPE-16-8-007/B/WY
www.taoglas.com
8. Packaging
6. Packaging5. Mechanical Drawing
5. Mechanical Drawing (Units: mm)
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging
7. Application Note
7. Application Note6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
A“ TAOGLAS. 1p~:+ 5 B 5w M pc’ m [mg \ngc PL Ad: 5 Lug: PL 4:114 pc’ 1;er- PaHex Dwmensmmz 3E3'rrr
10
SPE-16-8-007/B/WY
www.taoglas.com
1 pcs FW.95.B.SMA.M per PE Bag
Bag Dimensions - 380*50mm
Weight - 38g
50 PE Bags per Large PE Bag
50 pcs FW.95.B.SMA.M per Large PE Bag
Large PE Bag Dimensions - 470*340mm
Weight 2Kg
5 Large PE Bags per Carton
50 pcs FW.95.B.SMA.M per Carton
Carton Dimensions - 360*310*180mm
Weight - 10.5Kg
Pallet Dimensions:
1200*1000*1350mm
63 Cartons Per Pallet
9 Cartons Per Layer
7 Layers
6. Packaging
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging
7. Application Note
7. Application Note6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
A, TAOG LAS.
11
SPE-16-8-007/B/WY
www.taoglas.com
Changelog for the datasheet
SPE-16-8-007 - FW.95.B.SMA.M
Revision: B
Date:
2019-08-16
Changes:
Updated to new format
Changes Made by:
Dan Cantwell
Previous Revisions
Revision: A (Original First Release)
Date:
2015-12-01
Notes:
Author:
Wayne Yang
A“ TAOGLAS® vvvvvv.taoglas.com
12
SPE-16-8-007/B/WY
www.taoglas.com
www.taoglas.com
© Taoglas