PFB0924DHE-T500 Spec Datasheet by Delta Electronics

AAELTA
DEL-0776A4
SPECIFICATION FOR APPROVAL
===============================================
Customer
Description DC FAN
Part No. Rev.
Delta Model No. PFB0924DHE-T500 Rev. 00
Sample Issue No.
Sample Issue
Date. Jan 21, 10
PLEASE SEND ONE COPY OF THIS SPECIFICATION
BACK AFTER YOU SIGNED APPROVAL FOR PRODUC-
TION PRE-ARRANGEMENT.
APPROVED BY : _____________________________
DATE : _____________________________
DELTA ELECTRONICS (THAILAND) PUBLIC COMPANY LIMITED.
111 MOO 9 WELLGROW INDUSTRIAL ESTATE
BANGNA-TRAD ROAD, TAMBON BANGWUA,
AMPHUR BANGPAKONG, CHACHOENGSAO 24180 THAILAND
TEL. +66-(0)-38522455, FAX. +66-(0)-38522477
DELTA ELECTRONICS (THAILAND) PCL. 111 M00 9, WELLGROW INDUSTRIAL ESTATE, TEL : +66—(O)3B-522455 BANGNA—TRAD ROAD, BANGWUA, BANGPAKONG, FAX : +66—(O)38—522477 CHACHEONGSAO 24180 THAILAND. SPECIFICATION FOR APPROVAL *HI***HI************************* Customer: 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH SINGLE PHASE AND FOUR POLES. 2. CHARACTERS: V 77777777777 j 777777777777777 U L _____ I T_E[_____I______DE_SC_R‘P_T‘3N _____ _I I RATED VOLTAGE | 24 VDC | I— ——————————— —I ——————————————— —I I OPERATION VOLTAGE I 14.0 — 26.4 VDC I F ”””””” W iiiiiiiiiiiiiii fl I INPUT CURRENT I 1.45 ( 1.74 MAX.) A I T 777777777777 I 777777777777777 7 INPUT POWER 34.30 41.76 MAX. w ___________ 4_______(_____)___4 I SPEED I BOOGilOZ R.P.M. I ——————————— fi————————————;——fi I MAx. AIR FLOW I 4.957 ( MIN. 4.461) M/MIN I I (AT ZERO STATIC PRESSURE) I 175.03( MIN. 157.52) CFM I MAX.AIR PRESSURE (AT ZERO AIR FLOW) 46.21 ( MIN. 37.43 )mmHZO 1.819 ( MIN. 1.473)inchH20 L 777777777777777777777777777 J LEOESEELJESE PEA,J,,,6§UE§EE 38:”; LIESELHIENJEPLWJ,",JEELAESJ ,,,,, J (continued) page: 1 A00
10 MEG OHM MIN. AT 500 VDC | I I I (BETWEEN FRAME AND (+) TERMINAL) I I— ———————————— I ——————————————— — I I I DIELECTRIC STRENGTH 5 mA MAX. AT 500 VAC 60 Hz I ONE MINUTE, (BETWEEN FRAME AND : I I + TERMINAL I, ,,,,,,,,,,,,, LL , , , L ,,,,,,,, 4 I EXTERNAL COVER OPEN TYPE | I— ___________________________ LIFE EXPECTANCE 50,000 HOURS CONTINOUS OPERATION—I AT 40 "C WITH 15 ~ 65 ZRH. J CLOCKWISE VIEW I I I I I I I I | OVER CURRENT SHUT DOWN I THE CURRENT WILL SHUT DOWN, I I WHEN LOCKING ROTOR. I I I I I I :— UL 1007 —F— AWG #24 | LEAD WIRE BLACK WIRE NEGATIVE(-) | RED WIRE POSITIVE(+) | |_ 777777777777777777777777777 4| NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES 2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC CHAMBER WITH B 8: K SOUND LEVEL METER WITH MICROPHONE AT A DISTANCE OF ONE METER FROM THE FAN INTAKE. page: 2 A00
3. MECHANICAL: 3-1. DIMENSIONS ************************* SEE DIMENSIONS DRAWING 3—2. FRAME 77" PLASTIC UL: 94V-0 3—3. IMPELLER ———————— PLASTIC UL: 94V—0 3—4. BEARING SYSTEM ———————————————————————— TWO BALL BEARINGS 3—5. WEIGHT ——————————————————————————————————————— 250 GRAMS 3—6. INGREss PROTECTION 77777777777777777777777777777777777 IP55 4. ENVIRONMENTAL: 4—1. OPERATING TEMPERATURE ———————— —10 T0 +60 DEGREE C 4—2. STORAGE TEMPERATURE — ——————— —40 T0 +70 DEGREE C 4—3. OPERATING HUMIDITY ———————————— 5 T0 90 '7; RH 4—4. STORAGE HUMIDITY —————————————— 5 T0 95 '7; RH 5. PROTECTION: 5—1. LOCKED ROTOR PROTECTION IMPEDANCE OF MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5—2. POLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. 6. RE OZONE DEPLETING SUBSTANCES: 6—1. NO CONTAINING PBBS, PBBOS, CFCS, PBBES, PBDPES AND HCFCS. 7. PRODUCTION LOCATION 7—1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND 0R TAIWAN. page: 3 A00
8. BASIC RELIABILITY REQUIREMENT: 8—1. THERMAL LOW TEMPERATURE: —40"C CYCLING HIGH TEMPERATURE: +BO°C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" 8—2.="" humidity="" temperature:="" +25°c="" ~="" +65°c="" exposure="" humidity:="" 90—98%="" rh="" @="" +65°c="" for="" 4="" hours/cycle="" power:="" non-operating="" test="" time:="" 163="" hours="" 8—3.="" vibration="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" vibration="" level:="" overall="" grms="3.2" frequency(h2)="" psd(g"2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 000="" 0.002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" 8—4.="" mechanical="" temperature:="" +20°c="" shock="" orientation:="" x,="" y,="" z="" power:="" non—operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" half—sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" 8—5.="" life="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
Air Pressure :> 2.4 2.0 16 «2 0.8 0.4 (IN H20) 9.P&QCURVE: 60 50 40 \\ 24v 30 \\ 2O \\ mo \ o x 8 0 «2 2.4 3.6 4.8 6.0(M3/MIN) (\l I o 45 90 was) 180 E E Air How :> ' TEST CONDITION: INPUT VOLTAGE 77777 OPERATION VOLTAGE TEMPERATURE 777777 ROOM TEMPERATURE HUMIDITY page: 5 GSZRH A00 (CFM)
10. Attach: DIMENSIONS DRAWING A Do anusmzss Wm PrBoszADHE A no anusmzss Wm PFBosz4DHE (Snags % a 35.0:05 (149610020) mics (0‘157i0.012) 10.0 (0.394) 350.0iI0.0 LABEL: Dc mamas; mum (Emma: OR N923 w, "W!“ hfl‘flw 92.0i0.5 (162210.020) 82.5i0.3 (3.248i0.0I2) m. §m "5 o 00' O. H o'fi o Q +Hn_ +1 N NW 2? 3‘ 9 Bi¢4.5i0.3 (8—¢0.I77i0.0‘I2) NOTES: I. WIRE: UL1007 AWG#24 RED WIRE 77777 (+) BLACK WIRE ————— (—) (1178010394) UNIT: MM(INCH) 2. FOR IP55 PROTECTION, THE MOTOR(PWEI+WINDING ASSY) MUST COATED BY PARYLENE WITH THICKNESS 0.005mm. (REE) DELTA P/N 4020158300 3. THIS PRODUCT IS RoHS COMPLIANT Page: 6 A00
A hELTA
Doc. No: FMBG-ES Form 001 Rev. 01 Date: June 24, 2009
Application Notice
1. Delta will not guarantee the performance of the products if the application condition
falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller, if the fans are handled by the lead wires, or if the fan was
hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the fans if
connection is with reverse polarity, if there is no foolproof method to protect against
such error specifically mentioned in this spec.
7. Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
8. Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function, the performance
of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at room (ambient) temperature
and relative humidity conditions of 25oC, 65% RH. The test value is only for fan
performance itself.
13. Be certain to connect an “4.7µF or greater” capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.