i3-2330E Datasheet by Advantech Corporation

Intel® Core™ i3-2330E Processor
(3M Cache, 2.20 GHz)
SPECIFICATIONS
All
Essentials
Memory Specifications
Graphics Specifications
Expansion Options
Package Specifications
Advanced Technologies
COMPATIBLE PRODUCTS
BLOCK DIAGRAMS
ORDERING / SSPECS /
STEPPINGS
Status
Launch Date
Processor Number
# of Cores
# of Threads
Clock Speed
Intel® Smart Cache
DMI
Instruction Set
Instruction Set Extensions
Embedded Options Available
Lithography
Max TDP
Max Memory Size (dependent on memory type)
Memory Types
# of Memory Channels
Max Memory Bandwidth
ECC Memory Supported
Processor Graphics
Graphics Base Frequency
Graphics Max Dynamic Frequency
Graphics Output
Intel® Quick Sync Video
Intel® InTru™ 3D Technology,
Intel® Wireless Display
Intel® Flexible Display Interface (Intel® FDI)
Intel® Clear Video HD Technology
Dual Display Capable
Specifications
Essentials
Launched
Q2'11
i3-2330E
2
4
2.2 GHz
3 MB
5 GT/s
64-bit
AVX
Yes
32 nm
35 W
Memory Specifications
16 GB
DDR3-1066/1333
2
21.3 GB/s
No
Graphics Specifications
Intel® HD Graphics
3000
650 MHz
1.05 GHz
eDP/DP
/HDMI/SDVO/CRT
Yes
Yes
Yes
Yes
Yes
Yes
COMPARE PRODUCTS
Add to Compare
Compare Now (0)
QUICK LINKS
Products formerly Sandy
Bridge
Download Datasheet
Visit the Embedded Design
Center >
ADDITIONAL INFORMATION
PCN/MDDS INFORMATION
SR02V
910245: PCN | MDDS
“Announced” SKUs are not yet available. Please refer to the Launch Date for market availability.
Enabling Execute Disable Bit functionality requires a PC with a processor with Execute Disable
Bit capability and a supporting operating system. Check with your PC manufacturer on whether
your system delivers Execute Disable Bit functionality.
64-bit computing on Intel® architecture requires a computer system with a processor, chipset,
BIOS, operating system, device drivers and applications enabled for Intel® 64 architecture.
Processors will not operate (including 32-bit operation) without an Intel 64 architecture-enabled
BIOS. Performance will vary depending on your hardware and software configurations. Consult
with your system vendor for more information.
Hyper-Threading Technology (HT Technology) requires a computer system with an Intel®
processor supporting HT Technology and an HT Technology enabled chipset, BIOS and
operating system. Performance will vary depending on the specific hardware and software you
use. See www.intel.com/products/ht/hyperthreading_more.htm for more information including
details on which processors support HT Technology.
Intel® Virtualization Technology requires a computer system with a processor, chipset, BIOS,
virtual machine monitor (VMM) and for some uses, certain platform software, enabled for it.
Functionality, performance or other benefit will vary depending on hardware and software
configurations. Intel Virtualization Technology-enabled VMM applications are currently in
development.
Note: Prices subject to change without notice. Prices are for direct Intel customers in 1000-unit
bulk quantities and, unless specified, represent the latest technology versions of the products.
Taxes and shipping, etc. not included. Prices may vary for other package types and shipment
quantities, and special promotional arrangements may apply.
Intel processor numbers are not a measure of performance. Processor numbers differentiate
features within each processor family, not across different processor families. See
http://www.intel.com/products/processor_number for details.
System and Maximum TDP is based on worst case scenarios. Actual TDP may be lower if not
all I/Os for chipsets are used.
All information provided is subject to change at any time, without notice. Intel may make changes
to manufacturing life cycle, specifications, and product descriptions at any time, without notice.
The information herein is provided "as-is" and Intel does not make any representations or
warranties whatsoever regarding accuracy of the information, nor on the product features,
availability, functionality, or compatibility of the products listed. Please contact system vendor for
more information on specific products or systems.
Halogen Free implies the following:
Bromine and/or chlorine in materials that may be used during processing, but do not remain
within the final product are not included in this definition. The halogens fluorine (F), iodine (I), and
astatine (At) are not restricted by this standard.
“BFR/CFR and PVC-Free” Definition: :
All PCB laminates must meet Br and Cl requirements for low halogen as defined in IPC-4101B
For components other than PCB laminates, all homogeneous materials must contain < 900 ppm
(0.09%) of Bromine [if the Bromine (Br) source is from BFRs] and < 900 ppm (0.09%) of
Chlorine [if the Chlorine (Cl) source is from CFRs or PVC. Higher concentrations of Br and Cl
are allowed in homogenous materials of components other than PCB laminates as long as their
sources are not BFRs, CFRs, PVC.
Although the elemental analysis for Br and Cl in homogeneous materials can be performed by
any analytical method with sufficient sensitivity and selectivity, the presence or absence of BFRs,
CFRs or PVC must be verified by any acceptable analytical techniques that allow for the
unequivocal identification of the specific Br or Cl compounds, or by appropriate material
declarations agreed to between customer and supplier.
Max Turbo Frequency refers to the maximum single-core frequency that can be achieved with
Intel® Turbo Boost Technology, which requires a PC with a processor with Intel Turbo Boost
Technology capability. Intel Turbo Boost Technology performance varies depending on
hardware, software, and overall system configuration. Check with your PC manufacturer on
whether your system delivers Intel Turbo Boost Technology. See www.intel.com/technology
/turboboost/ for more information.
PCI Express Revision
PCI Express Configurations
TJUNCTION
Package Size
Graphics and IMC Lithography
Sockets Supported
Halogen Free Options Available
Expansion Options
2.0
1x16 1x4, 2x8 1x4, 1x8
3x4
Package Specifications
100 C
37.5mm x 37.5mm
(rPGA988)
32 nm
FCPGA988
Yes
Intel® Turbo Boost Technology
Intel® vPro Technology
Intel® Hyper-Threading Technology
Intel® Virtualization Technology (VT-x)
Intel® Virtualization Technology for Directed I/O (VT-d)
Intel® Trusted Execution Technology
AES New Instructions
Intel® 64
Intel® Anti-Theft Technology
Intel® My WiFi Technology
4G WiMAX Wireless Technology
Idle States
Enhanced Intel SpeedStep® Technology
Intel® Demand Based Switching
Thermal Monitoring Technologies
Intel® Fast Memory Access
Intel® Flex Memory Access
Execute Disable Bit
Advanced Technologies
No
No
Yes
Yes
No
No
No
Yes
Yes
Yes
Yes
Yes
Yes
No
Yes
Yes
Yes
Yes
©Intel
Corporation
*Trademarks
u Enyth
Product Specs Intel® Processors 2nd Generation Intel® Core™ i3 Processors Intel® Core™ i3-2300 Mobile Processor Series i3-2330E
Intel® Core™ i3-2330E Processor
(3M Cache, 2.20 GHz)
“Announced” SKUs are not yet available. Please refer to the Launch Date for market availability.
Enabling Execute Disable Bit functionality requires a PC with a processor with Execute Disable Bit capability and a supporting operating system. Check with your PC manufacturer on whether your system
delivers Execute Disable Bit functionality.
64-bit computing on Intel® architecture requires a computer system with a processor, chipset, BIOS, operating system, device drivers and applications enabled for Intel® 64 architecture. Processors will not
operate (including 32-bit operation) without an Intel 64 architecture-enabled BIOS. Performance will vary depending on your hardware and software configurations. Consult with your system vendor for more
information.
Hyper-Threading Technology (HT Technology) requires a computer system with an Intel® processor supporting HT Technology and an HT Technology enabled chipset, BIOS and operating system. Performance will
vary depending on the specific hardware and software you use. See www.intel.com/products/ht/hyperthreading_more.htm for more information including details on which processors support HT Technology.
Intel® Virtualization Technology requires a computer system with a processor, chipset, BIOS, virtual machine monitor (VMM) and for some uses, certain platform software, enabled for it. Functionality, performance
or other benefit will vary depending on hardware and software configurations. Intel Virtualization Technology-enabled VMM applications are currently in development.
Note: Prices subject to change without notice. Prices are for direct Intel customers in 1000-unit bulk quantities and, unless specified, represent the latest technology versions of the products. Taxes and shipping,
etc. not included. Prices may vary for other package types and shipment quantities, and special promotional arrangements may apply.
Intel processor numbers are not a measure of performance. Processor numbers differentiate features within each processor family, not across different processor families. See http://www.intel.com/products
/processor_number for details.
System and Maximum TDP is based on worst case scenarios. Actual TDP may be lower if not all I/Os for chipsets are used.
All information provided is subject to change at any time, without notice. Intel may make changes to manufacturing life cycle, specifications, and product descriptions at any time, without notice. The information
herein is provided "as-is" and Intel does not make any representations or warranties whatsoever regarding accuracy of the information, nor on the product features, availability, functionality, or compatibility of the
products listed. Please contact system vendor for more information on specific products or systems.
Halogen Free implies the following:
Bromine and/or chlorine in materials that may be used during processing, but do not remain within the final product are not included in this definition. The halogens fluorine (F), iodine (I), and astatine (At) are not
restricted by this standard.
“BFR/CFR and PVC-Free” Definition: :
All PCB laminates must meet Br and Cl requirements for low halogen as defined in IPC-4101B
For components other than PCB laminates, all homogeneous materials must contain < 900 ppm (0.09%) of Bromine [if the Bromine (Br) source is from BFRs] and < 900 ppm (0.09%) of Chlorine [if the Chlorine
(Cl) source is from CFRs or PVC. Higher concentrations of Br and Cl are allowed in homogenous materials of components other than PCB laminates as long as their sources are not BFRs, CFRs, PVC.
Although the elemental analysis for Br and Cl in homogeneous materials can be performed by any analytical method with sufficient sensitivity and selectivity, the presence or absence of BFRs, CFRs or PVC must
be verified by any acceptable analytical techniques that allow for the unequivocal identification of the specific Br or Cl compounds, or by appropriate material declarations agreed to between customer and
SPECIFICATIONS
COMPATIBLE PRODUCTS
BLOCK DIAGRAMS
ORDERING / SSPECS /
STEPPINGS
BLOCK DIAGRAMS COMPARE PRODUCTS
Add to Compare
Compare Now (0)
QUICK LINKS
Products formerly Sandy
Bridge
Download Datasheet
Visit the Embedded Design
Center >
ADDITIONAL INFORMATION
PCN/MDDS INFORMATION
SR02V
910245: PCN | MDDS
Compare Queue (0) Send Feedback Type Here to Search Products
h my» ‘
Product Specs Intel® Processors 2nd Generation Intel® Core™ i3 Processors Intel® Core™ i3-2300 Mobile Processor Series i3-2330E
Intel® Core™ i3-2330E Processor
(3M Cache, 2.20 GHz)
“Announced” SKUs are not yet available. Please refer to the Launch Date for market availability.
Enabling Execute Disable Bit functionality requires a PC with a processor with Execute Disable Bit capability and a supporting operating system. Check with your PC manufacturer on whether your system
delivers Execute Disable Bit functionality.
64-bit computing on Intel® architecture requires a computer system with a processor, chipset, BIOS, operating system, device drivers and applications enabled for Intel® 64 architecture. Processors will not
operate (including 32-bit operation) without an Intel 64 architecture-enabled BIOS. Performance will vary depending on your hardware and software configurations. Consult with your system vendor for more
information.
Hyper-Threading Technology (HT Technology) requires a computer system with an Intel® processor supporting HT Technology and an HT Technology enabled chipset, BIOS and operating system. Performance will
vary depending on the specific hardware and software you use. See www.intel.com/products/ht/hyperthreading_more.htm for more information including details on which processors support HT Technology.
Intel® Virtualization Technology requires a computer system with a processor, chipset, BIOS, virtual machine monitor (VMM) and for some uses, certain platform software, enabled for it. Functionality, performance
or other benefit will vary depending on hardware and software configurations. Intel Virtualization Technology-enabled VMM applications are currently in development.
Note: Prices subject to change without notice. Prices are for direct Intel customers in 1000-unit bulk quantities and, unless specified, represent the latest technology versions of the products. Taxes and shipping,
etc. not included. Prices may vary for other package types and shipment quantities, and special promotional arrangements may apply.
Intel processor numbers are not a measure of performance. Processor numbers differentiate features within each processor family, not across different processor families. See http://www.intel.com/products
/processor_number for details.
System and Maximum TDP is based on worst case scenarios. Actual TDP may be lower if not all I/Os for chipsets are used.
All information provided is subject to change at any time, without notice. Intel may make changes to manufacturing life cycle, specifications, and product descriptions at any time, without notice. The information
herein is provided "as-is" and Intel does not make any representations or warranties whatsoever regarding accuracy of the information, nor on the product features, availability, functionality, or compatibility of the
products listed. Please contact system vendor for more information on specific products or systems.
Halogen Free implies the following:
Bromine and/or chlorine in materials that may be used during processing, but do not remain within the final product are not included in this definition. The halogens fluorine (F), iodine (I), and astatine (At) are not
restricted by this standard.
“BFR/CFR and PVC-Free” Definition: :
All PCB laminates must meet Br and Cl requirements for low halogen as defined in IPC-4101B
For components other than PCB laminates, all homogeneous materials must contain < 900 ppm (0.09%) of Bromine [if the Bromine (Br) source is from BFRs] and < 900 ppm (0.09%) of Chlorine [if the Chlorine
(Cl) source is from CFRs or PVC. Higher concentrations of Br and Cl are allowed in homogenous materials of components other than PCB laminates as long as their sources are not BFRs, CFRs, PVC.
Although the elemental analysis for Br and Cl in homogeneous materials can be performed by any analytical method with sufficient sensitivity and selectivity, the presence or absence of BFRs, CFRs or PVC must
be verified by any acceptable analytical techniques that allow for the unequivocal identification of the specific Br or Cl compounds, or by appropriate material declarations agreed to between customer and
SPECIFICATIONS
COMPATIBLE PRODUCTS
BLOCK DIAGRAMS
ORDERING / SSPECS /
STEPPINGS
All
Ordering / sSpecs / Steppings
Retired and Discontinued
ORDERING AND SPEC INFORMATION
Ordering and Spec Information
Intel® Core™ i3-2330E Processor (3M Cache, 2.20 GHz) FC-PGA10,
Tray
Socket Step Step TDP Ordering Code Spec Code Halogen Free VT-x
FCPGA988 D2 35 W FF8062700849000 SR02V Ye s Ye s
COMPARE PRODUCTS
Add to Compare
Compare Now (0)
QUICK LINKS
Products formerly Sandy
Bridge
Download Datasheet
Visit the Embedded Design
Center >
ADDITIONAL INFORMATION
PCN/MDDS INFORMATION
SR02V
910245: PCN | MDDS
Compare Queue (0) Send Feedback Type Here to Search Products