VISHAY.
analogswwtcmechsu ggort@wshay.cam
www.v\shay,com/doc?91000
DG2519E
www.vishay.com Vishay Siliconix
S17-0461-Rev. A, 03-Apr-17 3Document Number: 78595
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
a. Room = 25 °C, Full = as determined by the operating suffix
b. Typical values are for design aid only, not guaranteed nor subject to production testing
c. The algebraic convention whereby the most negative value is a minimum and the most positive a maximum, is used in this datasheet
d. Guarantee by design, not subjected to production test
e. VIN = input voltage to perform proper function
f. Difference of min and max values
g. Guaranteed by 5 V testing.
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation
of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum
rating conditions for extended periods may affect device reliability.
SPECIFICATIONS (V+ = 5 V)
PARAMETER SYMBOL
TEST CONDITIONS
OTHERWISE UNLESS SPECIFIED
V+ = 5 V, ± 10 %, VIN/ENL = 0.5 V, VIN/ENH = 2
V e
TEMP.
a
LIMITS
-40 °C to +85 °C UNIT
MIN. cTYP. bMAX. c
Analog Switch
Analog signal ranged VANALOG Full 0 - V+ V
Drain-source on-resistance RDS(on) V+ = 4.5 V, VCOM = 0.8 V / 3.5 V; ICOM = 10 mA Room - 2.5 3.1
Full - - 4
On-resistance matching RDS(on) V+ = 4.5 V, VCOM = 0.8 V / 2.5 V / 3.5 V,
ICOM = 10 mA
Room - 0.01 0.4
Full - - 0.5
On-resistance flatness d, f Rflat(on) Room - 0.61 1
Full - - 1.5
Off leakage current gINC/NO(off) V+ = 5.5 V, VNC/NO = 1 V / 4.5 V,
VCOM = 4.5 V / 1 V, VEN = 0 V
Room -2 0.16 2
nA
Full -10 - 10
COM off leakage current gICOM(off)
Room -2 0.20 2
Full -10 - 10
Channel-on leakage current gICOM(on) V+ = 5.5 V, VCOM = VNC/NO = 1 V / 4.5 V Room -2 0.20 2
Full -10 - 10
Power down leakage dIPD
V+ = 0 V, VCOM = 5.5 V, NC/NO open Full - 0.01 5 μA
V+ = 0 V, VNC/NO = 5.5 V,
COM, open Full - 0.01 3 mA
Digital Control
Input current d I
INL or IINH Full -1 - 1 μA
Input high voltage d V
INH Full 2 - - V
Input low voltage dVINL Full - - 0.5
Digital input capacitance d CIN Room - 3 - pF
Dynamic Characteristics
Turn-on time tON
VNC/NO = 3 V, CL = 35 pf, RL = 300
Room - 14 40
ns
Full - - 43
Turn-off time tOFF
Room - 7 33
Full - - 35
Break-before-make time d t
BBM
Room 3 8 -
Full 2 - -
Propagation delay d tpd V+ = 5 V, no RLRoom - 325 - ps
Charge injection dQINJ C
L = 1 nF, Vgen = 2.5 V, Rgen = 0 Room - -14 - pC
Bandwidth dBW CL = 5 pF (set up capacitance) Room - 217 - MHz
Off-isolation dOIRR RL = 50 , CL = 5 pF f = 1 MHz Room - -61 -
dB
f = 10 MHz Room - -48 -
Channel-to-channel
crosstalk dXTALK R
L = 50 , CL = 5 pF f = 1 MHz Room - -61 -
f = 10 MHz Room - -48 -
NO, NC Off capacitance dCNO(off)
V+ = 5 V, f = 1 MHz
Room - 7 -
pF
CNC(off) Room - 7 -
Channel-On capacitance d CNO(on) Room - 24 -
CNC(on) Room - 24 -
Power Supply
Power supply range V+ 4.5 - 5.5 V
Power supply current d I+ V+ = 5.5 V, VIN = 0 V or 5.5 V Full - - 1 μA