MAX3013 Datasheet by Analog Devices Inc./Maxim Integrated

lVI/JXI/VI ASlCS/PLDs and higher voltage systems The MAX3013 o is available in 5 x 4 UCSPTM 20-pll'l 5mm x 5mm QFN l/DVLl Egl g l7 and 20-pin TSSOP packages l/thz l: g Applications l/D via quglji Low-Voltage ASlC Level Translation V“ V” Ewfi Cell Phones ME MAXIM EN E SPlTM, MlCFtOWlFtETM Level Translation Portable POS Systems l/UVt5 E4E§37 Portable Communication Devices V“ V15 E4E§J7 l/DVU Egfigji GPS |: luv 5 10 Telecommunications Equipment / L LlLlLlLILlLlLlLlLlLl Pin Configurations continued at end 0! Typical Operating Cirtuit appears at en Ordering NUMBER OF NUMBER OF PART TEMP RANGE PIN-PACKAGE VL a Vet: VL k Vcc TRANSLATORS TRANSLATOR MAXSOTSEUP VAOQC lo +85%) 20 TSSOP 8 8 MAXSOTSEBPVT VAOQC lo +85%) 5 x 4 UCSP 8 8 MAXSOTSEGP VAOQC lo +85%) 20 QFNVEP‘ 8 8 [MAXI/VI Maxim In For pricing, delivery, and ordering information, please contact Maxim/Dallas 1-888-629—4642, or visit Maxim '5 website at www.maxim-ic.com.
General Description
The MAX3013 8-channel level translator provides the
level shifting necessary to allow 100Mbps data transfer
in a multivoltage system. Externally applied voltages,
VCC and VL, set the logic levels on either side of the
device. Logic signals present on the VLside of the
device appear as a higher voltage logic signal on the
VCC side of the device, and vice-versa.
The MAX3013 features an EN input that, when at logic
low, places all inputs/outputs on both sides in tristate
and reduces the VCC and VL supply currents to 0.1µA.
This device operates at a guaranteed data rate of
100Mbps for VL> 1.8V.
The MAX3013 accepts a VCC voltage from +1.65V to
+3.6V and a VLvoltage from +1.2V to (VCC - 0.4V), mak-
ing it ideal for data transfer between low-voltage
ASICs/PLDs and higher voltage systems. The MAX3013
is available in 5 x 4 UCSP™, 20-pin 5mm x 5mm QFN,
and 20-pin TSSOP packages.
Applications
Low-Voltage ASIC Level Translation
Cell Phones
SPI™, MICROWIRE™ Level Translation
Portable POS Systems
Portable Communication Devices
GPS
Telecommunications Equipment
Features
100Mbps Guaranteed Data Rate
Bidirectional Level Translation
VLOperation Down to +1.2V
Ultra-Low 0.1µA Supply Current in Shutdown
Low-Quiescent Current (0.1µA)
UCSP, QFN, and TSSOP Packages
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
________________________________________________________________ Maxim Integrated Products 1
Ordering Information
19-3156; Rev 2; 12/04
For pricing, delivery, and ordering information, please contact Maxim/Dallas Direct! at
1-888-629-4642, or visit Maxim’s website at www.maxim-ic.com.
Pin Configurations continued at end of data sheet.
Typical Operating Circuit appears at end of data sheet.
PART TEMP RANGE PIN-PACKAGE
N U M B ER O F
VL
VC C
T R A N SL A T O R S
NUMBER OF
VL VCC
TRANSLATORS
DATA RATE
(Mbps)
MAX3013EUP -40°C to +85°C 20 TSSOP 8 8 100
MAX3013EBP-T -40°C to +85°C 5 x 4 UCSP 8 8 100
MAX3013EGP -40°C to +85°C 20 QFN-EP* 8 8 100
20
19
18
17
16
15
14
13
1
2
3
4
5
6
7
8
I/O VCC1
I/O VCC2
I/O VCC3
I/O VCC4I/O VL4
I/O VL3
I/O VL2
I/O VL1
VCC
GND
I/O VCC5
I/O VCC6I/O VL6
I/O VL5
EN
VL
12
11
9
10
I/O VCC7
I/O VCC8I/O VL8
I/O VL7
MAX3013
TSSOP
TOP VIEW
Pin Configurations
*EP = Exposed paddle.
UCSP is a trademark of Maxim Integrated Products, Inc.
SPI is a trademark of Motorola, Inc.
MICROWIRE is a trademark of National Semiconductor Corp.
[VI/J XI [VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
2 _______________________________________________________________________________________
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
(VCC = +1.65V to +3.6V, VL= +1.2V to (VCC - 0.4V) (Note 1), EN = VL, CIOVL 15pF, CIOVCC 40pF, TA= TMIN to TMAX. Typical val-
ues are at VCC = +3.3V, VL= +1.8V, TA= +25°C.) (Note 2)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
(All voltages referenced to GND.)
VCC ...........................................................................-0.3V to +4V
VL..............................................................................-0.3V to +4V
I/O VCC .......................................................-0.3V to (VCC + 0.3V)
I/O VL.............................................................-0.3V to (VL+ 0.3V)
EN .................................................................-0.3V to (VL+ 0.3V)
Short-Circuit Duration I/O VL, I/O VCC to GND...........Continuous
Continuous Power Dissipation (TA= +70°C)
20-Pin TSSOP (derate 11mW/°C above +70°C) ..........879mW
5 x 4 UCSP (derate 10mW/°C above +70°C) ..............800mW
20-Pin QFN (derate 20.0mW/°C above +70°C) .............1.60W
Operating Temperature Range ...........................-40°C to +85°C
Junction Temperature......................................................+150°C
Storage Temperature Range .............................-65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
POWER SUPPLIES
VL Supply Range VL1.2 VCC -
0.4 V
VCC Supply Range VCC 1.65 3.6 V
Supply Current from VCC IQVCC I/O V
CC_ = 0, I/O V
L _ = 0 or I/O V
CC_ = VCC,
I/O V
L _ = VL0.1 1 µA
I/O V
CC_ = 0, I/O V
L _ = 0 or I/O V
CC_ = VCC,
I/O V
L _ = VL0.1 4
Supply Current from VLIQVL I/O V
CC_ = 0, I/O V
L _ = 0 or I/O V
CC_ = VCC,
I/O V
L _ = VL, VL < VCC - 0.2V 0.1 100
µA
VCC Tristate Output Mode Supply
Current ITS-VCC TA = +25°C, EN = 0 0.03 1 µA
TA = +25°C, EN = 0 0.1 0.2
VL Tristate Output Mode Supply
Current ITS-VL TA = +25°C, EN = 0, VL = VCC - 0.2V 1 2 µA
TA = +25°C, EN = 0, 0.15
I/O Tristate Output Mode
Leakage Current TA = +25°C, EN = 0, VL = VCC - 0.2V 30 µA
LOGIC-LEVEL THRESHOLDS
I/O VL_ Input-Voltage High VIHL 2/3 x
VLV
I/O VL_ Input-Voltage Low VILL 1/3 x
VLV
I/O VCC_ Input-Voltage High VIHC 2/3 x
VCC V
I/O VCC_ Input-Voltage Low VILC 1/3 x
VCC V
EN Input-Voltage High VIH TA = +25°C2/3 x
VLV
[VI/IX I [VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
_______________________________________________________________________________________ 3
ELECTRICAL CHARACTERISTICS (continued)
(VCC = +1.65V to +3.6V, VL= +1.2V to (VCC - 0.4V) (Note 1), EN = VL, CIOVL 15pF, CIOVCC 40pF, TA= TMIN to TMAX. Typical val-
ues are at VCC = +3.3V, VL= +1.8V, TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
EN Input-Voltage Low VIL TA = +25°C1/3 x
VLV
EN Input Current TA = +25°5µA
I/O VL_ Output-Voltage High VOHL I/O VL_ source current = 20µA 2/3 x
VLV
I/O VL_ Output-Voltage Low VOLL I/O VL_ sink current = 20µA 1/3 x
VLV
I/O VCC_ Output-Voltage High VOHC I/O VCC_ source current = 20µA 2/3 x
VCC V
I/O VCC_ Output-Voltage Low VOLC I/O VCC_ sink current = 20µA 1/3 x
VCC V
TIMING CHARACTERISTICS
(VCC = +1.65V to +3.6V, VL= +1.2V to (VCC - 0.4V) (Note 1), EN = VL, CIOVL 15pF, CIOVCC 40pF, TA= TMIN to TMAX. Typical val-
ues are at VCC = +3.3V, VL= +1.8V, TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
C
IOV C C
= 15p F, Fi g ur e 1 2.5
C
IOV C C
= 20p F, Fi g ur e 1 3
I/O VCC_ Rise Time tRVCC
C
IOV C C
= 40p F, Fi g ur e 1 4
ns
C
IOV C C
= 15p F, Fi g ur e 1 2.5
C
IOV C C
= 20p F, Fi g ur e 1 3I/O VCC_ Fall Time tFVCC
C
IOV C C
= 40p F, Fi g ur e 1 4
ns
I/O VCC_ One-Shot Output 18.5
I/O VL_ Rise Time tRVL CIOVL = 15pF, Figure 2 2.5 ns
I/O VL_ Fall Time tFVL CIOVL = 15pF, Figure 2 2.5 ns
I/O VL_ One-Shot Output
Impedance 12.5
Propagation Delay (Driving I/O
VL_)I/OVL-VCC C
IOV C C
= 15p F, Fi g ur e 1 6.5 ns
[VI/JXIIVI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
4 _______________________________________________________________________________________
Note 1: VLmust be less than or equal to VCC - 0.4V during normal operation. However, VLcan be greater than VCC - 0.4V during
starting up and shutting down conditions.
Note 2: All units are 100% production tested at TA= +25°C. Limits over the operating temperature range are guaranteed by design
and not production tested.
Note 3: Not production tested. Guaranteed by design.
TIMING CHARACTERISTICS (continued)
(VCC = +1.65V to +3.6V, VL= +1.2V to (VCC - 0.4V) (Note 1), EN = VL, CIOVL 15pF, CIOVCC 40pF, TA= TMIN to TMAX. Typical val-
ues are at VCC = +3.3V, VL= +1.8V, TA= +25°C.) (Note 2)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
Propagation Delay (Driving I/O
VCC_)I/OVCC-VL C
IOVL = 15p F, Fi g ur e 2 6 ns
Part-to-Part Skew tPPSKEW C
IOV C C
= 15p F, C
IOVL = 15p F, V
C C
= 2.5V ,
V
L = 1.8V ( N ote 3) 4ns
Propagation Delay from I/O VL_ to
I/O VCC_ after EN tEN-VCC C
IOV C C
= 15p F, Fi g ur e 3 1000 ns
Propagation Delay from I/O VCC_
to I/O VL_ after EN tEN-VL C
IOVL = 15p F, Fi g ur e 4 1000 ns
C
IOV C C
= 15p F, C
IOVL = 15p F, V
L > 1.8V 100
Maximum Data Rate C
IOV C C
= 15p F, C
IOVL = 15p F, V
L > 1.2V 80 Mbps
Typical Operating Characteristics
(Data rate = 100Mbps, VCC = 3.3V, VL= 1.8V, TA= +25°C, unless otherwise noted.)
0
0.2
0.1
0.4
0.3
0.5
0.6
VL SUPPLY CURRENT
vs. SUPPLY VOLTAGE
MAX3013 toc02
VCC SUPPLY VOLTAGE (V)
VL SUPPLY CURRENT (mA)
1.5 3.02.52.0 3.5 4.0
DRIVING I/O VL
VL = 1.25V
CIOVCC = 15pF
0
0.2
0.6
0.4
0.8
1.0
VL SUPPLY CURRENT
vs. SUPPLY VOLTAGE
MAX3013 toc01
VCC SUPPLY VOLTAGE (V)
VL SUPPLY CURRENT (mA)
2.0 3.02.5 3.5 4.0
DRIVING I/O VL
VL = 1.8V
CIOVCC = 15pF
0
5
15
10
20
25
VCC SUPPLY CURRENT
vs. SUPPLY VOLTAGE
MAX3013 toc03
VCC SUPPLY VOLTAGE (V)
VCC SUPPLY CURRENT (mA)
2.0 3.02.5 3.5 4.0
DRIVING I/O VL
VL = 1.8V
CIOVCC = 15pF
[VI/IX I [VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
_______________________________________________________________________________________ 5
Typical Operating Characteristics (continued)
(Data rate = 100Mbps, VCC = 3.3V, VL= 1.8V, TA= +25°C, unless otherwise noted.)
0
5
15
10
20
25
VCC SUPPLY CURRENT
vs. SUPPLY VOLTAGE
MAX3013 toc04
VCC SUPPLY VOLTAGE (V)
VCC SUPPLY CURRENT (mA)
1.5 3.02.52.0 3.5 4.0
DRIVING I/O VL
VL = 1.25V
CIOVCC = 15pF
2.0
2.4
3.2
2.8
3.6
4.0
VL SUPPLY CURRENT
vs. TEMPERATURE
MAX3013 toc05
TEMPERATURE (°C)
VL SUPPLY CURRENT (mA)
-40 3510-15 60 85
DRIVING I/O VCC
CIOVL = 15pF
16
15
14
13
12
-40 10-15 35 60 85
VCC SUPPLY CURRENT
vs. TEMPERATURE
MAX3013 toc06
TEMPERATURE (°C)
VCC SUPPLY CURRENT (mA)
DRIVING I/O VCC
CIOVL = 15pF
0
0.2
0.6
0.4
0.8
1.0
VL SUPPLY CURRENT
vs. CAPACITIVE LOAD ON I/O VCC
MAX3013toc07
CAPACITIVE LOAD (pF)
VL SUPPLY CURRENT (mA)
02010 30 40
DRIVING I/O VL
10
13
19
16
22
25
VCC SUPPLY CURRENT
vs. CAPACITIVE LOAD ON I/O VCC
MAX3013 toc08
CAPACITIVE LOAD (pF)
VCC SUPPLY CURRENT (mA)
02010 30 40
DRIVING I/O VL
0
0.3
0.9
0.6
1.2
1.5
RISE/FALL TIME
vs. CAPACITIVE LOAD ON I/O VCC
MAX3013 toc09
CAPACITIVE LOAD (pF)
RISE/FALL TIME (ns)
02010 30 40
DRIVING I/O VL
tFALL
tRISE
1 \ [MAXI/VI
Typical Operating Characteristics (continued)
(Data rate = 100Mbps, VCC = 3.3V, VL= 1.8V, TA= +25°C, unless otherwise noted.)
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
6 _______________________________________________________________________________________
0
0.2
0.6
0.4
0.8
1.0
RISE/FALL TIME
vs. CAPACITIVE LOAD ON I/O VL
MAX3013 toc10
CAPACITIVE LOAD (pF)
RISE/FALL TIME (ns)
01051520
DRIVING I/O VCC
tFALL
tRISE
0
1
3
2
4
5
PROPAGATION DELAY
vs. CAPACITIVE LOAD ON I/O VCC
MAX3013 toc11
CAPACITIVE LOAD (pF)
PROPAGATION DELAY (ns)
02010 30 40
DRIVING I/O VL
tPHL
tPLH
0
1
3
2
4
5
PROPAGATION DELAY
vs. CAPACITIVE LOAD ON I/O VL
MAX3013 toc12
CAPACITIVE LOAD (pF)
PROPAGATION DELAY (ns)
01051520
DRIVING I/O VCC
tPHL
tPLH
TYPICAL I/O VCC DRIVING
MAX3013 toc13
I/O VCC
1V/div
I/O VL
1V/div
4ns/div
150
160
180
170
190
200
tEN-VCC vs. TEMPERATURE
(CIOVCC = 15pF)
MAX3013 toc14
TEMPERATURE (°C)
tEN-VCC (ns)
-40 3510-15 60 85
0
20
60
40
80
100
tEN-VL vs. TEMPERATURE
(CIOVL = 15pF)
MAX3013 toc15
TEMPERATURE (°C)
tEN-VL (ns)
-40 3510-15 60 85
HO VL L fro VL L fro VL L fro vL L L L fnpusonage +1 2v: LS(VCCVO4V) Bypass vL Enabfe Inpm ff EN rs puHed few 3“ fnputsfcutpms are n mstate Dnve EN nrgn (vL fro vL L fro VL L fro vL L fro vL L l/O vcc \nput/Ompm a. Referenced m vcc l/O vcc \nput/Ompm 7. Referenced m vcc l/O vcc \nput/Ompm e. Referenced m vcc l/O vcc \nput/Ompm 5. Referenced m vcc CC CC S CC S CC l/O vcc \nput/Ompm 4. Referenced m vcc l/O vcc \nput/Ompm 3. Referenced m vcc l/O vcc \nput/Ompm 2. Referenced m vcc l/O vcc \nput/Ompm f. Referenced m vcc [VI/JXI [VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
_______________________________________________________________________________________ 7
Pin Description
PIN BUMP
TSSOP QFN UCSP NAME FUNCTION
1 18 B1 I/O VL1Input/Output 1, Referenced to VL
2 19 A1 I/O VL2Input/Output 2, Referenced to VL
3 20 B2 I/O VL3Input/Output 3, Referenced to VL
4 1 A2 I/O VL4Input/Output 4, Referenced to VL
5 2 A3 VLVL Input Voltage, +1.2V VL (VCC - 0.4V). Bypass VL to GND with a 0.1µF capacitor.
6 3 A4 EN Enable Input. If EN is pulled low, all inputs/outputs are in tristate. Drive EN high (VL) for
normal operation.
7 4 B3 I/O VL5Input/Output 5, Referenced to VL
8 5 A5 I/O VL6Input/Output 6, Referenced to VL
9 6 B4 I/O VL7Input/Output 7, Referenced to VL
10 7 B5 I/O VL8Input/Output 7, Referenced to VL
11 8 C5 I/O VCC8Input/Output 8, Referenced to VCC
12 9 C4 I/O VCC7Input/Output 7, Referenced to VCC
13 10 D5 I/O VCC6Input/Output 6, Referenced to VCC
14 11 C3 I/O VCC5Input/Output 5, Referenced to VCC
15 12 D4 GND Ground
16 13 D3 VCC VCC Input Voltage, +1.65V VCC +3.6V. Bypass VCC to GND with a 0.1µF capacitor.
17 14 D2 I/O VCC4Input/Output 4, Referenced to VCC
18 15 C2 I/O VCC3Input/Output 3, Referenced to VCC
19 16 D1 I/O VCC2Input/Output 2, Referenced to VCC
20 17 C1 I/O VCC1Input/Output 1, Referenced to VCC
[MAXI/III [MAXI/VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
8 _______________________________________________________________________________________
MAX3013
I/O VCC
I/O VCC
CIOVCC
VCC
VL
I/O VL
SOURCE
90%
50%
10%
tFVCC tRVCC
I/O VL90%
50%
10%
EN
I/OVL-VCC
I/OVL-VCC
tRISE/FALL 3ns
Test Circuits/Timing Diagrams
Figure 1. Driving I/O VLTest Circuit and Timing
Armxuw [VI/JXI [VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
_______________________________________________________________________________________ 9
MAX3013
I/O VL
I/O VCC
VCC
VL
I/O VL
CIOVL
SOURCE
90%
50%
10%
tFVL tRVL
I/O VCC 90%
50%
10%
EN
I/OVCC-VL
I/OVCC-VL
tRISE/FALL 3ns
Figure 2. Driving I/O VCC Test Circuit and Timing
Test Circuits/Timing Diagrams (continued)
_I_L f i rmfi % ; [III/IXIIIII IL x é f m : ; ,,,,,,,,,,,, ____________ lVI/lxl/l/I J1 é f 7 Fmfi ; % lVI/lxl/l/I j x g : ,,,,,,,,,,,, 777777777777 [VIIJXIIM
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
10 ______________________________________________________________________________________
MAX3013
I/O VCC
VLCIOVCC
I/O VL
SOURCE
EN t'EN-VCC
MAX3013
I/O VCC
I/O VL
VL
VL
0V
I/O VCC
VCC/2
VCC
0V
0V
EN
CIOVCC
I/O VL
SOURCE
EN t"EN-VCC
I/O VL
VL
VL
0V
I/O VCC VCC/2
VCC
0V
0V
EN
tEN-VCC IS WHICHEVER IS LARGER BETWEEN t'EN-VCC AND t"EN-VCC.
Figure 3. Propagation Delay from I/O VLto I/O VCC after EN
MAX3013
I/O VCC
CIOVL VCC
I/O VL
SOURCE
EN
t'EN-VL
MAX3013
I/O VCC
I/O VCC
VL
VCC
0V
I/O VL
VL/2
VL
0V
0V
EN
CIOVL
I/O VL
SOURCE
EN
t"EN-VL
I/O VCC
VL
VCC
0V
I/O VLVL/2
VL
0V
0V
EN
tEN-VCC IS WHICHEVER IS LARGER BETWEEN t'EN-VCC AND t"EN-VCC.
Figure 4. Propagation Delay from I/O VCC to I/O VLafter EN
Test Circuits/Timing Diagrams (continued)
lVI/JXI/VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
______________________________________________________________________________________ 11
Detailed Description
The MAX3013 logic-level translator provides the level
shifting necessary to allow 100Mbps data transfer in a
multivoltage system. Externally applied voltages, VCC
and VL, set the logic levels on either side of the device.
Logic signals present on the VLside of the device
appear as a higher voltage logic signal on the VCC side
of the device, and vice-versa. The MAX3013 bidirection-
al level translator allows data translation in either direc-
tion (VLVCC) on any single data line. The MAX3013
accepts VLfrom +1.2V to (VCC - 0.4V) and operate with
VCC from +1.65V to +3.6V, making it ideal for data trans-
fer between low-voltage ASICs/PLDs and higher voltage
systems.
The MAX3013 features an input enable mode (EN) that
reduces VCC and VLsupply currents to 0.1µA, when in
tristate mode. This device operates at a guaranteed
data rate of 100Mbps for VL> +1.8V.
Level Translation
For proper operation, ensure that +1.65V VCC +3.6V,
+1.2V VL(VCC - 0.4V). During power-up sequencing,
VLVCC does not damage the device. During power-
supply sequencing, when VCC is floating and VLis pow-
ering up, up to 40mA current can be sourced to each
load on the VLside, yet the device does not latch up.
The maximum data rate depends heavily on the load
capacitance (see the Typical Operating Characteristics,
Rise/Fall Times), output impedance of the driver, and the
operating voltage range (see the Timing Characteristics).
Input Driver Requirements
The MAX3013 architecture is based on a one-shot
accelerator output stage (see Figure 5). Accelerator
output stages are always in tristate mode except when
there is a transition on any of the translators on the
input side, either I/O VLor I/O VCC. Then, a short pulse
is generated during which the accelerator output
stages become active and charge/discharge the
capacitances at the I/Os. Due to its bidirectional nature,
both input stages become active during the one-shot
pulse. This can lead to some current feeding into the
external source that is driving the translator. However,
this behavior helps to speed up the transition on the
driven side.
For proper operation, the external driver must meet the
following conditions: <25Ωoutput impedance and
>20mA output current. Figure 6 shows a graph of
Typical Input Current vs. Input Voltage.
Output Load Requirements
The MAX3013 I/O was designed to drive CMOS inputs.
Do not load the I/O lines with a resistive load less than
25kΩ. Also, do not place an RC circuit at the input of
the MAX3013 to slow down the edges. If a slower data
rate is required, please see the MAX3000E/MAX3001E
logic-level translator.
For I2C level translation, please refer to the MAX3372E–
MAX3379E/MAX3390E–MAX3393E data sheet.
OVCC
VL
IVL
VCC
P
ONE-SHOT
N
ONE-SHOT
TYPICAL DRIVING ONE-CHANNEL ON VL SIDE
150Ω
4kΩ
IVCC
VL
OVL
VCC
TYPICAL DRIVING ONE-CHANNEL ON VCC SIDE
4kΩ
150Ω
N
ONE-SHOT
P
ONE-SHOT
Figure 5. MAX3013 Simplified Diagram (1 I/O line)
[VIIJXIIM
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
12 ______________________________________________________________________________________
Enable Input (EN)
The MAX3013 features an EN input. Pull EN low to set
the MAX3013 I/O on both sides in tristate output mode.
Drive EN to logic high (VL) for normal operation.
Applications Information
Power-Supply Decoupling
To reduce ripple and the chance of introducing data
errors, bypass VLand VCC to ground with a 0.1µF
ceramic capacitor. Place the bypass capacitors as
close to the power-supply input pins as possible.
8-Bit Bus Translation
The MAX3013 level-shifts the data present on the I/O
line between +1.2V to +3.6V, making it ideal for level
translation between a low-voltage ASIC and a higher
voltage system. The Typical Operating Circuit shows
the MAX3013 bidirectional translator in an 8-bit bus
level translation from a 1.8V system to a 3.3V system
and vice versa.
Unidirectional vs. Bidirectional Level
Translator
The MAX3013 bidirectional translator can operate as a
unidirectional device to translate signals without inver-
sion. This device provides the smallest solution (UCSP
package) for unidirectional level translation without inver-
sion.
0V
VTH_IN/RIN*
-(VS - VTH_IN)/RIN*
IIN
VTH_IN
*RIN = 4k WHEN DRIVING VL SIDE.
RIN = 150 WHEN DRIVING VCC SIDE.
VS
VIN
WHERE VS = VCC OR VL.
Figure 6. Typical IIN vs. VIN
Typical Operating Circuit
- 3 [MAXIM 3 5mm x 5mm70FN MAXIM O O O O O O O O O O O O O O O O 20 ucsp (am-rum VIEW) [VI/JXI [VI
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
______________________________________________________________________________________ 13
Chip Information
TRANSISTOR COUNT: 1447
PROCESS: BiCMOS
20
19
18
17
16
I/O VL3
I/O VL2
I/O VL1
I/O VCC1
I/O VCC2
6
7
8
9
10
I/O VL7
I/O VL8
I/O VCC8
I/O VCC7
I/O VCC6
11
12
13
14
15
I/O VCC5
GND
VCC
I/O VCC4
I/O VCC3
5
4
3
2
1
I/O VL6
I/O VL5
EN
**EXPOSED PADDLE
VL
I/O VL4
MAX3013
5mm x 5mm QFN
TOP VIEW MAX3013
20 UCSP
(BOTTOM VIEW)
I/O VCC4I/O VCC2 VCC GND
I/O VCC3I/O VCC1 I/O VCC5 I/O VCC7
I/O VL3I/O VL1 I/O VL5 I/O VL7
I/O VL4I/O VL2V
LEN
I/O VCC6
I/O VCC8
I/O VL8
I/O VL6
1
B
A
C
D
2345
Pin Configurations (continued)
MA go m 14 wwamaXim-icmmml acka es a 2 1 I I I I H H H H H H H H -, CEIMMEIN DIMENSIEINS '. MILLIMETERS mans ‘1 MIN MAX. MIN MAX {9 A i mu m m was ms nae nus H A. uas 095 as: £37 b ms nu 007 m: in me has um um I I I I c nus nzn 004 me N I, we a.” am an: n s:: vmmuNs 3:: vmmuN: ‘ F V V M a on \ 4.50 159 \ 177 e mas 53:: age as: u 525 555 245 253 SEE DUML A \ Q L use 079 nan Has A: ,\ C N SEE vAimnuNs :5: VARIAUDNS x %_1 m 0' ‘ E' 0' ‘ E' ‘—”—l ‘1 sum: :4 PLANE film W JEDEC VARIAYIDNS MEHSJ N mmnzvzas mews: h MIN MAX MIN MAX 025 —\ h, mm M u “an m m an: ‘ All 16 1; an in] 193 am —[ 1 w 24 1] 77a 7% m 3H /_ :1 : AE 25 n w: 950 37a ass m: METAL; J i [an up 11:15 NDTES- 1 mnmsmns D AND : Du NEIT INCLUDE FLASH z MEILD was» my PREIYRUSIEINS Nur m :X:::n 015m m: :m: ‘ 3 cuNmuLuNa nmmxm mmm Ebflélawllll/JKI/VI o Mm 111:: uumu: H0453 ::: mm VAEIHIDNS mm: ,mmwmm. w REFER: m Numazw ur mm: mm m: LEM) up: mm LIE ume A warm: ZDNE ms mmmc: ZEINE IS nzrmzn av Nu PARALLEL rum DNE mu: IS Ya: mum: PLANE. PACKAGE UUYLINE' “SUP “UN“ sum nAmH [7:71. W: umzi PLANE 1: AV m: xpmnzu 111$”ch new [+1 m m: mm union anrm m m 1 I‘HEEEHEIN mmcnzn F /l [VIIJXIIM
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
14 ______________________________________________________________________________________
Package Information
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
TSSOP4.40mm.EPS
go to www.maxim-ic.corl|/Qackages INDICATUR BOTTOM VIEW mm mm E ”mm m mmsmwn \ I A WWW” cunE n E 3mm BALLS -fl “WW Emmmmmm PW , @flXXXX A2 m m we gamma gamma Ba, as. 5. MARK AREA XXXX n “1352003 Baud anaznns 2542035 BE, Ea. BI, 11 m 150 BASIC CE' C4 PRDDUCTJ/XXXX a an“ “m sears Euazwa 2542mm; 13;. 53 g: MARKING ' ‘ E “'5“ HASH: nears 21510.05 254mm RE, 133. HO 7 smmm “mm M NOTES. 1. ALL DIMENSIONS ARE IN MILLIMETERS. 2, PRODUCT MARmNG: NUMBER OF CHARACTERS E. AND unzs VARY PER PRODUCT x n©o®oe . ‘ § AE E 979(2970, J m A % I 1 soo®o mm“ AQOQO PIN AIJ 1 a 3 4 gflfi‘ms. lVl/le/VI m |‘“‘”"“’" r v [VI/JXI [VI 5x4 u
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
______________________________________________________________________________________ 15
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
5x4 UCSP.EPS
I
1
1
21-0095
PACKAGE OUTLINE, 5x4 UCSP
MA 16 go m www‘maxim-icfiomlgackages l; DE Q i 3 E mum up W W me up. A ‘1'”- mi & Wm“ mm. OXIP 1_ ‘ g (N I‘m [a , l “(a 3 7 . k L r _ I -04le— EM?” I w @flJA 4f 3mm 7 @‘V sen: NWE DEIALA mm no mo u: w ARK (muons @géL-MLAS. [MAXI/III W PACKAGE oumNE 162028 32L ow 5x5xu an MM 2170091 \' Z [VIIJXIIM
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
16 ______________________________________________________________________________________
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)
32L QFN.EPS
go to www.maxim-ic.com/gackages comm mumsws m: m 5.5 500 5.5 555 5.5 m m swmmlx. N00. .455 W. .400. 000 MM. 000. w. um. um. m 5 0.0 0.00 0,00 050 0.00 500 050 0.00 0.00 0.50 0.00 .00 50 000 m 005 000 0.0. 005 0.00 0.0" 005 0.00 0.00 0.05 55 0.00 0.55 0.00 000 0.05 0.00 0.00 0.55 0.00 000 0.05 0.00 55 020 arr 0.20 w 020 my 0.50 m 5 0.55 055 000 0.5: 055 0:5 0.05 055 050 0.05 0.5: 050 “PM“ PM] “mum: 0 0.00 5.00 500 .50 500 5.0 .00 5.00 5.00 .00 500 5.00 K: 00 :2 m 515550 505550 075550 575550 00005 .0. m m m n m : ml 5.00 y 5.0 000 | 5001 5.0 ”0| 5.00 [5.00 000 | 500‘ 5.00 5.0507: 2.55 w as 555 m m 5. 0.75050 uses; usasc 0.159% 05055., 555 m m 555 m 5.5 ‘ Mom “535‘? ““35“ “0550 Laura 2.9: m :a as m m 0 055 7 7 005 7 7 005 7 7 055 - — mm 555 .10 mm m 5.5 L 055 0.55 0.75 055 0.55 015 055 0.55 0.15 0.50 0.00 050 me 555 540 as as an: :2: ‘0 20 u 52 mess-x 555 500 m m m 025 .00 . 5 7 5 r4: 0 5 7 0 0 000 0.05 000 000 0.0 050 000 0.02 000 000 0.05 0.00 0 0 11' 0 05 0 u- 0- .5 NOTES: I. m: memes: mum Is 0.30m... mluuu (.001 wants mluuu) 2. muzwoulxo . mamas: mama 10 ASHE nuu. — 1m. 5. :5 IS m: quasl or mums. m I: m: Nuulu or rwwu m x—ounsmx u x. \s m: Nun-En or 191qu m v—mnscmu. A autumn n Auruu m rum: mum; AND rs umwnm 5mm 0.20 mu 0.15m"! mu "3qu up, A m: rm :1 IDENYIVIEI uusv I: msvzu on w: m:- sumc: or m: mm: av um mmmm WK on INK/USE! mm. nmns r m n momma Is amom. IU' mm x memo mm me wanna. mm sun: m: :2: ur ms mrult IS omum 1. m nmzuslous An: In mumms. 5. mm: mums m 0.04m. mum m mom nu ma mum‘s. Emma! sumo pm or :xmsm m mu nusmuue. DALLAS V 05m .000. mm mm fibers...“ [MAXI/VI mun: run Sousa: no MD 11mm Excwu: surname run or :msm nu m m“ “mum“. 532325501 gamma. 10.20.20.52mm. 12. Ms mm: mm»: muss vo mm smuum (5mm sun-s) m Tan-v0;- Maxm cannot assume responsmmzy my use 0/ any weumy other than L‘rrcmrry ewe/y embodred m a Memm producl No mmmr paren ”when Mam reserves me 09m {0 change me Emu/my and spam/mauons wmouz mouse a! any we Ma "m Integrflled Producls, 120 San Gabriel Drive, Sunnyvale, CA 94065 408-737-7600 © 2004 Maxwm Integrened Produc‘s Pnnted USA IIIIIJXIIIII \S a regwstered trademark of Max‘m \megrated Pro
MAX3013
+1.2V to +3.6V, 0.1µA, 100Mbps,
8-Channel Level Translators
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600 ____________________ 17
© 2004 Maxim Integrated Products Printed USA is a registered trademark of Maxim Integrated Products, Inc.
Package Information (continued)
(The package drawing(s) in this data sheet may not reflect the most current specifications. For the latest package outline information
go to www.maxim-ic.com/packages.)