SMAJ-Q Series Datasheet by Bourns Inc.

Features
n Surface Mount SMA package
n Standoff Voltage: 5 to 220 volts
n Power Dissipation: 400 watts
n RoHS compliant*
n AEC-Q101 compliant**
Applications
n Protection of power buses
n Protection of I/O interfaces
n Overvoltage transient protection
n Telecom, computer, industrial and
consumer electronics applications
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
SMAJ-Q Transient Voltage Suppressor Diode Series
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
**”Q” part number suffix indicates AEC-Q101 compliance.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Parameter Symbol Value Unit
Minimum Peak Pulse Power Dissipation (TP = 1 ms) (Note 1,2) PPK 400 Watts
Peak Forward Surge Current
8.3 ms Single Half Sine Wave Superimposed on Rated Load
(JEDEC Method) (Note 3)
IFSM 40 Amps
Operating Temperature Range TJ-55 to +150 °C
Storage Temperature Range TSTG -55 to +150 °C
1. Non-repetitive current pulse, per Pulse Waveform graph and derated above TA = 25 °C per Pulse Derating Curve.
2. Mounted on 5.0 mm2 (0.03 mm thick) copper pads to each terminal.
3. 8.3 ms Single Half-Sine Wave duty cycle = 4 pulses maximum per minute (unidirectional units only).
General Information
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection
applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage
Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 220 V.
Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage.
Bourns® Chip Diodes conform to JEDEC standards, are easy to handle with standard pick
and place equipment and the flat configuration minimizes roll away.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted)
Unidirectional Device Bidirectional Device
Breakdown
Voltage
VBR (Volts)
Working
Peak
Reverse
Voltage
Maximum
Reverse
Leakage
@ VRWM
Maximum
Clamping
Voltage
@ Ipp
(10/1000 µs)
Maximum
Peak
Pulse
Current
(10/1000 µs)
Maximum
Clamping
Voltage
@ Ipp
(8/20 µs)
Maximum
Peak
Pulse
Current
(8/20 µs)
Part No. Marking Part No. Marking Min. Max. @ IT
(mA) VRWM (V) IR
(μA)
Vc
(V)
Ipp
(A)
Vc
(V)
Ipp
(A)
SMAJ5.0A-Q HEQ SMAJ5.0CA-Q TEQ 6.40 7.00 10 5.0 800 9.2 43.5 12.0 217.5
SMAJ6.0A-Q HGQ SMAJ6.0CA-Q TGQ 6.67 7.37 10 6.0 800 10.3 38.8 13.4 194.0
SMAJ6.5A-Q HKQ SMAJ6.5CA-Q TKQ 7.22 7.98 10 6.5 500 11.2 35.7 14.6 178.5
SMAJ7.0A-Q HMQ SMAJ7.0CA-Q TMQ 7.78 8.60 10 7.0 200 12.0 33.3 15.6 166.5
SMAJ7.5A-Q HPQ SMAJ7.5CA-Q TPQ 8.33 9.21 1.0 7.5 100 12.9 31.0 16.8 155.0
SMAJ8.0A-Q HRQ SMAJ8.0CA-Q TRQ 8.89 9.83 1.0 8.0 50 13.6 29.4 17.7 147.0
SMAJ8.5A-Q HTQ SMAJ8.5CA-Q TTQ 9.44 10.4 1.0 8.5 20 14.4 27.8 18.7 139.0
SMAJ9.0A-Q HVQ SMAJ9.0CA-Q TVQ 10.0 11.1 1.0 9.0 10 15.4 26.0 20.0 130.0
SMAJ10A-Q HXQ SMAJ10CA-Q TXQ 11.1 12.3 1.0 10 5 17.0 23.5 22.1 117.5
SMAJ11A-Q HZQ SMAJ11CA-Q TZQ 12.2 13.5 1.0 11 1.0 18.2 22.0 23.7 110.0
SMAJ12A-Q IEQ SMAJ12CA-Q UEQ 13.3 14.7 1.0 12 1.0 19.9 20.1 25.9 100.5
SMAJ13A-Q IGQ SMAJ13CA-Q UGQ 14.4 15.9 1.0 13 1.0 21.5 18.6 28.0 93.0
SMAJ14A-Q IKQ SMAJ14CA-Q UKQ 15.6 17.2 1.0 14 1.0 23.2 17.2 30.2 86.0
SMAJ15A-Q IMQ SMAJ15CA-Q UMQ 16.7 18.5 1.0 15 1.0 24.4 16.4 31.7 82.0
SMAJ16A-Q IPQ SMAJ16CA-Q UPQ 17.8 19.7 1.0 16 1.0 26.0 15.4 33.8 77.0
~ Continued on next page ~
Notes: 1. Suffix ‘A’ denotes a 5 % tolerance unidirectional device.
2. Suffix ‘CA denotes a 5 % tolerance bidirectional device.
Agency Recognition
Description
UL File Number: E153537
BOURNS'
SMAJ-Q Transient Voltage Suppressor Diode Series
Electrical Characteristics (@ TA = 25 °C Unless Otherwise Noted) - Continued
Unidirectional Device Bidirectional Device Breakdown Voltage
VBR (Volts)
Working
Peak
Reverse
Voltage
Maximum
Reverse
Leakage
@ VRWM
Maximum
Clamping
Voltage
@ Ipp
(10/1000 µs)
Maximum
Peak
Pulse
Current
(10/1000 µs)
Maximum
Clamping
Voltage
@ Ipp
(8/20 µs)
Maximum
Peak
Pulse
Current
(8/20 µs)
Part No. Marking Part No. Marking Min. Max. @ IT
(mA)
VRWM
(V)
IR
(μA)
Vc
(V)
Ipp
(A)
Vc
(V)
Ipp
(A)
SMAJ17A-Q IRQ SMAJ17CA-Q URQ 18.9 20.9 1.0 17 1.0 27.6 14.5 35.9 72.5
SMAJ18A-Q ITQ SMAJ18CA-Q UTQ 20.0 22.1 1.0 18 1.0 29.2 13.7 38.0 68.5
SMAJ20A-Q IVQ SMAJ20CA-Q UVQ 22.2 24.5 1.0 20 1.0 32.4 12.3 42.1 61.5
SMAJ22A-Q IXQ SMAJ22CA-Q UXQ 24.4 26.9 1.0 22 1.0 35.5 11.3 46.2 56.5
SMAJ24A-Q IZQ SMAJ24CA-Q UZQ 26.7 29.5 1.0 24 1.0 38.9 10.3 50.6 51.5
SMAJ26A-Q JEQ SMAJ26CA-Q VEQ 28.9 31.9 1.0 26 1.0 42.1 9.5 54.7 47.5
SMAJ28A-Q JGQ SMAJ28CA-Q VGQ 31.1 34.4 1.0 28 1.0 45.4 8.8 59.0 44.0
SMAJ30A-Q JKQ SMAJ30CA-Q VKQ 33.3 36.8 1.0 30 1.0 48.4 8.3 62.9 41.5
SMAJ33A-Q JMQ SMAJ33CA-Q VMQ 36.7 40.6 1.0 33 1.0 53.3 7.5 69.3 37.5
SMAJ36A-Q JPQ SMAJ36CA-Q VPQ 40 44.2 1.0 36 1.0 58.1 6.9 75.5 34.5
SMAJ40A-Q JRQ SMAJ40CA-Q VRQ 44.4 49.1 1.0 40 1.0 64.5 6.2 83.9 31.0
SMAJ43A-Q JTQ SMAJ43CA-Q VTQ 47.8 52.8 1.0 43 1.0 69.4 5.8 90.2 29.0
SMAJ45A-Q JVQ SMAJ45CA-Q VVQ 50 55.3 1.0 45 1.0 72.7 5.5 94.5 27.5
SMAJ48A-Q JXQ SMAJ48CA-Q VXQ 53.3 58.9 1.0 48 1.0 77.4 5.2 100.6 26.0
SMAJ51A-Q JZQ SMAJ51CA-Q VZQ 56.7 62.7 1.0 51 1.0 82.4 4.9 107.1 24.5
SMAJ54A-Q REQ SMAJ54CA-Q WEQ 60 66.3 1.0 54 1.0 87.1 4.6 113.2 23.0
SMAJ58A-Q RGQ SMAJ58CA-Q WGQ 64.4 71.2 1.0 58 1.0 93.6 4.3 121.7 21.5
SMAJ60A-Q RKQ SMAJ60CA-Q WKQ 66.7 73.7 1.0 60 1.0 96.8 4.1 125.8 20.5
SMAJ64A-Q RMQ SMAJ64CA-Q WMQ 71.1 78.6 1.0 64 1.0 103 3.9 133.9 19.5
SMAJ70A-Q RPQ SMAJ70CA-Q WPQ 77.8 86.0 1.0 70 1.0 113 3.5 146.9 17.5
SMAJ75A-Q RRQ SMAJ75CA-Q WRQ 83.3 92.1 1.0 75 1.0 121 3.3 157.3 16.5
SMAJ78A-Q RTQ SMAJ78CA-Q WTQ 86.7 95.8 1.0 78 1.0 126 3.2 163.8 16.0
SMAJ85A-Q RVQ SMAJ85CA-Q WVQ 94.4 104 1.0 85 1.0 137 2.9 178.1 14.5
SMAJ90A-Q RXQ SMAJ90CA-Q WXQ 100 111 1.0 90 1.0 146 2.7 189.8 13.5
SMAJ100A-Q RZQ SMAJ100CA-Q WZQ 111 123 1.0 100 1.0 162 2.5 210.6 12.5
SMAJ110A-Q SEQ SMAJ110CA-Q XEQ 122 135 1.0 110 1.0 177 2.3 230.1 11.5
SMAJ120A-Q SGQ SMAJ120CA-Q XGQ 133 147 1.0 120 1.0 193 2.1 250.9 10.5
SMAJ130A-Q SKQ SMAJ130CA-Q XKQ 144 159 1.0 130 1.0 209 1.9 271.7 9.5
SMAJ150A-Q SMQ SMAJ150CA-Q XMQ 167 185 1.0 150 1.0 243 1.6 315.9 8.0
SMAJ160A-Q SPQ SMAJ160CA-Q XPQ 178 197 1.0 160 1.0 259 1.5 336.7 7.5
SMAJ170A-Q SRQ SMAJ170CA-Q XRQ 189 209 1.0 170 1.0 275 1.5 357.5 7.5
SMAJ180A-Q STQ SMAJ180CA-Q XTQ 201 222 1.0 180 1.0 292 1.4 379.6 7.0
SMAJ200A-Q SVQ SMAJ200CA-Q XVQ 224 247 1.0 200 1.0 324 1.2 421.2 6.0
SMAJ220A-Q SXQ SMAJ220CA-Q XXQ 246 272 1.0 220 1.0 356 1.1 462.8 5.5
Notes: 1. Suffix ‘A’ denotes a 5 % tolerance unidirectional device.
2. Suffix ‘CA denotes a 5 % tolerance bidirectional device.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS x mm Wavemvm as Damned by R E A * "i wanna van \ an va @ IJmmvem Pm wmm 1T , mu ‘5 damned as ma , where we peak , decays m an % , m x mm wa , mizs °c \asdefimed n , TA=25 ~c Nnnrvepalmve Pulse Wavemlm m Pulse Wavemvm Graph
3312 - 2 mm SMD Trimming Potentiometer
100
75
50
25
0
050
25 75 100 150125
Ambient Temperature (
Peak Pulse Power Derating in Percent of
Peak Power or Current
°C)
10 x 1000 Waveform as Defined
by R.E.A.
1.0
0.6
0.8
0.4
0.2
0.0
050
25 75 100 150125
TL - Lead Temperature (°C)
Steady State Power Dissipation (W)
CJ - Junction Capacitance (pF)
Peak Forward Surge Current (Amps)
45
30
35
40
25
15
20
5
10
0
110 100
Number of Cycles at 60 Hz
Pulse Width 8.3 ms
Single Half Sine-Wave
100
50
0
0 1.0 2.0 3.0 4.0
T, Time (ms)
IP, Peak Pulse Current (%)
TA=25 °C
TP
TR=10 µs
Half value= IRSM
2
Peak value (IRSM)
Pulse width (TP)
is defined as that point
where the peak current
decays to 50 % of IPSM.
10 x 1000 waveform
as defined by R.E.A.
10000
10
1
110 100 1000
VBR - Reverse Breakdown Voltage (V)
10
1.0
0.1
0.1 µs 1.0 µs 10 µs 10 ms
Td, Pulse Width (Seconds)
PPPM - Peak Pulse Power (kW)
100 µs 1.0 ms
100
1000
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
Unidirectional
@ VR
Bidirectional
@ VR
Bidirectional
v-0v
Unidirectional
v-0v
TA = 25 °C
Non-repetitive
Pulse Waveform
Shown in Pulse Waveform Graph
SMAJ-Q Transient Voltage Suppressor Diode Series
Performance Graphs
Peak Pulse Power Derating Curve Maximum Non-Repetitive Surge Current
Pulse Waveform Typical Junction Capacitance
Pulse Rating Curve Steady State Power Derating Curve
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS 00-21 i 2.70 ’ (0.106) ‘i Afif T 2.10 ‘— (0.003) 1.27 W A(DO-214A 3097 . 4.937525 0.203 (0.000) 1.98429 A 2 CA 0 d
3312 - 2 mm SMD Trimming Potentiometer
Product Dimensions
SMAJ-Q Transient Voltage Suppressor Diode Series
Recommended Footprint
Physical Specifications
Case ...........................................Molded plastic per UL Class 94V-0
Polarity....................... Cathode band indicates unidirectional device
No cathode band indicates bidirectional device
DIMENSIONS: MM
(INCHES)
A
C
B
G
F D
C
B
MM
(INCHES)
DIMENSIONS:
H
E
A
A
A
C
C
F
E
B
B
D
MM
(INCHES)
DIMENSIONS:
Dimension SMA (DO-214AC)
A3.99 - 4.50
(0.157 - 0.177)
B2.54 - 2.79
(0.100 - 0.110)
C1.25 - 1.65
(0.049 - 0.065)
D0.15 - 0.31
(0.006 - 0.012)
E 4.93 - 5.28
(0.194 - 0.208)
F 0.203 MAX.
(0.008)
G 1.98 - 2.29
(0.078 - 0.090)
H 0.76 - 1.52
(0.030 - 0.060)
DIMENSIONS: MM
(INCHES)
Dimension SMA (DO-214AC)
A (Max.) 2.70
(0.106)
B (Min.) 2.10
(0.083)
C (Min.) 1.27
(0.050)
How to Order
SMAJ 12 CA - Q
Package
SMAJ = SMA/DO-214AC
Working Peak Reverse Voltage
12 = 12 VRWM (Volts)
Suffix
A = 5 % Tolerance Unidirectional Device
CA = 5 % Tolerance Bidirectional Device
AEC-Q101 Suffix
Q = AEC-Q101 Compliant, 13-inch Reel
QH = AEC-Q101 Compliant, 7-inch Reel
(available only for 12 V to 58 V models)
Typical Part Marking
YWW
XXX
DATE CODE:
Y = LAST
DIGIT OF
YEAR
WW = WEEK
NUMBER
MANUFACTURER’S
TRADEMARK
DEVICE ID
Environmental Specifications
Moisture Sensitivity Level ................................................................1
ESD Classification (HBM)............................................................. 3B
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS #4 547’ Pmdum 1mm \ 290 020 10.114 0023) 5502020 (0217200001 226:020 (0009200001 150 10 (0061:0004) 1723 3:10 17.003) 112 992) 500 (1969] 1302020 (0512200001 1752010 (0069:0004) 550 05 (0217200021 400 10 (0157200041 400 10 (0157200041 200:005 (0079:00021 030:0113 (0012:00041 1200 0313 (0472:00121 104 10.724)
.......
.......
....... ..............
....... ..............
P A
F
ET
120 °
D2
DD
1
W1
C
Index Hole
P
0
P
1
W
B
10 pitches (min.)
Direction of Feed
10 pitches (min.)
End
Trailer Device
Unidirectional
Product
Orientation Leader
Start
d
CDDFN5-0504N - TVS/Steering Diode Array
Packaging Information
The product will be dispensed in tape and reel format (see diagram below).
Devices are packed in accordance with EIA 481
standard specifications shown here.
DIMENSIONS: MM
(INCHES)
REV. 03/20
SMAJ-Q Transient Voltage Suppressor Diode Series
Item Symbol SMA (DO-214AC)
7-Inch Reel 13-Inch Reel
Carrier Width A 2.90 ± 0.20
(0.114 ± 0.008)
Carrier Length B 5.50 ± 0.20
(0.217 ± 0.008)
Carrier Depth C 2.26 ± 0.20
(0.089 ± 0.008)
Sprocket Hole d 1.50 ± 0.10
(0.061 ± 0.004)
Reel Outside Diameter D 178
(7.008)
330
(12.992)
Reel Inner Diameter D1 50.0
(1.969) MIN.
Feed Hole Diameter D2 13.0 ± 0.20
(0.512 ± 0.008)
Sprocket Hole Position E 1.75 ± 0.10
(0.069 ± 0.004)
Punch Hole Position F 5.50 ± 0.05
(0.217 ± 0.002)
Punch Hole Pitch P 4.00 ± 0.10
(0.157 ± 0.004)
Sprocket Hole Pitch P0 4.00 ± 0.10
(0.157 ± 0.004)
Embossment Center P1 2.00 ± 0.05
(0.079 ± 0.002)
Overall Tape Thickness T0.30 ± 0.10
(0.012 ± 0.004)
Tape Width W 12.00 ± 0.30
(0.472 ± 0.012)
Reel Width W118.4
(0.724) MAX.
Quantity per Reel -- 1,000 5,000
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R