1470222 Datasheet by TE Connectivity AMP Connectors

m1: m. 1:021:10: mam m munm 411$ 700$ REM on: a 11 men's 17:51:sz0 ‘9/ WNW :10 av 'vnc :Lzukcvcs Low VA 1311 L 7 up: 3 - Mm. an: m w. B3 Frusml 7w 1 1 "S C W K NOTE: V VI? 1|? 1|? VIPO 1|? 1|? VIP 1 ‘ " WW“ ' HOUSVNG : THERMOPLASTIC UL94V72, VVORY COLOR. AMP LOGO < ,="" fl_fl_fl_fl_fl_="" j]_fl_fl_fl_l‘|="" i="" '_|:l="" a="" a="" 39.9="" 35.00="" 10.15="" 313.3="" 15="" 1—1470222—5="" 37.4="" 32.50="" 10.15="" 35.5="" 14="" 1—1470222—1="" i]="" [i="" d="" [i="" i]="" [i="" [i="" [i="" i]="" )="" e="" 34.9="" 30.00="" 10.15="" 35.3="" 13="" 17147022273="" 32.4="" 27.50="" 10.15="" 30.0="" 12="" 17147022272="" v="" v="" v="" 29.9="" 25.00="" 10.15="" 20.3="" 11="" 1—1170222—1="" 27.4="" 22.50="" 10.15="" 25,9="" 10="" 1—1470222—0="" ’="" ‘=""> 1 21.9 20.00 10.10 23.3 9 07147022279 1 > 22.4 17.50 10.10 20.0 5 07147022279 , ‘ 19.9 15.00 10.10 15.3 7 01117022217 17.4 12.50 1010 15.3 s 0—1470222—5 < —="" 14.9="" 10.00="" 1010="" 13.3="" 5="" 07147022275=""><> 12.4 7.50 10.10 10.8 4 07147022214 9.9 500 10,10 5.: 3 01147022213 7.4 2.50 1010 5.0 2 0—1470222—2 [ ] c a A m: 00212.00ng \{9 1 m M j») e) e G) {9 11. UHAW‘I’J 1x. 1 LUV-[HUALJ uucww 0 . . M A A A A / A :11 W 250121.03 J'E TE Connectwlty « 1171mm H mm \s /‘ "V" “WWW" nmrnw wrrr: W) 761W” W' MM ,1 CHEVC .. W 2 M mm 30 _ . T IX P RI No [A :11: 1'35 5/”: 25mm P1 CH EM RC T 0 MP HOUSV b! , w wucmm 1:; “015 501757.35 cmwuc m [.1 151m 011M 111 .11 mm 7 AV: UDH ©=1470222 5“ "M "W W F 50310111511 0%;1/111-10 ‘3“ ' 7 V'C‘ 1 ar 7 W53 m mm m 111117;».an
4 m1: 11mm 1: mm 31:1: mam m munm 111$ 700$ >151 1:51.11: an: LC/ Ctpfirw 2009 av 'vnc momma (onmmmu “L “c" S "5““ POLY BAG :zmw 21. :5: snzr ' m [ 11.11 11.11. CARTON 320mm(L)X220mm(W)X140mm(H) J (FOR P/N O’I470222’2NO*I470222*7) 340mm(L)X470mm(W)><3i6mm(i-i) (for="" p/n="" 0—1470222—bni—i470222—5)="" 15.000="" 1000="" 17147022275="" \="" 20.000="" 1000="" 17147022274="" 20.000="" 1000="" 1—1470222—3="" 25.000="" 1000="" 17147022172="" 25.000="" 1000="" 17147022271="" 30.000="" 1000="" 17147022270="" 35.000="" 1000="" 0—1470222—9="" 40.000="" 1000="" 0—1470222—5="" 0.000="" 1000="" 07147022277="" 10.000="" 1000="" 07147022275="" 12.000="" 1000="" 0—1470222—5="" 15.000="" 1000="" 0—1470222—4="" j="" 20.000="" 1000="" 07147022273="" i]="" [i="" u="" i]="" i]="" i]="" u="" d="" d="" 25000="" 1000="" 07147022272="" a="" r="" c="" (nag/5131014;(111,”="" -="" ”wnw“??-="" 111]="" uhaw="" 1.1="" 1]="" a="" 01.1-11i0,1u="" 0004mm="" :11="" £1e="" te="" connectivity="" 1110110111,="" hun/mum“="" “="" m="" w="" 1111="" #2120017="" w:="" ,="" 2.5mm="" pitch="" emix="" rcpt="" crimp="" housing="" (t)="" 11111117101="" 7="" ,="" 11110519="" wmm="" 01="" 1111="" “39/="" 7="" ’="" ©="11470222" 7="" 0031mm="" dqawn-il="" vim“="" 9="" ar="" 7="" iwbe="" m="" 14711711="" 7'»="" xwarflir/i="">