1904022-2 Drawing Datasheet by TE Connectivity Potter & Brumfield Relays

LOnd 0’ , \ UFI‘EII‘T’ ~ TE Eormsct I TU I :ng (/i W V I mg LI I LIQI’UIY TE Connect I v I Tg T'II * Date :>I" IJIOITUT(Ictwc BLADE TEQMINALS DIN 4E ZI4’A5.3*JIB :UZH T N PLATED 3LT :DDES WITHDUT TIW PLATIHS ALEDWE] DEEHEE DE EPDTEETIDH AECI TD IEESDD : D N 40 CEO Te I 9 TEEMINALS IP20 HDLSINE IDUI IN CDNAECTIDN WITH A :DHNEETD? HDJS H3 MULHIIAD HLSIIIUH: ILTM HALL jHAL, HUIH JU” ”‘IDE FOP ALL UTEER POSITID‘IE Pi‘UTEfTIUW GP‘JUP IP E ‘5 VALID PART MATERIAL COLOUR HOUSING PA 66 6F 30: 10 ['A] BLACK BASE PLATE PA 66 GF 30: 10 [7.] BLACK OBSOLETE BOSCH P/N TE P/N REV PART NUMBER CUSTOMER P/N CODE NO 0-1904022-2 1-1904022-2 2—1904022—2 o 332 209 150 3-1904022-2 V23234-A1001-X036 4-1904022-2 5—1904022—2 6-1904022-2 PPEPRT ET»PT PAPER O O O 0) T IIQ‘TT ., JC I ITS/96 / LCGd I D9 8 THE mewmm, TRHMIISS UV OF USE m we vacuum DP IT’: CHANGES TO THIS SIZE WW I‘ w WORTH IT mm Txpmurn wwwu wRuRm. Tm I NAL rmr I m m m 0 ms as RETIRE: ETIEII’IQ‘TEEAIIRWEH?'IIETIT‘” ”W6 “U“ E A3 I ‘ ‘ ” ' V I” ‘ l\ \IUULL U1 UtthNI WL wfuZmU,‘ H DONE ONLY [M MD LC , _ K ‘ ,F‘I‘Lli/ELE SFECJ F mm AI g 3 II I R I I IL D I ERw 8 A ‘ ‘ E] .T fl (5 (Q ‘7; 95 37a E7 8 DIMENSIONS AF'F'LY F'LATING I T “3910.: :5 L '_._-_._._._| “W: W; cm: l'l mm Cu 349 . T o :TETIHED'TTTRERIIEE 6‘@’ ' ' ',____.___H\ I I v. maTEPHL 7 \ - E I 78 I , / _. . O DIREHEHETE V l L SIG I I $ I m “WE PART ‘HME -—‘--5—5-- . ‘ BI ZJUAZJH LG ~ E UE PIP ‘I |_________._l o B m 3 MINI RELAY B “j I 3! j EB 30 N A3 \ 20074049 Um ‘: ‘___.__H, 0 T4 77 U I WA CHANGEOVER 12V 20/30 QT ~ M r~ ANWHR .II'T'1ESi PwTwo. 3m“ \ M ‘ ‘ O M V23234-A1001-X036 1 PR. #22er ORTTER ”I ICITUA’FF' ‘IF'HW I NB OF 7 2 3 4 5 7 I 8
' Humid mad 9“ \LULM CHLU‘H "WW 3‘,— umbwnt fenprr um’e Nummu‘ x” Perm \ SE \ 9 Perm RPSDOHSJ Whig? m [’0 “ H W, EU ’ [1 uhmg Re‘eage x Rrsponci Wm) Rfleasp hma {‘th M IN N Eqmm‘mt CUM res smut? of tPflHrM 8385 VDWGge :Vop 4’ Made ter‘rmmfle ct c measumng :‘JH‘EH? 01‘ L0, Dir“ Nflrmm U 3pm CON/art Termma‘ E‘ m new cvdmon Tgpxéfl W : MW M"? ’ f Tgpwfl \g 7 mm M , Nurmo‘ ‘5 fl mum \er‘mxru‘ H/a m flew :owflxjwm \gpm‘ N; Hwy Mm) ' ' W5 ’ T‘JWHHU W" Mm. ELEZHIEAL ENDURANCE (esxstwe Load 30% on NO Rmatw MM W m NH UAW cm ‘93 :5 WEHJRIV‘I'H" m ‘H‘v R we Lde 2% on Mt ': / jC e_ O i O i O U) PPCFQIE'UFM PAPER 8 THE PERL Hum, TMN‘JHSS UV OF USE m we DUELMENT DP H’t CHANGES TO TH]5 ISLE mm W VPMH'FA w mm ”New wmwu mmw O erm BE mm KLL mums. ALL mus, \Mwmm DRAWING MUST BE A3 mm 4 n at am Imam EMNTED my a mm i l\ «Um LH UL: x W M , U, , DONE ONLY IN MD 0 APPLICABLE SPEC.Z F Hl‘: ‘ i (D i 8 DIMEVSICNS APPLY F'LATING 'ULEWEE M2; EVE/«LE Mm w 0 9mm] mam 6‘@’ CG' 349 i V INTEFHL DWENS UN: 0 W W i m DATE new ‘HME EH [CU H ‘ EJUM'M Lam " i a a 9:071er 3w 2 r’.P_ M1 N1 RELAY B M [NHHL \EFSIUN 20074049 Ham 0 A; '1 CHANGEOVER 12V 20/ 30A 7 ._‘ A an no. Emu M i o M V23234-A1001-X036 2 PR. V'HWGF 0mm x '\ RTUrUFP ‘wF'HW I NB OF 7 2 3 4 5 6 7 I B