254 Drawing Datasheet by Keystone Electronics

MOUNTING LAYOUT BATTERV ‘L‘ 16%. .24] ‘L‘ 530 [16 00] mm 270 [a 55] F'M’ mm m (2) F‘LS I8350 324 B 23 I I Iv]: Eimm [01 65] 15650 * 1.554[[4ulza] ACTUAL SIZE §,J,i,4E3:, WEDO 217515523] MIN TVP. MW (67mm LONG) .130 [3 30] H176 [9311 MIN TVP. MIN. * FOFI BATTERIES WITH 205 [5 20I167[4.24] 795 [20 25] aunmw CIRCUIT PROTECTION MIN J 4—‘375 [953er 7’1554 [16.61] 7 7, REF. 1005 [1013] .200[5.08] . . I .531 [13.49] « — REF. .350 [8.89] V 41/ A + ,7,,,,,,,,,,,,,,_{ :005[:0.13] {/57 . @062 [21157] I :.015[:0.38] 1. .I 1. VI L DIA. HOLE 4 1553 [16-59] ‘ ; :015[:0.38] [ * e * .355 [9.75] I |'_'l "T7 ”xx” , .040 [1.0217 I] f ]‘ (2)PLS .157 [400]» 9 [ .512 [13-00] .438 [11.13] 4 9 .630 [1600] Li a .060 [1.55] (2) PLS F .783 [19.88] » PCB PROTECTION CIRCUITS ARE REQUIRED NOTE: WHEN USED WITH LITHIUM-ION BATTERIES 1. HEAT TREAT T0 SPRING TEMPER KEYSTONE ELECTRONICS CORP. www kDyCIco cum - NEW HYDE PARK. NY 11040. TDI [516) 320.7500 3ART NAME 16mm - 19mm SM BATTERY CLIP VIATERIAL .012 [0.30] TH‘K ANNEALED SPRING STEEL FINIS—I may NT mg T 1718 TIN NICKEL PLATE WE SCAj I I 2x ‘ ‘ TCLERAACES INCH WWI CODE DWG NO JECIMA, :I: 010 [1025 ] mama i 2 C DATE I DESCRIPTION IREV 254
RH