2068321201 Datasheet by Molex

molex one company )a world ol mnmatron 2068321201 MicrorFit+ Connector System 3D Model Drawin PDF 3D Model PDF Product Specification 20646000007PSVOOO (PDF) Packaging Soecification 20683200007PK7000 (PDF) Test Summam 20646000007TS¢000 PDF Datasheet PDF RoHS Certificate of Compliance (PDF) 206832 MicrorFit+ Connector System EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free m M 206832 206461
This document was generated on 07/02/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 2068321201
Status: Active
Overview: Micro-Fit+ Connector System
Description: Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, Tin (Sn) Plating, UL
94V-0, Glow-Wire Capable, Black
Documents:
3D Model Packaging Specification 2068320000-PK-000 (PDF)
Drawing (PDF) Test Summary 2064600000-TS-000 (PDF)
3D Model (PDF) Datasheet (PDF)
Product Specification 2064600000-PS-000 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR19980
UL E29179
General
Product Family PCB Headers
Series 206832
Application Power, Wire-to-Board
Overview Micro-Fit+ Connector System
Product Name Micro-Fit+
UPC 191130125258
Physical
Breakaway No
Circuits (Loaded) 12
Circuits (maximum) 12
Color - Resin Black
Durability (mating cycles max) 25
Flammability 94V-0
Glow-Wire Capable Yes
Keying to Mating Part Yes
Lock to Mating Part Yes
Material - Metal High Copper Alloy
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin Liquid Crystal Polymer
Net Weight 1.496/g
Number of Rows 2
Orientation Vertical
PC Tail Length 3.18mm
Packaging Type Tray
Pitch - Mating Interface 3.00mm
Pitch - Termination Interface 3.00mm
Polarized to Mating Part Yes
Polarized to PCB Yes
Shrouded Yes
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Through Hole
Electrical
Current - Maximum per Contact 12.5A
Voltage - Maximum 600V AC (RMS)/DC
Material Info
Reference - Drawing Numbers
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2020)9139-DC (19
Jan 2021)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
206832 Series
Mates With
Micro-Fit+ Receptacle 206461
Packaging Specification 2068320000-PK-000
Product Specification 2064600000-PS-000
Sales Drawing 2068320000-SD-000
Test Summary 2064600000-TS-000
This document was generated on 07/02/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION