AH337 Datasheet by Diodes Incorporated

USE m mam. emr AH337 "g and de he‘d han
AH337
OBSOLETE PART DISCONTINUED
SINGLE PHASE HALL EFFECT SWITCH
Description
AH337 is a unipolar Hall-
Effect sensor for contactless switching
applications. The device includes an on-
chip Hall voltage generator
for magnetic sensing, an amplifier that amplifies the Hall voltage, a
Schmi
tt trigger to provide switching hysteresis for noise rejection, and
an open-collector output. The band-
gap regulator allows a wide
operating voltage range.
When the magnetic flux density (B) is larger than operate point (Bop
),
output is switched on (OUT p
in is pulled low). The output state is held
on until a magnetic flux density falls below Brp. When B
is less than
Brp, the output is switched off.
The AH337 is available in SIP-3 (Ammo Pack), SIP-3 (Bulk Pack)
and
SC59 packages.
Features
Unipolar Hall-Effect Sensor
4.2V to 28V DC Operating Voltage
Temperature Compensation
Open Drain Pre-Driver
25mA Maximum Output Sink Current
Operating Temperature: -40°C to +125°C
SIP-3 (Ammo Pack), SIP-3 (Bulk Pack) and SC59 Packages
(SC59 Is Commonly Known as SOT23 in Asia)
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Pin Assignments
(Top View)
1. Vdd
2. GND
3. OUT
SIP-3
1. Vdd
GND 2.
3. OUT
(Top View)
SC59
Applications
VCD/DVD Loader, CD/DVD ROM
Cover Detector
Speed Measurement
Home Appliances
Home Safety
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS), 2011/65/EU (RoHS 2) & 2015/863/EU (RoHS 3) compliant.
2. See https://www.diodes.com/quality/lead-free/ for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green" and
Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
Typical Applications Circuit
AH337
4.2V ~28 V
Output
Vdd
GND
L
R
PART OBSOLETE
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
1 of 9
www.diodes.com February 2019
© Diodes Incorporated
AH337 USE AH3377 planes
AH337
OBSOLETE PART DISCONTINUED
Pin Descriptions
Functional Block Diagram
Regulator
Hall
plate Amp
2
GND
OUT
3
2
V
dd
1
Absolute Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Symbol Characteristics Values Unit
Vdd
Supply Voltage
30
V
B
Magnetic Flux Density
Unlimited
VDS
Output OFF Voltage
30
V
Id
Output “ONCurrent
Continuous
25
mA
TS
Storage Temperature Range
-65 to +150
°C
TJ(MAX)
Maximum Junction Temperature
+150
°C
PD Package Power Dissipation
SIP-3 (Ammo Pack) 550 mW
SIP-3 (Bulk Pack) 550 mW
SC59
230
mW
Recommended Operating Conditions (@TA = +25°C, unless otherwise specified.)
Symbol Parameter Conditions Min Max Unit
Vdd
Supply Voltage (Note 4)
Operating
4.2
28
V
TA
Operating Ambient Temperature
Operating
-40
+125
°C
Notes: 4. The output of IC will be switched after the supply voltage is over 4.2V, but the magnetic characteristics won't be normal until the supply is over 4.5V.
Pin Name P/I/O Pin # Description
Vdd
P
1
Positive Power Supply
GND
P
2
Ground
OUT
O
3
Output Pin
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
2 of 9
www.diodes.com February 2019
© Diodes Incorporated
USE AH3377 AH337 ¢¢¢¢ ¢¢¢+ +++¢ +++¢
AH337
OBSOLETE PART DISCONTINUED
Electrical Characteristics (@TA = +25°C, Vdd = 12V, unless otherwise specified.)
Symbol
Characteristic
Test Conditions
Min
Typ
Max
Unit
VDS (SAT)
Output Saturation Voltage
IOUT = 10mA, B > Bop
- 300 400 mV
Ioff
Output Leakage Current
B < Brp
-
< 0.1
10
µA
Idd
Supply Current
Output Open
-
2
4
mA
Magnetic Characteristics (TA = +25°C, Vdd = 4.5V to 28V, Note 5)
Symbol
Parameter
Min
Typ
Max
Unit
Bops (South Pole to Brand Side)
Operation Point
90
120
150
Gauss
Brps (South Pole to Brand Side)
Release Point
30
60
90
Gauss
Bhy (|Bopx|-|Brpx|)
Hysteresis
-
60
-
Gauss
Notes: 5. Magnetic characteristics may vary with supply voltage, operating temperature and after soldering.
Performance Characteristics
Marking side
S
SIP-3 (Bulk Pack)
N
Marking side
S
SC59
N
Bhy
V
SAT
V
dd
(Output Voltage )
Brp Bop0
( Magnetic flux density B )
Output
Turn off Turn on
( off - state )
( on -state )
SIP-3 (Ammo Pack)
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
3 of 9
www.diodes.com February 2019
© Diodes Incorporated
ms“ USE AH 377 AH337 PD (mm 600 500 400 300 200 100 Power Dissipation Curve 40 25 5O 75 100 125 150 PD (mW) 300 200 100 Power Dissipation Curve 40 25 50 75 100 125 150
AH337
OBSOLETE PART DISCONTINUED
Performance Characteristics
(1) SIP-3 (Ammo Pack), SIP-3 (Bulk Pack)
TA (°C)
25
50
60
70
80
85
90
95
100
PD (mW)
550
440
396
352
308
286
264
242
220
TA (°C)
105
110
115
120
125
130
135
140
150
PD(mW)
198
176
154
132
110
88
66
44
0
(2) SC59 (Commonly Known as SOT23 in Asia)
TA (
°
C) 25 50 60 70 80 85 90 100 110 120 130 140 150
PD (mW) 230 184 166 147 129 120 110 92 74 55 37 18 0
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
4 of 9
www.diodes.com February 2019
© Diodes Incorporated
AH337 Q/ \/ COO
AH337
OBSOLETE PART DISCONTINUED
Ordering Information
AH337 - X X - X
Packing
P : SIP-3 (Ammo Pack)
Package Green
A : Ammo Box (Note 7)
B : Bulk (Note 8)
W : SC59
G : Green
7 : Tape & Reel
SIP-3 (Bulk Pack)
Part Number Status
(Note 9) Package
Code Packaging
(Note 6)
Bulk
7” Tape and Reel
Ammo Box
Quantity
Part
Number
Suffix
Quantity Part Number
Suffix Quantity
Part
Number
Suffix
AH337-PG-A NRND P
SIP-3
(Ammo Pack)
NA NA NA NA 4000/Box -A
AH337-PG-B NRND P
SIP-3
(Bulk Pack)
1000 -B NA NA NA NA
AH337-WG-7
NRND
W
SC59
NA
NA
3000/Tape & Reel
-7
NA
NA
Notes: 6. Pad layout as shown on Diodes Incorporated’s suggested pad layout document, which can be found on our website at
http://www.diodes.com/package-outlines.html.
7. Ammo Box is for SIP-3 Spread Lead.
8. Bulk is for SIP-3 Straight Lead.
9: NRND = Not Recommended for New Design
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
5 of 9
www.diodes.com February 2019
© Diodes Incorporated
USE AH3377 AH337
AH337
OBSOLETE PART DISCONTINUED
Marking Information
(1) Package Type: SIP-3 (Ammo Pack), SIP-3 (Bulk Pack)
337
Part Number
(Top View)
X : Internal Code : A~Z : Green
Y : Year : 0~9
WW : Week : 01~52, "52" represents
52 and 53 week
Y WW X
Part Number
Package
Identification Code
AH337
SIP-3 (Ammo Pack)
337
AH337
SIP-3 (Bulk Pack)
337
(2) Package Type: SC59
XX Y W X
(Top View)
XX : Identification code
W : Week : A~Z : 1~26 week;
X : A~Z : Green
Y : Year 0~9
a~z : 27~52 week; z represents
52 and 53 week
Part Number Package Identification Code
AH337
SC59
P1
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
6 of 9
www.diodes.com February 2019
© Diodes Incorporated
m USE AH3377 AH337
AH337
OBSOLETE PART DISCONTINUED
Package Outline Dimensions (All Dimensions in mm)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SIP-3 (Bulk Pack)
Active Area Depth Sensor Location
1 2 3
2.00 +/-
0.10mm
1.15 +/-
0.10mm
0.51mm
NOM
BRANDED
SURFACE
Package Dimensions
SIP-3
(Bulk Pack)
Dim
Min
Max
A
3.9
4.3
a1
Typ
a2
Typ
a3
45° Typ
a4
Typ
B
2.8
3.2
C
1.40
1.60
D
0.33
0.432
E
0.40
0.508
F
0
0.2
G
1.24
1.30
H
2.51
2.57
J
0.35
0.43
L
14.0
15.0
N
0.63
0.84
P
1.55
-
All Dimensions in mm
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
L
J
N
D
C
GH
B P
A
E F
a3
a4
a1
a2
AH337
Document number: DS31050 Rev. 11 - 4
7 of 9
www.diodes.com February 2019
© Diodes Incorporated
USE m AH 337 TDP VIEW PINl J U Q:Package Center Line
AH337
OBSOLETE PART DISCONTINUED
Package Outline Dimensions (Continued)
Please see http://www.diodes.com/package-outlines.html for the latest version.
(2) Package Type: SIP-3 (Ammo Pack)
G
A
BP
EFD
a2
a1
NC
SIP-3
(Ammo Pack)
Dim
Min
Max
A
3.9
4.3
a1
45° Typ
a2
Typ
B
2.8
3.2
C
1.40
1.60
D
0.35
0.41
E
0.43
0.48
F
0
0.2
G
2.4
2.9
N
0.63
0.84
P
1.55
-
All Dimensions in mm
(3) Package Type: SC59 (Commonly Known as SOT23 in Asia)
SC59
Dim
Min
Max
Typ
A
0.35
0.50
0.38
B
1.50
1.70
1.60
C
2.70
3.00
2.80
D
-
-
0.95
G
-
-
1.90
H
2.90
3.10
3.00
J
0.013
0.10
0.05
K
1.00
1.30
1.10
L
0.35
0.55
0.40
M
0.10
0.20
0.15
N
0.70
0.80
0.75
α
-
All Dimensions in mm
A
M
JL
D
BC
H
K
G
N
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
8 of 9
www.diodes.com February 2019
© Diodes Incorporated
AH337
OBSOLETE PART DISCONTINUED
Suggested Pad Layout
Please see http://www.diodes.com/package-outlines.html for the latest version.
(1) Package Type: SC59 (Commonly Known as SOT23 in Asia)
XE
Y
C
Z
Dimensions
Value
(in mm)
Z
3.4
X
0.8
Y
1.0
C
2.4
E
1.35
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2018, Diodes Incorporated
www.diodes.com
NOT RECOMMENDED FOR NEW DESIGN
USE AH3377
AH337
Document number: DS31050 Rev. 11 - 4
9 of 9
www.diodes.com February 2019
© Diodes Incorporated