SP103A-1123LST.GN Spec Sheet Datasheet by Sunon Fans

SUNON SPECIFICATION FOR APPROVAL CUSTOMER DESCRIPTION DIMENSIONS M O D E L P/N SUNON SPEC. NO. APPROVAL N0. APPROVED BY (AUTHORIZED) AXIAL AC FAN 120X120X38 mm SP103A 1123LST.GN A12004230G—00 SPEC.N0 A120042306‘00 Apple fl}! 0 J? 1/ ISSUEDATE 03.05.2005 DRAWN 8/5 CHECKED if” I I APPROVED // EDITION o ‘1 ’ fig REVISIONDATE Wig/r W ‘ E.SPEC mums, Efiéfilfifififimflfi K \ SUNONWEALTH ELECTRIC MARSHINE INDUSTRY CO., LTD. 12FL., 120 CHUNG CHENG lsT RD., KAOHSIUNG, TAIWAN, R. 0. C. A r . . TEL:886—7—7163069(41 LINES) ME. FAX:886-7—7163086~89 | ’t :\
SUNON AXIAL AC FAN MODEL : SP103A P/N CHARACTERISTICS 1. Motor Design 2. Insulation Resistance 3. Dielectric Strength 4. Motor Protection 5. Noise Level 6. Tolerance 7. Air Performance : 1123LST.GN Reliable Shaded-Pole Motor Contraction. 500 Megohms minimum at 500 VDC. 1800 VAC for one second. Impedance protected. Measured in a semi-anechoic chamber with background noise level below 15 dB(A). The fan is running in free air with the microphone at a distance of one meter from the fan intake. 215% on rated power and current. Measured by a double chamber. The values are recorded when the fan speed has stabilized at rated voltage. fifiifilififlfifilfififil SPEC.NO A12004230G-00 REVISION DA'Qfi. SUNONWEALTH ELECTRIC a i ? ISSUEDATE 08.05.2005 EDITIO/g‘f 0 «x gy MACHINE INDUSTRY CO., LTD. PAGE 20F9 l 9,4103
SUNON MODEL : SP103A P/N : 1123LST.GN 1-1. Rated Voltage : 115 VAC 50/60 Hz 1-2. Operating Voltage Range : 85-125 VAC 1—3. Starting Voltage : 85 VAC (25 deg. C POWER ON/OFF) 1—4. Rated Speed : 2200/2000 RPM 1 10% 1—5. Air Delivery : 76/70 CFM 1-6. Static Pressure : 0.12/0.08 Inch-H20 1-7. Rated Current : 0.11/0.l3 AMP 1-8. Rated Power : 11/11 WATTS 1-9. Noise Level : 38/36 dB(A) 1-10. Direction of Rotation : Counter-clockwise viewed from front of fan blade 1-11. Operating Temperature : -10 to +70 deg. C 1-12. Storage Temperature : —40 to +70 deg. C 1-13. Bearing System : Lubricated sleeve bearing system. 1-14. Weight : 550 g 1-15. Safety : UL/CUR/TUV/CE Approvals 1-16. Vibration : Vibration of acceleration 1.5G and frequency 5~50~5Hz is applied in all 3 directions(X,Y,Z), in cycles of 1 minute each, for a total vibration time of 30 minutes. Efigialggflfifimi} SPEC.N0 A12004230G-00 REVISIONDxn-a SUNONWEALTH ELECTRIC ISSUE DATE 08. 054 2005 E D I T I 0 X: ' MACHINE INDUSTRY co., LTD. p A G E 3 OF 9 '
SUNON MODEL : SP103A P/N : 1123LST.GN PERFORMANCE CURVES STATIC PRESSURE mm-HzO Inch-H20 6 0.20 4 60 0'10 50 Hz 2 ‘\ \} \ 0 CFM 0 50 100 0 1.42 2.84 mslmin Efigfil¥flgfifififififi SPEC.NO A12004230G-00 REVISIOND\T,I§: SUNONWEALTH ELECTRIC ISSUE DATE 08. 05. 2005 E D I T I 0 ' MACHINE INDUSTRY c0., LTD. p A G E 4 OF 9 l
SUNON MATERI 2. Material 2-1. Frame 2-2. Impeller TERMINAL TYPE 7.5 (THICK 05) DIE-CAST ALUMINUM Thermoplastic PBT of UL 94V-0 8—m4.3 AIR FLOW a “as Air Flow Direction: Toward Label side. 38.51205 UNITS 1 mm fifififilfifififimflfl SPEC.NO A1200423OG-00 REVISION 114ng '* ' SUNONWEALTH ELECTRIC ISSUE DATE 08. 05. 2005 MACHINE INDUSTRY CO., LTD. PAGE 50F9 EDITIofl I
SUNON etc I . Safety 1.SUNON will not guarantee this product if your application exceeds the limitations outlined in this specification. 2.There is no thermo-protector installed in this product, such as thermo—fuse, or current-fuse or thermo-protector. There may be smoking, ignition, or electric shock by insulation degradation in cases of motor lock, motor lead short circuit, overload, over voltage, and/or other failure. Please add the protection circuit to your product. 3.TlIere is no reverse-connection prevention diode of VDC ( +) and GND ( - ) installed in this product. Therefore, if VDC( +) and GND( -) are reverse connected, it may cause smoking, ignition, and/or destruction, although these conditions may not manifest immediately. We recommend that a protection device be installed on your product when there is a possibility of reverse-connection. 4.Please verify that this product is being installed and used in compliance with all safety standards. Please inform SUNON of any safety concerns prior to releasing your product to production. 5.Please handle and install this product carefully. Hitting or dropping this product may cause damage. 6.Please do not damage this product including coil and lead wires while installing or wiring. There may be smoking or fire. fifigfilfifififimfifi SPEC.N0 A12004230G-00 REVISION DAT}? . SUNONWEALTH ELECTRIC ISSUE DATE 08.05.2005 E D I T I 0 fig. . MACHINE INDUSTRY C0., LTD. p A G E 6 01.- 9
SUNON lI .Specification modification design. by your company. specification. 1.SUNON offers engineering assistance on fan installation and cooling system 2.Any change to the parameters specified in this document will be determined by mutual agreement between both parties. Parameters which are not specified in this specification will be identical to the final sample which has been approved 3.Product will be shipped in accordance with this specification unless Sunon has been previously notified of parameters requiring exception. 4.Parameters modified by mutual consent will be incorporated in this 5.Please notify SUNON in advance of any modification to your product or new application for this fan which may require a review of this specification. Efiiifilfifififimfifl SUNONWEALTH ELECTRIC MACHINE INDUSTRY C0.,LTD. SPEC.N0 A12004230G-00 REVISION DAT ISSUE DATE 08. 05. 2005 E D I T I 0 fl, P A G E 7 OF 9
SUNON Control declaration of environment- related substances/ materials 1. In accordance with the Restriction of Hazardous Substances (RoHS) Directive, Sunon product with PIN: GN models have complied with law and discipline not to employ the forbidden substances, and restrict the allowable concentration of some limited substances deliberately in our components. 'No: ‘ e, f V 3~ 7 , _- g Substanéey, C g 1,, Criteria,» 1 Halogens & its compounds (Substances depleting the ozone layer) Forbidden 2 Chlorinated Organic Solvent Forbidden Plastic (Frame, Impeller, wire harness, etc.) < looppm="" solder=""><1000ppm 3="" lead="" and="" its="" compounds="" iron="" alloy=""><3500ppm aluminium="" alloy=""><4000ppm copper="" alloy=""><4wt% solder=""><20ppm 4="" cadmium="" and="" its="" compounds="" cadmium="" alloy="">< 100ppm="" plastic="">< sppm="" 5="" p83="" and="" pbde="" category="" forbidden="" 6="" pcb="" and="" pct="" category="" forbidden="" 7="" cp="" forbidden="" 8="" mirex="" forbidden="" 9="" pcn="" category="" forbidden="" 10="" hexavalent="" chromium="" compounds=""><100ppm 11="" mercury="" and="" its="" compounds="" forbidden="" 12="" asbestos="" forbidden="" 13="" organic="" tin="" compounds="" forbidden="" 14="" a20="" compounds="" forbidden="" g§§§1¥5§mfirfifia="" spec.n0="" a1200423og-00="" revision="" 1m="" sunonwealth="" electric="" issue="" date="" 08.="" 05.="" 2005="" e="" d="" i="" t="" i="" 0="" machine="" industry="" co.,="" ltd.="" p="" a="" g="" e="" 9="" of="" 9="">