2057631 Drawing Datasheet by TE Connectivity AMP Connectors

8 T7 s DRAWING 13 uwuiumu music row PHEJCA’ 0N ©mwmm LL H mm {um/n) r) p (3.30» (A) W _fi T2.0CiO.T3 (T6,?O) 6T./OiO.T3 6(.60i0.\3 ‘\ J H w: REvileNS A up w .m mmmou w: m AFVJ A RELEASED PER ECO'T7'C36367 TAMAVZZTZ CM“ MRS B _jP‘;ATE7 \OTE 3GA$KET DESCRTPTTCN ZTJANZCTB TT SH Z: ZTNC ALLOY JER ASTMiji86, ALLOY AOAOA. z: NTCREL PLATE PER QQ* NEZ9C. ll ELASTOWERTC GASKETS WEET TE STA\]ARDS AND SPECTETCATTONS,SLTGHT Z: STAT\LESS STEEL PE? ASTMEAESBE, TYPE 3C3. /OLOR Z: ONEEJART STLTCONE ADHESTVE. Z: THREADE) TNSERT [XXX TNTEREACE GASKET {7.30) 83.80i0,08 *PX DTV A 2.45i0.08 OSiO CS >?5}7 66 OCiO T5 25» 2.354* K *(D.30> 2X ,LLLL,L, \: <3.c5}* 7="" 7="" ,="" {tc.oo=""> 2X (TA,50T : HZ3.2V> M3 0.5 TAJJED HOLE $3.20 TA3PED HOLE TSOMETRTC SCALE 2iT VATTATTO ARE AORWAL, (9.80> \T’ T ETT‘TT‘ v H 235763T* PATT NUMBER DTMENSTONTNC AND THIS DRAWING IS A COVTROLLED TOLERANCTNG TACUM AT W“ “ E P KERLTN H C’VC‘VZCOB 3v VF PER ASME VT4 swmae ) NENS cm In mums wrss ovrmwxs: spgcmu Wm LC LC C’VC‘VZCOB BR TUHT 1EITE’ TE couremmy Honur sprc T332399 @‘FTT’: 2 PLC :0 To 3:7 ”a," 3 PLC :7 Mummu gm /. FLC :' H _ ANLE” W TTA’TJZG; ' WCOTER ASSEMBLV, HOST COTNECTOR, T00 GT6, CEP CAGF com MATFRIA mu m GOA/9 um we Ni) arsn rm) m CJSTCME? DU-‘W A0 @azosxew WV m w &T E 4525 mm 0
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
LOC DIST
5
67
8 34 2 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
4805 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
2
3
4
5
CUSTOMER DRAWING
2057631
P. KERLIN
07NOV2008
E. BRIGHT
07NOV2008
-
-
5:1 1 1 B
108-2399
114-13263
-
- -
mm
-
-
0.10
-
-
-
GP 00
COVER ASSEMBLY, HOST CONNECTOR,
100 GIG, CFP
-
20
- -
20
00779
-
ARELEASED PER ECO-12-006362
14MAY2012
CJV MRS
BUPDATED NOTE 3 GASKET DESCRIPTION
31JAN2019
IT SH
( )19.05
( )9.80
M3x0.5
TAPPED HOLE
72.00 0.13
66.00 0.15
( )14.50
61.70 0.13
67.60 0.13
3.20
M3 x 0.5
TAPPED HOLE
2X DIM A
3.05 0.05
( )76.20
3.00
2.35
80.80 0.08
( )3.05 ( )
2X
10.00
2.45 0.08
( )85.60
( )
2X
5.00
( )2.25
( )2.25
( )7.30
( )5.30
( )3.20
PART NUMBER
2057631-1
RECEPTACLE COVER
THREADED INSERT
ZINC ALLOY PER ASTM-B-86, ALLOY AG40A.
NICKEL PLATE PER QQ-N-290.
ELASTOMERIC GASKETS MEET TE STANDARDS AND
SPECIFICATIONS.SLIGHT COLOR VARIATION ARE NORMAL.
STAINLESS STEEL PER ASTM-A-582, TYPE 303.
ONE-PART SILICONE ADHESIVE.
PCB
GASKET
INTERFACE GASKET
ISOMETRIC VIEW
SCALE 2:1
2
1
4
3
35
DIMENSIONING AND TOLERANCING
PER ASME Y14.5M-2009
12
4
3
3