L'I IXYS
IXTY1R6N100D2 IXTA1R6N100D2
IXTP1R6N100D2
IXYS Reserves the Right to Change Limits, Test Conditions, and Dimensions.
Symbol Test Conditions Characteristic Values
(TJ = 25C, Unless Otherwise Specified) Min. Typ. Max.
gfs VDS = 30V, ID = 0.8A, Note 1 0.65 1.10 S
Ciss 645 pF
Coss VGS = -10V, VDS = 25V, f = 1MHz 43 pF
Crss 11 pF
td(on) 27 ns
tr 65 ns
td(off) 34 ns
tf 41 ns
Qg(on) 27.0 nC
Qgs VGS = 5V, VDS = 500V, ID = 0.8A 1.6 nC
Qgd 13.5 nC
RthJC 1.25C/W
RthCS TO-220 0.50 C/W
Safe-Operating-Area Specification
Characteristic Values
Symbol Test Conditions Min. Typ. Max.
SOA VDS = 800V, ID = 75mA, TC = 75C, Tp = 5s 60 W
Source-Drain Diode
Symbol Test Conditions Characteristic Values
(TJ = 25C, Unless Otherwise Specified) Min. Typ. Max.
VSD IF = 1.6A, VGS = -10V, Note 1 0.8 1.3 V
trr 970 ns
IRM 9.96 A
QRM 4.80 μC
IXYS MOSFETs and IGBTs are covered 4,835,592 4,931,844 5,049,961 5,237,481 6,162,665 6,404,065 B1 6,683,344 6,727,585 7,005,734 B2 7,157,338B2
by one or more of the following U.S. patents: 4,860,072 5,017,508 5,063,307 5,381,025 6,259,123 B1 6,534,343 6,710,405 B2 6,759,692 7,063,975 B2
4,881,106 5,034,796 5,187,117 5,486,715 6,306,728 B1 6,583,505 6,710,463 6,771,478 B2 7,071,537
Note 1. Pulse test, t 300s, duty cycle, d 2%.
Resistive Switching Times
VGS = 5V, VDS = 500V, ID = 0.8A
RG = 5 (External)
IF = 1.6A, -di/dt = 100A/s
VR = 100V, VGS = -10V