5039084120 Drawing Datasheet

, EMBOSSED TAPE 1' DETAIL A , TOP TAPE PULL OUT DIRECTION <—>‘ 400MIN. 160MIN. A ‘ <> / CONNECTOR Z \7‘5 "7-7 \ g * V A 4H7 ‘ / REEL H7 K _____ A Elif Hi Llfiffil ‘PULL OUT DIREC N IDflTXT—mei‘fimr‘flé , V 503908-5120 51 DETAIL B y/ L 503908-4120 41 ‘ 2—5(—§% > < order="" no.="" this="" drawtng="" contatns="" information="" that="" is="" proprietary="" t0="" molex="" electrontc="" technologtes‘="" llc="" and="" should="" not="" ee="" used="" without="" wrttten="" permtsston="" dimensionunirs="" scale="" i="" mo="" exw="" 2016/05/25="" drwnev="" was="" i="" 5="" §="">< i="" 2:="" amy="" mm="" m="" :=""> x ,_ m‘ DRAWINGSIZE D. % Q E DOCUMEWMBER mm mm SHEHNIMEER RELEASE STATUS 1 P1 [ RELEASE DATE 1 28.08.2016 232205 ] A 5039080002 PSD 000 1 OF 2 9 I 8 | 6 5 I 4 3 | 2 1
56
0.3
1.75
12
0.1
4
0.1
EMBOSSED TAPE
TOP TAPE
CONNECTOR
エンボステープ内の製品の向き
DIRECTION OF CONNECTOR IN
EMBOSSED TAPE
NOTES
1.製品の詳細については、5039081002 PSD 000をご参照下さい。
CONNECTOR DETAILED DIMENSIONS, REFER TO 5039081002 PSD 000.
2.梱包数量:1000個/リール
NUMBER OF CONNECTORS : 1000PCS/REEL
3.リードテープの長さ
LEAD TAPE LENGTH
4.材料
キャリアテープ(CARRIER TAPE):ポリスチレン(POLYSTYRENE)
トップテープ(TOP TAPE):PET, PE, PEF
リール(REEL):ポリスチレン(POLYSTYRENE)<リサイクル材を含む>
<RECYCLE MATERIAL CONTAINED>
5.トップテープの剥離強度については、IEC60286-3に準拠
TOP TAPE PEEL FORCE IS DEFINED BY IEC60286-3.
引き出し方向
PULL OUT DIRECTION
380
2
REEL
4.15
5.05
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
503908
SEE CHART
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
MM 2:1
DRWN BY DATE
YMIZUNO02 2016/08/26
CHK'D BY DATE
KTAKAHASHI
2016/08/26
APPR BY DATE
TKUSUHARA01
2016/08/28
DOCUMENT NUMBER
DOC TYPE
DOC PART
5039080002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN R/A NON-ZIF ASS'Y EMBSTP PK
PRODUCT CUSTOMER DRAWING
2016/08/26
2016/08/26
2016/08/28
107876
YMIZUNO02
KTAKAHASHI
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 28.08.2016 23:22:08
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
26.2
1.5
+0.1
0
引き出し方向
PULL OUT DIRECTION
15MIN.
400MIN.
100MIN.
.
160MIN.
引き出し方向
PULL OUT DIRECTION
トップテープリーダー部 部品挿入部
トップテープ未接着部
TOP TAPE NON-BONDED PART.
末端部 (空部)
COMPONENT
SUPPLIER
トップテープ接着部 (空エンボス)
TOP TAPE BONDED PART(EMPTY).
TAIL PART
(EMPTY)
TOP TAPE LEADER PART
TYP.(2)
0.75R
0.2
0.05
1.5 +0.1
0
DETAIL A
(SCALE 5:1)
80
57.4
1
61.4
1
DETAIL B
22
( )
120
()
2( )
10
( )
DETAIL
B
21
13
DETAIL A
503908-5120 51
503908-4120 41
オーダー番号
ORDER No.
極数
CIRCUIT
1.03
1.7 +0.15
0
_ T l T T T | _ LflUWUWUWUWUWUtf A V 2.5 :01 ‘ > E; |E3mfi1:fllmE]:FJEFJQPJQP1:Eflmfil:fllmfil| g9 43‘ [LL WEE HHHHHEHIH HIHHEIHHHHI mum EHHHHEHH E1“? 4 T j 4 1 >‘r 2.9 FFCfiAifié RELEASE STATUS \ F1 \ RELEASE DATE \ 28.08.2016 232210 T <> 4 4 0.5 :0 7 ‘ IPITCHI >4 :6 T21 REMRMRMRMRMRMRMRMRMRMRNRMMRMRNRMRM “ES 51% T I a Tm Mm HUN—A Tm S V NOTES THE MATERIAL “9:297 HOUSING a—s+ TERMI 9:» SHE 2w? PLA 9 T 5 30.8 36 25 37.85 503908-5120 4 25.8 31 20 32.85 503908-4120 EMBOSSED TAPE PACKAGE ORDER NO. CONNECTOR SERIES No. 503908-"20 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY To MOLEX ELECTRONIC TECHNOLOGIES. LLC AND SHOULD NOT EE USED WITHOUT WRITTEN PERMISSION 2016/08/28 APPR. TKUSUHARAUI DIMENSION UNITs SCALE DRWN Ev DAVE moleXT APPR av DAVE DRAWING SIZE DOCUMENT NUMBER DOC YVPE 5039081002 PSD DOC PART 000 SHEEY NUMEER 1OF2 9 T 8 | 7 | 6 2 1
D
0.3
B
0.25
0.17
0.05
1.3
0.1
0.5
0.1
2.3
A
0.3
C
0.3
B
0.25
2.5
0.1
B
0.25
E
0.1 0.5
0.1
1.225
0.15
4.95
0.7
0.15
1.63 1.5
0.1
5.85
0.7
0.15
3.75
0.15
注記
NOTES:
1.材質
MATERIAL
ハウジング:LCP(液晶ポリマー)、黒色、ガラス充填、UL94V-0
HOUSING:LIQUID CRYSTAL POLYMER,BLACK
GLASS FILLED,UL94V-0
ターミナル:銅合金(t=0.2)
TERMINAL:COPPER ALLOY(t=0.2)
シェル:燐青銅(t=0.15)
SHELL:PHOSPHOR BRONZE(t=0.15)
2.めっき仕様
PLATING
ーミナル
TERMINAL
接点部:金めっき 0.1μm以上
CONTACT AREA: GOLD 0.1 MICROMETER MINIMUM
半田付け部:金めっき  
SOLDER TAIL AREA: GOLD
下地めっき:ニッケル 1.0μm以上
UNDER PLATING:NICKEL 1.0 MICROMETER MINIMUM
シェル
SHELL
錫めっき 1.0μm以上
TIN PLATING 1.0 MICROMETER MINIMUM 
下地めっき:ニッケル 1.0μm以上
UNDER PLATING:NICKEL 1.0 MICROMETER MINIMUM
3.平坦度は、0.1mm以下とする。
TAILS COPLANARITY TO BE 0.1mm MAXIMUM.
4.ELV及びRoHS適合品
ELV AND RoHS COMPLIANT
530.8 36
25
37.85
503908-5120
51
425.8 31
20
32.85
503908-4120
41
EDCBA
EMBOSSED TAPE PACKAGE
極数
CIRCUIT
ORDER No.
CONNECTOR SERIES No. 503908-**20
(PICK &
PLACE AREA)
5.48
0.4
2.9
1.72
(PITCH)
FFC挿入深さ
INSERTION DEPTH OF FFC
CKT No.1
接点位置
CONTACT POSITION
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
503908
SEE CHART
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
1 OF 2
DIMENSION UNITS SCALE
MM 5:1
DRWN BY DATE
YMIZUNO02 2016/08/23
CHK'D BY DATE
KTAKAHASHI
2016/08/26
APPR BY DATE
TKUSUHARA01
2016/08/28
DOCUMENT NUMBER
DOC TYPE
DOC PART
5039081002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN R/A NON-ZIF ASS'Y
PRODUCT CUSTOMER DRAWING
2016/08/23
2016/08/26
2016/08/28
107876
YMIZUNO02
KTAKAHASHI
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 28.08.2016 23:22:10
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
7.35
1.5
A A V A >I 1.3 < 32%="" ‘=""> — p < fifiéflia‘i="" recommended="" p.w.b.="" pati'ern="" layout="" ieae?b§u="">?$ F F Cfifij E THIS DRAWING CONTAINS INFORMATION THAT Is PROPRIETARY To MOLEx ELECTRONIC TECHNOLOGIES LLC AND SHOULD NOT EE USED WITHOUT WRITTEN PERMISSION — E DIMENSION UNIrs SCALE E C} 9 NOTES E m 0 ex 3 DRWN EV DATE 3 ( I :> APPR av DAVE m :> x ,_ m‘ DRAWING SIZE D. D. ( Q E mm NUMBER mm Doc pm MEI Mm RELEASE STATUS I P1 I RELEASE DATE I 28.08.2016 23 2210 I A 5039081002 PSD 000 2 OF 2 9 I 8 | 7 6 5 I 4 3 | 2 1
5.48
0.5*(N+7)
0.04
0.5*(N+3)
0.04
0.5*(N-1)
0.05
0.5
0.05
2
0.08
0.2
0.1
R
0.2
0.1
R
1.5
0.05
2.95
0.05
MIN.3.5
MAX.0.8
0.5*(N-1)+0.5
0.3
0.02
(PITCH)
4.025
0.26 +0.01
-0.03
0.33
0.03
0.5*(N-1)+6
0.05
2.5
0.05 0.5*(N-1)
0.05
0.5
0.05
0.25
0.05
0.5*(N-1)
0.05
0.5*(N-1)+9.75
0.05
2.05
0.05
3
0.05
1.3
0.05
E
0.05
1.5
0.05
2.5
0.05
5.1
0.05
1.55
0.05
1.55
0.05
0.375 0.745
4.45
       推奨基板寸法
RECOMMENDED P.W.B. PATTERN LAYOUT
※パターン禁止エリア
PATTERN PROHIBITION AREA
推奨メタルマスク厚:t=0.12mm
RECOMMENDED METAL MASK THICKNESS : t=0.12mm
メタルマスク開口率:100%
APERTURE RATIO OF METAL MASK: 100%
0.5*(N-1)+10.4
錫めっき導電性テープ
CONDUCTIVE TAPE
(TIN PLATING)
導体
CONDACTOR
絶縁体
INSULATION FILM
補強板
REINFORCED TAPE
めっき:金めっき 0.05μm以上
下地ニッケルめっき0.8μm以上
PLATE:GOLD PLATING 0.05μm Minimum.
  NICKEL UNDER PLATING 0.8μm Minimum.
導電性テープ
CONDUCTIVE TAPE
シールドテープ
SHIELD TAPE
NOTES
抜き方向は、導体側から補強板側を推奨致します。
RECOMMENDED PUNCHER DIRECION:
FROM CONDUCTOR SIDE TO STIFFNER FILM SIDE.
適合する金めっきFFC推奨寸法
APLICABLE FFC OF GOLD PLATING
RECOMMENDED DIMENSION
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
503908
SEE CHART
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
DIMENSION UNITS SCALE
MM 5:1
DRWN BY DATE
YMIZUNO02 2016/08/23
CHK'D BY DATE
KTAKAHASHI
2016/08/26
APPR BY DATE
TKUSUHARA01
2016/08/28
DOCUMENT NUMBER
DOC TYPE
DOC PART
5039081002 PSD 000
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
0.5 FFC CONN R/A NON-ZIF ASS'Y
PRODUCT CUSTOMER DRAWING
2016/08/23
2016/08/26
2016/08/28
107876
YMIZUNO02
KTAKAHASHI
TKUSUHARA01
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
FORMAT: master-tb-prod-A3
REVISION: G
DATE: 2015/12/14
RELEASE STATUS P1 RELEASE DATE 28.08.2016 23:22:10
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
TYP.(8)
TYP.(2)
ckt. No.1