DK-101xx Brief Datasheet

SmartMotion® Platform
by InvenSense®
invensense.com/smartmotion-platform
DK-101xx: DK-10100, DK-10101, DK-10111, DK-10110
Development Kit for ICP-101xx High Accuracy, Low Power,
Barometic Pressure and Temperature Sensor
Overview
The DK-101xx is a comprehensive development platform for ICP-
10101, ICP-10101, ICP-10111, and ICP-10110, a High Accuracy, Low
Power, Waterproof* Barometric Pressure and Temperature Sensor
IC.
The platform designed around Microchip G55 MCU can be used
by developers for rapid evaluation and development of ICP-101xx
based solutions. The DK-101xx includes an on-board Embedded
Debugger so external tools are not required to program or debug
the G55 MCU.
The development kit comes with necessary software including
InvenSense MotionLink, a GUI based development tool and
embedded Motion Drivers for ICP-101xx.
Embedded Motion Drivers (eMD) consists of a set of APIs to
confi gure various aspects of the platform including ICP-101xx
sensor parameters such as Raw Data, and Calibrated Data
(Temp in C, Pressure in Pa).
MotionLink is a GUI based development tool included with the
platform. It can be used to capture and visualize the sensor data
from the motion sensor.
* DK-10100 and DK-10110 only
Key Features
• ICP-101xx Pressure and Temperature
Sensor
• Microchip G55 MCU with 512KB Flash
• On-board embedded debugger for
programming and debugging
• USB connectors for host interface to
• Support software debug and sensor
data logging
• Board power supply through USB
Part
Number
Development
Kit
ICP-10100 DK-10100
ICP-10101 DK-10101
ICP-10110 DK-10110
ICP-101111 DK-10111