21-20-M2.5 Drawing Datasheet

TABLE 1 WIRING SCHEMATIC MODEL NUMBER "L" MARKERA 21—20—M1.0 1.0 M 21 —20—M1 .0 14949 ###### 21*207M1.5 1.5 217207M1.5 14949 ###### 21 —20—M2.0 2.0 21 —20—2.0 14949 ###### 21*207M2.5 2.5 M 21720725 14949 ###### 21 —20—M3.0 3.0 21—20—M3.0 14949 ###### 217207M3.5 3.5 21720715 14949 ###### 21 —20—M4.0 4.0 21*207M4.O 14949 ###### 217207M4.5 4.5 217207M4.5 14949 ###### 21*207M5.O 5.0 21*207M5.O 14949 ###### NOTES: UNLESS OTHERWISE SPECIFIED. 1. WORKMANSHIP PER IPC/WHMA7A76ZO, CLASS 3, SECTION 13. “L" 2X PL75 ATOLERANCE PER IPC/WHMA—A—620. SECTION 111 3. TESTING: 3.1 CONTINUITY 3.2 DWV: 400 VRMS 4, BEND RADIUS (MIN) 1.5 A MARKERS: 5.1 MARKER PER TABLE 1. 5.2 ###### : LOT CODE ‘Ih \TWC77871 CABLE I I Q CABLE MARKERA ‘Ih REV ECO DATE 001 57750 10 16 2020 2X TRB INTERFACE / ENE] PER M348, FIG. 201—1 Z1*20*MX,X TROMPETER ROI-182E 125919 101 1 Ass/Eu CABLE ASSEMBLY. METRIC. TRB PLUG TO TRE PLUG ~4fififiafif QfWEEF am. a. C_217207MX.X m u /_\ c. MONAHAN 1'0/1 5/2020 B 0m "E Do NOT swarm“ r" SEE NOTES 1 OF DRAWING 1