50-84-2yyy Datasheet by Molex

4.45:0.2saIF‘7 4" j I2 W 7 NOTES 7 TIMATERIAL I DES: 5 2,7940% J7 = m c V72 I VATI‘AIVTImNsEuLExT D T / - amMIJ/ F E :smn w HIEGPAIEE mum ‘ . E HVLCN AM m: m 2.344025 _. L0 PL ’K JVTEL «JET szLESS OTHERWISE INDICATEDJIMENSICNS PANEL THmNEss 572.29 LRE FOR REFERENCE GNU. TsEE NOTE m “HEW chP HDUSINGS MATE WITH : “513%" _,(., a c ,L szs Ems , PLUG HOUSINGS.2.I3 DILSEPIES 4420mm 2 ms I345 2.54 2.4T 5.3: 4)HOUSINGS DESIGNED TO BE USED n‘IJTH TERMINALS: , PINS. 2. TE m4. SERIES: magi-Mn 7 SDCKETSQJS DIL_SERIE::I42024~4.4T 23.7: 5.45 5.2.4 2.4T ms 4.54 2.4I T435 2449 W? 5.92 63> .oNT.T,TS uPE ON :53 mp CENTEPLINE SFLCING. 32.43 5.46 8.84 2.4T 6,35 [>1 PANEL TD BE FUNCHED SO THAT THE HOUSING ENTERS THE PLNEL OPPOSITE THE SJDE WITH 2 2m: 2545 m 6.99 5.35 THE Bum: II.E.DF‘PUSITE THE BREMK SIDET. *pr -T P F ,4T N P574 .. T T2 2m; m m m m uééEflE? E“ " ‘0 mm TS 3m z“; m m m m REFER FZHMENT Nn :nwcu. .9 FER nmw WTRE (I‘IVF'ATHLE mm INSET . Ar :mun ~I L3 TIoH "HEN usm mmzma m me ‘NJYH 2.3.4 AND 3 mum HousINss. . . W“ ‘32 ”I 5.4. T2 I. , W K "MM (A. E.) VD F . , nut/(2.13: DTA. SERTES §.vwa:“v-o 1‘6“” molgx gig: , LETSHEILE‘IA, SEE SHEET 2 SD-LZOZZ-u 7 E I mwg arm-mm PgIWWSm"; mwwm . . . . . . . . . . . . . . . . . . . I . , | . I , | . I . I x | .
_ WATEMAL PART \3 ‘SEE \OTE w 050784723’3 A UHUrE‘iArVI)? [ acaasoo7w E 05076 03078477347 M80074 ouoia4iz a 0507847736 366450025 00078477" 05076 3,6648 0, 4771/) 0027 mm V m» m, ‘uLzssszzmzu‘ max «71% v -n -n Huusmfi (AF nut/(2.13) mA. sEmEs n M w mr mfw ism mu WNW