VACO® Step Drill Bit Kits

Klein Tools’ drill bits have a titanium nitride coating that extends the life of the cutting edge

Image of Klein Tools' VACO® Step Drill Bit Kits Klein Tools’ VACO step drill bits feature dual spiral flutes that help pull the step bit through material for faster cutting. The titanium nitride coating extends the life of the cutting edge. The ¼” hex shank provides a firm, positive grip, making the bits convenient to use with an impact driver and drill.

Features
    Image of Klein Tools' VACO® Step Drill Bit Kits - callouts
  • Titanium nitride coating dissipates heat for longer bit life
  • ¼” hex shank for a firm, positive grip in impact driver and standard drill
  • Split point tip quickly starts hole cuts and prevents drifting when pressure is added
  • Laser-etched hole size markings for quick size identification
  • For use on steel (up to 16 gauge), wood, plastic, and aluminum
  • Available in three- or four-piece step drill bit kits or as individual bits

VACO® Step Drill Bit Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VACO STEP DRILL BIT 7/8"-1-3/8"25960VACO STEP DRILL BIT 7/8"-1-3/8"1 - Immediate$3,075.35View Details
VACO STEP DRILL BIT 1/8" TO 1/2"25964VACO STEP DRILL BIT 1/8" TO 1/2"1 - Immediate$1,586.52View Details
VACO STEP DRILL BIT 3/16"- 7/8"25962VACO STEP DRILL BIT 3/16"- 7/8"17 - Immediate$2,337.66View Details
VACO STEP DRILL BIT 1/4" TO 3/4"25963VACO STEP DRILL BIT 1/4" TO 3/4"2 - Immediate$1,964.43View Details
VACO 3 PC STEP DRILL BIT KIT25951VACO 3 PC STEP DRILL BIT KIT2 - Immediate$7,369.83View Details
VACO STEP DRILL BIT 7/8"-1-1/8"25961VACO STEP DRILL BIT 7/8"-1-1/8"26 - Immediate$2,707.97View Details
VACO 4 PC STEP DRILL BIT KIT25950VACO 4 PC STEP DRILL BIT KIT1 - Immediate$7,369.83View Details
Published: 2022-11-18