MPQ4214 Synchronous Buck-Boost Controller

MPS' MPQ4214 provides a digital interface and adjustable OCP via IPWM and is AEC-Q100 qualified

Image of MPS' MPQ4214 Synchronous Buck-Boost ControllerMPS' MPQ4214-AEC1 is a synchronous, four-switch buck-boost controller capable of regulating different output voltages with a wide input voltage (VIN) range and high efficiency. The MPQ4214-AEC1 provides a digital interface that supports a configurable output voltage (VOUT), VOUT slew rate control, and constant output current limit. This makes the MPQ4214-AEC1 well-suited for USB power delivery (PD) design in USB Type-C® power supplies.

The MPQ4214-AEC1 uses valley current control in buck mode and peak current control in boost mode, providing fast load transient response and smooth buck-boost mode transients. The MPQ4214-AEC1 offers forced continuous conduction mode (FCCM) and a configurable average current limit, which supports flexible designs for different applications.

Additional features include hiccup overcurrent protection (OCP), auto-retry overvoltage protection (OVP), configurable soft start, and configurable undervoltage lockout (UVLO).

The MPQ4214-AEC1 is available in a QFN-27 (5 mm x 5 mm) package and in AEC-Q100 Grade 1.

Features
  • 6 V to 40 V start-up VIN range
  • 5 V to 40 V operating VIN range
  • Flexible reference voltage (VREF) selection:
    • MPQ4214GU: configurable VREF
    • MPQ4214GU-12: 1.2 V fixed VREF
  • <50 mA step output current (IOUT) limit adjusting via the IPWM pin
  • Flexible digital interface control:
    • 0.5 V to 36 V VOUT range
    • 0.3 V to 2.047 V VREF range with 1 mV steps
    • Selectable VOUT slew rate
    • 0.6 A step configurable output constant current (CC) limit
  • Frequency dithering function for EMI optimization
Typical Applications
    Image of MPS' MPQ4214 Synchronous Buck-Boost Controller

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
40V, SYNCHRONOUS BUCK-BOOST CONTMPQ4214GU-12-AEC1-Z40V, SYNCHRONOUS BUCK-BOOST CONT4256 - Immediate
5000 - Factory Stock
$301.86View Details
IC REG BUCK-BOOSTMPQ4214GU-AEC1-ZIC REG BUCK-BOOST0 - Immediate$390.78View Details
40V, SYNCHRONOUS BUCK-BOOST CONTMPQ4214GU-12-AEC1-P40V, SYNCHRONOUS BUCK-BOOST CONT487 - Immediate
5000 - Factory Stock
$321.17View Details
IC REG BUCK-BOOSTMPQ4214GU-AEC1-PIC REG BUCK-BOOST8 - Immediate$321.17View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MPQ4214AEC1EVKT-MPQ4214EVAL BOARD FOR MPQ4214AEC11 - Immediate$5,602.55View Details
Published: 2024-01-31