
7414-8-11(12) | |
---|---|
DigiKey Part Number | 1067-7414-8-11(12)-ND |
Manufacturer | |
Manufacturer Product Number | 7414-8-11(12) |
Description | TAPE POLYIMIDE AMBER 8"X11" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Acrylic Adhesive Amber 8.00" (203.20mm) X 11.00" (279.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0018" (1.8 mils, 0.046mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 8.00" (203.20mm) | |
Length | 11.00" (279.40mm) | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | - | |
Shelf Life Start | Date of Delivery | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |