
2003-4-HR | |
|---|---|
DigiKey Part Number | 19-2003-4-HR-ND |
Manufacturer | |
Manufacturer Product Number | 2003-4-HR |
Description | FILTRETE ALLERGEN BACTERIA VIRUS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25x20x1 Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | 12 | |
Depth (Inches) | 1 | |
Height (Inches) | 25 | |
Width (Inches) | 20 | |
Length (Inches) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,361.30000 | ₱1,361.30 |
| 10 | ₱1,215.80600 | ₱12,158.06 |
| 25 | ₱1,188.39240 | ₱29,709.81 |


