
MFP-1/2"-CLEAR-10-10 PC PKS | |
|---|---|
DigiKey Part Number | 3M161788-ND |
Manufacturer | |
Manufacturer Product Number | MFP-1/2"-CLEAR-10-10 PC PKS |
Description | HEATSHRINK 1/2-48" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Clear 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Chemical Resistant, Flame Retardant, Fuel Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,450.92000 | ₱3,450.92 |
| 2 | ₱3,173.62500 | ₱6,347.25 |
| 3 | ₱3,022.11000 | ₱9,066.33 |
| 5 | ₱2,841.34600 | ₱14,206.73 |
| 7 | ₱2,728.19000 | ₱19,097.33 |
| 10 | ₱2,613.19500 | ₱26,131.95 |
| 25 | ₱2,339.62560 | ₱58,490.64 |
| 50 | ₱2,322.77760 | ₱116,138.88 |

