
MNG18-187DFIX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M161851-ND |
Manufacturer | |
Manufacturer Product Number | MNG18-187DFIX-BOTTLE |
Description | CONN QC RCPT 18-22AWG .187 100PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,385.98000 | ₱8,385.98 |
| 10 | ₱7,128.69300 | ₱71,286.93 |
| 25 | ₱6,682.85280 | ₱167,071.32 |
| 50 | ₱6,364.35540 | ₱318,217.77 |


