MW-3/8-6"-BLACK-10-10 PC PKS is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 96
Unit Price: ₱288.41904
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: ₱511.29000
Datasheet
MW-3/8-6"-BLACK-10-10 PC PKS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-3/8-6"-BLACK-10-10 PC PKS

DigiKey Part Number
3M161952-ND
Manufacturer
Manufacturer Product Number
MW-3/8-6"-BLACK-10-10 PC PKS
Description
HEATSHRINK MULTIWALL 3/8-6" 10PK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.375" (9.53mm) 2.5 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.130" (3.30mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
135°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱1,993.68000₱19,936.80
20₱1,856.17600₱37,123.52
50₱1,787.42080₱89,371.04
100₱1,746.17240₱174,617.24
Manufacturers Standard Package