C8051F960-A-GM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Silicon Labs
In Stock: 922
Unit Price: ₱0.00000
Datasheet
76-VFQFN Dual Rows, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C8051F960-A-GM

DigiKey Part Number
336-2238-ND
Manufacturer
Manufacturer Product Number
C8051F960-A-GM
Description
IC MCU 8BIT 128KB FLASH 76DQFN
Customer Reference
Detailed Description
8051 C8051F9xx Microcontroller IC 8-Bit 25MHz 128KB (128K x 8) FLASH 76-DQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
25MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LCD, POR, PWM, WDT
Number of I/O
57
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D 16x10b/12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
76-DQFN (6x6)
Package / Case
76-VFQFN Dual Rows, Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types