



ASDAIG-16.000MHZ-X-K-S-T | |
|---|---|
DigiKey Part Number | 535-ASDAIG-16.000MHZ-X-K-S-TTR-ND - Tape & Reel (TR) 535-ASDAIG-16.000MHZ-X-K-S-TCT-ND - Cut Tape (CT) 535-ASDAIG-16.000MHZ-X-K-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG-16.000MHZ-X-K-S-T |
Description | OSC XO 16.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG-16.000MHZ-X-K-S-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱150.93000 | ₱150.93 |
| 10 | ₱131.09900 | ₱1,310.99 |
| 25 | ₱123.97320 | ₱3,099.33 |
| 50 | ₱118.84860 | ₱5,942.43 |
| 100 | ₱113.93460 | ₱11,393.46 |
| 250 | ₱107.75000 | ₱26,937.50 |
| 500 | ₱103.82580 | ₱51,912.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱99.03582 | ₱99,035.82 |
| 2,000 | ₱94.95165 | ₱189,903.30 |
| 3,000 | ₱92.64255 | ₱277,927.65 |
| 5,000 | ₱89.81540 | ₱449,077.00 |

