


ASV-20.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9316-2-ND - Tape & Reel (TR) 535-9316-1-ND - Cut Tape (CT) 535-9316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-20.000MHZ-EJ-T |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-20.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.05000 | ₱76.05 |
| 10 | ₱65.93000 | ₱659.30 |
| 25 | ₱62.33760 | ₱1,558.44 |
| 50 | ₱59.75200 | ₱2,987.60 |
| 100 | ₱57.28320 | ₱5,728.32 |
| 250 | ₱54.17100 | ₱13,542.75 |
| 500 | ₱51.93046 | ₱25,965.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱48.82820 | ₱48,828.20 |
| 2,000 | ₱46.74882 | ₱93,497.64 |
| 3,000 | ₱45.49896 | ₱136,496.88 |
| 5,000 | ₱44.23302 | ₱221,165.10 |
| 7,000 | ₱44.12480 | ₱308,873.60 |
| 10,000 | ₱43.27976 | ₱432,797.60 |
| 12,000 | ₱42.80338 | ₱513,640.56 |

