AX7DAF4-106.2500C is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Taitien
In Stock: 0
Unit Price: ₱1,586.21600
Datasheet

Parametric Equivalent


WEC
In Stock: 250
Unit Price: ₱576.81000
Datasheet
Clearclock AX7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clearclock AX7 Series
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX7DAF4-106.2500C

DigiKey Part Number
AX7DAF4-106.2500C-ND
Manufacturer
Manufacturer Product Number
AX7DAF4-106.2500C
Description
XTAL OSC XO 106.2500MHZ LVDS SMD
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX7DAF4-106.2500C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes