
PRO-IS-589 | |
|---|---|
DigiKey Part Number | 535-PRO-IS-589-ND |
Manufacturer | |
Manufacturer Product Number | PRO-IS-589 |
Description | INSIDE GSM/NB-IOT ADHESIVE MHF4 |
Customer Reference | |
Detailed Description | RF ANTENNA EDGE, GPRS, GSM, LTE, UMTS PCB Trace I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 875.5MHz, 1.795GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -4dB, 5dB | |
Gain | 4dBi | |
Features | Cable - 60mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | EDGE, GPRS, GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱420.03000 | ₱420.03 |
| 10 | ₱367.49700 | ₱3,674.97 |
| 25 | ₱191.17800 | ₱4,779.45 |
| 100 | ₱173.17170 | ₱17,317.17 |

