
3191 | |
---|---|
DigiKey Part Number | 1528-1738-ND |
Manufacturer | |
Manufacturer Product Number | 3191 |
Description | POWER RELAY FEATHERWING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electromechanical Relay Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Relay | |
Function | Electromechanical | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |