CG-P-M50-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-M50-1.5

DigiKey Part Number
2057-CG-P-M50-1.5-ND
Manufacturer
Manufacturer Product Number
CG-P-M50-1.5
Description
CABLE GLAND 30-38MM M50 POLYAMID
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M50
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.181" (30.00mm)
Outside Cable Diameter (Max)
1.496" (38.00mm)
Thread Size
M50
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
1.980" (50.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱368.55000₱368.55
20₱298.32100₱5,966.42
40₱284.07600₱11,363.04
60₱276.06150₱16,563.69
100₱266.28620₱26,628.62
260₱248.92877₱64,721.48
500₱237.71008₱118,855.04
1,000₱226.37570₱226,375.70
2,500₱212.21975₱530,549.38
Manufacturers Standard Package