HST-A-040-BK-4-SR41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HST-A-500-BK-4-SR41

DigiKey Part Number
2057-HST-A-500-BK-4-SR41-ND
Manufacturer
Manufacturer Product Number
HST-A-500-BK-4-SR41
Description
HEATSHRINK DUAL WALL BLK 2"X4'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.969" (50.00mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.969" (50.00mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-45°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
10₱1,177.60500₱11,776.05
20₱1,083.06900₱21,661.38
Manufacturers Standard Package