ATM120T-A120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM120T-A120

DigiKey Part Number
5151-ATM120T-A120-ND
Manufacturer
Adapter Technology
Manufacturer Product Number
ATM120T-A120
Description
12V, 9A 108W AC medical desktop
Customer Reference
Detailed Description
12V 120 W AC/DC External Adapter Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adapter Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
10A
Power (Watts)
120 W
Applications
Medical
Efficiency
87%
Operating Temperature
0°C ~ 40°C
Cord Length
47.2" (1.20m)
Size / Dimension
6.90" L x 2.91" W x 1.65" H (175.2mm x 74.0mm x 42.0mm)
Approval Agency
CE, cUL, FCC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.