


AL-07-50-3-C | |
|---|---|
DigiKey Part Number | 2162-AL-07-50-3-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-3-C |
Description | CBL TIE LOCKING ORG 50LB 7.56" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 1.88" (47.75mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.630' (192.02mm, 7.56") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Orange | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱4.25300 | ₱425.30 |
| 200 | ₱4.05115 | ₱810.23 |
| 300 | ₱3.93510 | ₱1,180.53 |
| 500 | ₱3.79548 | ₱1,897.74 |
| 700 | ₱3.70640 | ₱2,594.48 |
| 1,000 | ₱3.61413 | ₱3,614.13 |
| 2,500 | ₱3.38738 | ₱8,468.45 |
| 5,000 | ₱3.22546 | ₱16,127.30 |
| 10,000 | ₱3.07137 | ₱30,713.70 |



