
96FD25-S120-INE | |
|---|---|
DigiKey Part Number | 96FD25-S120-INE-ND |
Manufacturer | |
Manufacturer Product Number | 96FD25-S120-INE |
Description | SSD 120GB 2.5" MLC SATAIII 5/12V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 120GB SATA III 2.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | 2.5" | |
Speed - Read | 475MB/s | |
Speed - Write | 135MB/s | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |

