HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391875 BK005

DigiKey Part Number
391875BK005-ND
Manufacturer
Manufacturer Product Number
391875 BK005
Description
HOOK-UP STRND 18AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 30kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.197" (5.00mm)
Jacket (Insulation) Thickness
0.075" (1.90mm)
Length
100.0' (30.5m)
Voltage
30kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
1₱49,428.99000₱49,428.99
2₱46,977.55000₱93,955.10
3₱45,590.02667₱136,770.08
5₱43,888.45600₱219,442.28
7₱42,843.81286₱299,906.69
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG BLACK
In-Stock: 1000
Unit Price: ₱164.15217
HOOK-UP STRND 18AWG BLACK 500'
In-Stock: 1
Unit Price: ₱99,066.24000