Image for 707R BK032 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

707R BK032

DigiKey Part Number
707RBK032-ND
Manufacturer
Manufacturer Product Number
707R BK032
Description
CABLE MOD COIL 7COND BLACK 5'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Modular Coil Cable Black 5' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coil
Number of Conductors
7
Length - Coil Retracted
1.00' (0.30m)
Length - Coil Extended
5' (1.52m)
Length
-
Jacket Color
Black
Wire Gauge
23 AWG
Conductor Strand
21/36
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
0.875" (22.23mm)
Shielding
-
Operating Temperature
-20°C ~ 80°C
Voltage
300 V
Current
1 A
Conductor Material
Copper, Tinned
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,594.35000₱10,594.35
5₱9,429.61600₱47,148.08
10₱8,961.55700₱89,615.57
25₱8,371.77120₱209,294.28
50₱8,207.97120₱410,398.56