5 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80054 SL005

DigiKey Part Number
80054SL005-ND
Manufacturer
Manufacturer Product Number
80054 SL005
Description
CABLE 5COND 14AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
105/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.329" (8.36mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether (PPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Spool
QuantityUnit PriceExt Price
100₱456.89140₱45,689.14
200₱438.26420₱87,652.84
Manufacturers Standard Package
Alternate Length
CABLE 5COND 14AWG SLATE
In-Stock: 0
Unit Price: ₱430.05759