13161160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13161160

DigiKey Part Number
288-1136-ND
Manufacturer
Manufacturer Product Number
13161160
Description
CONN FERRULE DIN TWO X 6AWG BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN Two x 6 AWG (16.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
DIN
Size
Two x 6 AWG (16.00mm²)
Length - Overall
31.00mm
Length - Pin
16.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.