TVPS00RF-13-4P(750).JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVPS00RF-13-4P(750)

DigiKey Part Number
1178-TVPS00RF-13-4P(750)-ND
Manufacturer
Manufacturer Product Number
TVPS00RF-13-4P(750)
Description
DEEP SPACE WALL MOUNT RECEPTACLE
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
13-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱13,269.56000₱13,269.56
10₱11,961.37800₱119,613.78
Manufacturers Standard Package