TVPS00RF-17-35P(750)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVPS00RF-17-35P(750)

DigiKey Part Number
1178-TVPS00RF-17-35P(750)-ND
Manufacturer
Manufacturer Product Number
TVPS00RF-17-35P(750)
Description
DEEP SPACE WALL MOUNT RECEPTACLE
Customer Reference
Detailed Description
55 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
55
Grade
-
Qualification
-
Shell Size - Insert
17-35
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
400VAC, 500VDC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱15,098.27000₱15,098.27
10₱13,775.34600₱137,753.46
Manufacturers Standard Package